Wireless control system, EXTA

Wireless control system, EXTA, RCR-01, RCR-21, ROB-01/12-24V, RWL-01, RNM-10, RNM-24, RXM-01 |EN|
Manufacturer
Symbol Manufacturer series Mounting
RCR-01 EXTA FREE -
RCR-21 EXTA LIFE -
ROB-01/12-24V EXTA FREE -
RNM-10 EXTA FREE for DIN rail mounting
RNM-24 EXTA LIFE for DIN rail mounting
RXM-01 EXTA FREE for DIN rail mounting
RCT-21 EXTA LIFE flush mount
RCT-22 EXTA LIFE flush mount
ANT-01 EXTA FREE magnet, for ribbon cable
GRG-01 EXTA FREE -
GRM-10 EXTA FREE for DIN rail mounting
RNL-01 EXTA FREE  
RTN-01 EXTA FREE -
REP-21 EXTA LIFE flush mount
PCL-21 EXTA LIFE -
EFC-01 EXTA LIFE -
RCM-21 EXTA LIFE for ribbon cable, screw type
Symbol Kind of module Channels Related items IP rating Range Operating temperature Frequency Rated voltage Rated voltage Power consumption Contacts layout Outputs Number of inputs Number of batteries Dimensions Temperature measuring range Humidity measuring range Illumination measurement Cable length Connection Additional functions Battery/ rechargeable battery Pressure measuring range Type of automation module Communictions protocol
[m] [°C] [MHz] [V DC] [V AC] [W] [mm] [°C] [% RH] [klx] [m] [kPa]
RCR-01 wireless - EFC-02, RDP-01, RDP-02, ROM-01, ROM-10, ROP-01, ROP-02, ROP-05, ROP-06, RTN-01, RWG-01, RWL-01, SRP-03 - - - - - - - - - - - - - - - - - - battery LR03 AAA 1,5V x1 - - -
RCR-21 wireless - EFC-01, PCL-21, REP-21, ROM-22, ROM-24, ROP-21, ROP-22 IP20 300 -10...55 868.5 3...3.6 - - NC + NO - - 1 - - - - - - - battery 1/2AA 3,6V x1 - - -
ROB-01/12-24V wireless - P-256/36, P-256/8, P-257/2, P-257/4, RCR-01, RNK-02, RNK-04, RNL-01, RNM-10, RNP-01, RNP-02, RTI-01, RTN-01, RXM-01 - - - - - - - - - - - - - - - - - - - - receiver -
RNM-10 wireless 127 EFC-02, RDP-01, RDP-02, RDP-11, ROM-01, ROM-10, ROP-01, ROP-02, ROP-05, ROP-06, RTN-01, RWG-01, RWL-01, RWS-311C, RWS-311D, RWS-311J, SRP-02, SRP-03 IP20 350 -10...55 868.32 - 230 - - - - - 90x35x66 - - - - - - - - transmitter -
RNM-24 wireless 4 EFC-01, ROM-24, ROP-21, ROP-22, SRP-22 IP20 350 -10...55 868.5 - 230 400m - - - - 90x35x66 - - - - - programming directly from Android OS devices; LED status indicator - - transmitter -
RXM-01 wireless 4 EFC-02, RDP-01, RDP-02, RDP-11, ROM-01, ROM-10, ROP-01, ROP-02, ROP-05, ROP-06, RTN-01, RWG-01, RWL-01, RWS-311C, RWS-311D, RWS-311J, SRP-02, SRP-03 IP20 350 -10...55 868.32 - 230 - - - - - 90x17.5x66 - - - - - - - - translator RS485/EXTA FREE -
RCT-21 wireless - EFC-01, REP-21 IP20 300 -10...55 868.5 12 - - - - 4 - 47.5x47.5x20 -40...110 - - - - programming directly from Android OS devices; LED status indicator - - - -
RCT-22 wireless - EFC-01, REP-21 IP20 300 -10...55 868.5 3.2 - - - - - 1 47.5x47.5x13 -40...125 - - - - programming directly from Android OS devices; LED status indicator; sensor built-in battery CR2032 3V x1 - - -
ANT-01 wireless - RNM-10, ROM-01, ROM-10, RXM-01 IP66 - -10...55 - - - - - - - - - - - - 3 SMA - - - external antenna -
GRG-01 wireless - - IP20 - -10...55 - - 230 2.5 NO 1 - - 160x66x90 - - - - - - - - GSM remote control switch -
GRM-10 wireless 2 - IP20 - -10...55 - - 230 1.5 NO x2 2 2 - - - - - - - - - - GSM module controller 2G/3G
RNL-01 wireless 1 EFC-02, RDP-01, RDP-02, ROM-01, ROM-10, ROP-01, ROP-02, ROP-05, ROP-06, RTN-01, RWG-01, RWL-01, RWS-311C, RWS-311D, RWS-311J IP20 200 -10...55 - 3 - - - - - 1 - - - - - - - battery CR2032 3V x1 - leg transmitter -
RTN-01 wireless - EFC-02, RDP-01, RDP-02, RDP-11, ROM-01, ROM-10, ROP-01, ROP-02, ROP-05, ROP-06, RTN-01, RWG-01, RWL-01, RWS-311C, RWS-311D, RWS-311J, SRP-02, SRP-03 IP20 250 -10...55 868.32 - 230 450m - - - - 160x66x90 - - - - - - - - retransmitter -
REP-21 wireless - - IP20 250 -10...55 868.5 - 230 500m - - - - 47.5x47.5x20 - - - - - - - - retransmitter -
PCL-21 wireless - RCM-21, RCR-21 - - - - 6...24 6/24 - - - - - - - - - - - - - - power stand -
EFC-01 wireless - P-457/2, P-457/4, RDP-21, RNK-22, RNK-24, ROP-21, ROP-22, SRP-22 IP20 350 -10...55 868.32 5 - 1.6 - - - - 70x70x70 - - - - RJ45, USB A, USB B micro programming directly from Android OS devices - - controller -
RCM-21 wireless - EFC-01, PCL-21, REP-21 IP20 300 -10...55 868.5 3 - 200m - - - - - -30...60 0...99 0...100 - - - battery CR2032 3V x1 26...126 multisensor -