| Manufacturer | F&F |
| Manufacturer series | FOX |
| Communictions protocol | WIFI |
| Frequency | 2.4GHz |
| Software | dedicated mobile app, FOX |
| Trade name | Smart Home |
| Application | intelligent house |
| Symbol | Power consumption | Dimensions | Usup | Control voltage | Usup | Maximum current | Switching capacity | Mounting | Channels | IP rating | Connection | Operating temperature | Additional functions | Type of automation module |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [W] | [mm] | [V DC] | [V AC] | [A] | [W] | [°C] | ||||||||
| WI-LED2S2-P | 1.5 | 48x43x20 | 9...30 | 9...30V DC | - | 4 | - | flush mount | 2 | IP20 | screw terminals | 0...45 | can be controlled via a bell button; over-temperature shutoff | LED controller |
| WI-RGBW-P | 1.5 | 48x43x20 | 9...30 | 9...30V DC | - | 4 | - | flush mount | 4 | IP20 | screw terminals | 0...45 | can be controlled via a bell button; over-temperature shutoff | RGBW controller |
| WI-STR1S2-P | 1.5 | 48x43x25 | - | 85...265V AC | 85...265 | - | 320 | flush mount | 1 | IP20 | screw terminals | 0...45 | can be controlled via a bell button; over-temperature shutoff | blinds controller |
| WI-STR1S4-D | 2.2 | - | - | 85...265V AC | 85...265 | - | 320 | for DIN rail mounting | 2 | IP20 | screw terminals | 0...45 | - | blinds controller |
| WI-TO2S2-R | 2 | 91x61x40 | 9...30 | 9...30V DC | 9...30 | - | - | wall mount | 2 | IP65 | spring clamps | -20...55 | gate controller | |
| WI-S4-D | 1.2 | - | - | 165...265V AC | 165...265 | 0.02 | - | for DIN rail mounting | 4 | IP20 | screw terminals | 0...45 | - | WiFi transmitter |
| WI-S4-PICO | 1.2 | 35x36x19 | - | - | 165...265 | 0.02 | - | plaster embedded, in mounting box | 4 | IP20 | screw terminals | 0...45 | - | WiFi transmitter |