| Manufacturer | GORKE |
| Usup | 12V DC |
| Range | 0.1...1km |
| Features | heterodyne H2 |
| Frequency | 433.92Hz |
| Operating temperature | -10...55°C |
| Symbol | Manufacturer series | Mounting | Operating modes | Dimensions | Counting range | Additional functions | Outputs | Kind of output 1 | Kind of OUT2 | Kind of output 3 | Max. environment humidity | Application | Related items | IP rating | Antenna | Connection | Kind of module | Channels | Current consumption | Trade name | Type of automation module |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [%] | [mA] | |||||||||||||||||||
| OPC-K01 | OPC | for wall mounting | bistable, monostable | 130x80x35 | 1s...4,2min | the ability to control up to 113 transmitters | 3 | relay | transistor | sabotage | 93 | building automation, intelligent house | PUK-151, PUK-152, PUK-303, RNB-101, RNB-101S | IP65 | mast | BNC | wireless | 1 | 45 | Smart Home | receiver |
| OPC-K02 | OPC | for wall mounting | bistable, monostable | 130x80x35 | 1s...4,2min | the ability to control up to 113 transmitters | 3 | relay | transistor | sabotage | 93 | building automation, intelligent house | PUK-151, PUK-152, PUK-303, RNB-101, RNB-101S | IP65 | mast | BNC | wireless | 2 | 75 | Smart Home | receiver |
| NRP-102W | - | - | - | 76x58x33 | - | - | - | - | - | - | - | - | - | IP66 | - | - | - | 2 | - | - | transmitter |