| Manufacturer | GORKE |
| Manufacturer series | RSU |
| Features | heterodyne H1 |
| Frequency | 433.92MHz |
| Mounting | for wall mounting |
| Operating temperature | -10...55°C |
| Operating modes | bistable, monostable |
| Counting range | 1s...4,2min |
| Additional functions | the ability to control up to 113 transmitters |
| Kind of output 1 | relay |
| Type of automation module | receiver |
| Symbol | Usup | Usup | Range | Dimensions | Outputs | Kind of OUT2 | Kind of output 3 | Max. environment humidity | Application | Channels | Current consumption | Related items | Trade name |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [V DC] | [V AC] | [m] | [mm] | [%] | [mA] | ||||||||
| RSU-K01 | 12 | - | 100...500 | 68x48x26 | 3 | transistor | sabotage | 93 | building automation, intelligent house | 1 | 40 | PUK-151 | Smart Home |
| RSU-K02 | 12 | - | 100...500 | 68x48x26 | 3 | transistor | sabotage | 93 | building automation, intelligent house | 2 | 60 | PUK-152 | Smart Home |
| RSU-K02/24V/H1 | 24 | 24 | - | - | 2 | - | - | - | - | 2 | - | - | - |