| Manufacturer | CARLO GAVAZZI |
| IP rating | IP66 |
| Operating temperature | -25...55°C |
| Frequency | 2.4GHz |
| Trade name | Smart Home |
| Application | intelligent house |
| Symbol | Kind of module | Output | Power supply | Usup | Usup | Outputs | Dimensions | Range | Type of automation module |
|---|---|---|---|---|---|---|---|---|---|
| [V AC] | [V DC] | [mm] | [m] | ||||||
| WSM2BA2D24 | wireless | SPST-NC x2, SPST-NO | - | 12...24 | 12...24 | 3 | 75x125x35 | 10 | door controller |
| WSM6GACCD24 | wireless | SPST-NC x2, SPST-NO | - | 12...24 | 12...24 | 3 | 75x125x35 | 15 | gate controller |
| WSM6GAOOD24 | wireless | SPST-NC, SPST-NO x2 | - | 12...24 | 12...24 | 3 | 75x125x35 | 15 | gate controller |
| WSS2BA2BAT | wireless | NO / NC | battery ER14505 AA 3,6V x4 | - | - | - | 22x45x214 | 10 | door controller |
| WSS2GA2BAT | wireless | NO / NC | battery ER14505 AA 3,6V x4 | - | - | - | 22x45x214 | 15 | gate controller |