| Manufacturer | WIZNET |
| Development kit | Ethernet |
| Symbol | Components | Interface |
|---|---|---|
| WIZ550S2E-485-EVB | WIZ550S2E | Ethernet; GPIO; RS422 / RS485 |
| WIZ550WEB-EVB | WIZ550S2E | RS232; RS422 |
| WIZWIKI-W7500 | W7500 | Ethernet; GPIO; I2C x2; MII; PWM; SPI x2; SWD; UART x3 |
| WIZ750SR-232-EVB | W7500P | Ethernet; GPIO; RS232; UART |
| WIZ750SR-485-EVB | W7500P | Ethernet; GPIO; RS422 / RS485; UART |
| WIZ750SR-TTL-EVB | W7500P | Ethernet; GPIO; TTL; UART |
| WIZ750SR-100-EVB | W7500 | Ethernet; I2C; SPI; UART |
| Symbol | Supply voltage | Features |
|---|---|---|
| [V DC] | ||
| WIZ550S2E-485-EVB | 5 | - |
| WIZ550WEB-EVB | 5 | - |
| WIZWIKI-W7500 | - | socket for microSD cards; integrated programmer/debugger |
| Symbol | WIZ550S2E-485-EVB | WIZ550WEB-EVB | WIZWIKI-W7500 | WIZ750SR-232-EVB | WIZ750SR-485-EVB | WIZ750SR-TTL-EVB | WIZ750SR-100-EVB |
|---|---|---|---|---|---|---|---|
| Manufacturer series | - | - | WIZnet WIZ75xSR | - | - | - | WIZnet WIZ75xSR |
| Kit contents | |||||||
| - RJ45 cable x4 | x | ||||||
| - wire jumpers | x | x | x | x | |||
| - base board | x | x | x | x | x | x | x |
| - I/O extension board | x | ||||||
| - WIZ750SR-100 | x | ||||||
| - WIZ750SR-232 | x | ||||||
| - WIZ750SR-485 | x | ||||||
| - WIZ750SR-TTL | x | ||||||
| - power supply | x | ||||||
| Connectors for the country | |||||||
| - Europe | x | ||||||
| Connection | |||||||
| - D-Sub 9pin | x | ||||||
| - pin strips | x | ||||||
| - pin strips | x | x | |||||
| - pin header | x | ||||||
| - RJ45 | x | x | x | ||||
| - RJ45 magnetically shielded | x | ||||||
| - USB B mini | x | ||||||
| - screw terminal | x | ||||||
| - power supply | x |