| Manufacturer | WIZNET |
| Symbol | Manufacturer's part number | Components | Interface |
|---|---|---|---|
| WIZ550IO | WIZ550IO | W5500 | SPI |
| WIZ550S2E | WIZ550S2E | W5500 | TTL |
| WIZ550S2E-232 | WIZ550S2E-232 | SP3232EBEY, W5500 | RS232 |
| WIZ550S2E-485 | WIZ550S2E-485 | SP3232EBEY, W5500 | RS422 / RS485 |
| WIZ550WEB | WIZ550WEB | AT45DB081D, W5500 | - |
| WIZ810MJ | WIZ810MJ | W5100 | SPI |
| WIZ820IO | WIZ820IO | W5200 | SPI |
| WIZ830MJ | WIZ830MJ | W5300 | parallel |
| WIZ850IO | WIZ850IO | W5500 | SPI |
| Symbol | Communictions protocol |
|---|---|
| WIZ550IO | ARP, ICMP, IGMP, IPv4, MAC, PPPoE, TCP, UDP |
| WIZ550S2E | ARP, ICMP, IGMP, IPv4, MAC, PPPoE, TCP, UDP |
| WIZ550S2E-232 | ARP, ICMP, IGMP, IPv4, MAC, PPPoE, TCP, UDP |
| WIZ550S2E-485 | ARP, ICMP, IGMP, IPv4, MAC, PPPoE, TCP, UDP |
| WIZ810MJ | ARP, ICMP, IGMP, IPv4, MAC, PPPoE, TCP, UDP |
| WIZ820IO | ARP, ICMP, IGMP, IPv4, MAC, PPPoE, TCP, UDP |
| WIZ830MJ | ARP, ICMP, IGMP, IPv4, MAC, PPPoE, TCP, UDP |
| WIZ850IO | ARP, ICMP, IGMP, IPv4, MAC, PPPoE, TCP, UDP |
| Symbol | Connection | Type of communications module | Sup. volt. |
|---|---|---|---|
| [V DC] | |||
| WIZ550IO | pin header, RJ45 | Ethernet | 3.3 |
| WIZ550S2E | pin header, RJ45 | Ethernet | 3.3 |
| WIZ550S2E-232 | D-Sub 9pin, RJ45, power supply | Ethernet | 3.3 |
| WIZ550S2E-485 | RJ45, screw terminal, power supply | Ethernet | 3.3 |
| WIZ550WEB | pin header, RJ45 | Ethernet | 9...24 |
| WIZ810MJ | pin header, RJ45 | Ethernet | 3.3 |
| WIZ820IO | pin header, RJ45 | Ethernet | 3.3 |
| WIZ830MJ | pin header, RJ45 | Ethernet | 3.3 |
| WIZ850IO | pin header, RJ45 | Ethernet | 3.3 |
| Symbol | Microcontroller | Operating temperature | Contacts pitch |
|---|---|---|---|
| [°C] | [mm] | ||
| WIZ550IO | - | -40...85 | 2.54 |
| WIZ550S2E | LPC11E36FHN33 | -40...85 | 2.54 |
| WIZ550S2E-232 | LPC11E36FHN33 | -40...85 | 2.54 |
| WIZ550S2E-485 | LPC11E36FHN33 | -40...85 | 2.54 |
| WIZ550WEB | STM32F103RBT6 | -40...85 | 2.54 |
| WIZ810MJ | - | 0...70 | 2 |
| WIZ820IO | - | -40...85 | 2.54 |
| WIZ830MJ | - | 0...70 | 2.54 |
| WIZ850IO | - | - | 2.54 |