WIZNET Serial-to-Ethernet modules

WIZNET Serial-to-Ethernet modules, W5500S2E-S1, W5500S2E-Z1, W7500S2E-R1, WIZ100SR, WIZ105SR |EN|
Manufacturer
Type of communications moduleEthernet

Symbol Manufacturer's part number Communictions protocol Assoc. circ.
WIZ100SR WIZ100SR ARP, DHCP, DNS, ICMP, IPv4, MAC, PPPoE, TCP, UDP 8051; W5100
WIZ105SR WIZ105SR ARP, ICMP, IPv4, MAC, PPPoE, TCP, UDP 8051; W5100
WIZ110SR WIZ110SR ARP, ICMP, IPv4, MAC, PPPoE, TCP, UDP 8051; W5100
WIZ120SR WIZ120SR ARP, DHCP, DNS, ICMP, IGMP, IPv4, MAC, PPPoE, TCP, UDP ARM Cortex M3; W5100
WIZ140SR WIZ140SR ARP, DHCP, DNS, ICMP, IGMP, IPv4, MAC, TCP, UDP ARM Cortex M3; W5300
WIZ145SR WIZ145SR ARP, DHCP, DNS, ICMP, IGMP, IPv4, MAC, TCP, UDP ARM Cortex M3; W5300
WIZ500SR-RP WIZ500SR-RP ARP, ICMP, IGMP, IPv4, PPPoE, TCP, UDP, WOL over UDP W5100S
WIZ505SR-RP WIZ505SR-RP ARP, ICMP, IGMP, IPv4, PPPoE, TCP, UDP, WOL over UDP W5100S
WIZ510SR-RP WIZ510SR-RP ARP, ICMP, IGMP, IPv4, PPPoE, TCP, UDP, WOL over UDP W5100S
WIZ550SR WIZ550SR - ARM Cortex M3; W5500
WIZ750SR-100 WIZ750SR-100 ARP, ICMP, IGMP, IPv4, PPPoE, TCP, UDP -
WIZ750SR-105 WIZ750SR-105 ARP, ICMP, IGMP, IPv4, PPPoE, TCP, UDP -
WIZ750SR-110 WIZ750SR-110 ARP, ICMP, IGMP, IPv4, PPPoE, TCP, UDP -
WIZ750SR-232 WIZ750SR-232 ARP, ICMP, IGMP, IPv4, PPPoE, TCP, UDP -
WIZ750SR-485 WIZ750SR-485 ARP, ICMP, IGMP, IPv4, PPPoE, TCP, UDP -
WIZ750SR-TTL WIZ750SR-TTL ARP, ICMP, IGMP, IPv4, PPPoE, TCP, UDP -
WIZ752SR-120 WIZ752SR-120 ARP, ICMP, IGMP, IPv4, PPPoE, TCP, UDP -
WIZ752SR-125 WIZ752SR-125 ARP, ICMP, IGMP, IPv4, PPPoE, TCP, UDP -
WIZWIKI-W7500ECO WIZWIKI-W7500ECO ARP, ICMP, IGMP, IPv4, PPPoE, TCP, UDP LPC11U35; W7500
Symbol Interface Usup Operating temperature No. of pins Pitch Dimensions Components
[V DC] [°C] [mm] [mm]
WIZ100SR UART 3.3 0...80 - 2 - -
WIZ105SR UART 3.3 0...70 - 2 - -
WIZ110SR RS232 5 0...70 - - - -
WIZ120SR UART x2 3.3 0...70 14 2 - -
WIZ140SR UART x4 3.3 0...70 - 2.54 - -
WIZ145SR UART x4 3.3 0...70 - 2.54 - -
WIZ500SR-RP Ethernet x2; SWD; UART x2 3.3 -20...85 - 2 50x30x5.7 RP2040
WIZ505SR-RP Ethernet x2; SWD; UART x2 3.3 -20...85 - 2.54 40x66.5x15 RP2040
WIZ510SR-RP Ethernet; RS232C; SWD; UART 3.3 -20...85 - - 76x45x15 RP2040
WIZ550SR MDI; UART 3.3 -40...85 22 - - -
WIZ750SR-100 Ethernet; TTL 3.3 -40...85 - 2.54 50x30x12 IP101GRI, W7500
WIZ750SR-105 Ethernet; TTL 3.3 -40...85 - 2.54 40x62x17 IP101GRI, W7500
WIZ750SR-110 Ethernet; RS232 3.3 -40...85 - - 75x50x17 IP101GRI, W7500
WIZ750SR-232 Ethernet; RS232 3.3 0...70 - - 48x30x18 W7500P
WIZ750SR-485 Ethernet; RS422 / RS485 3.3 0...70 - - 48x30x18 W7500P
WIZ750SR-TTL Ethernet; TTL 3.3 0...70 - - 48x30x18 W7500P
WIZ752SR-120 Ethernet; TTL; UART x2 3.3 -40...85 - 2 50x30x9 IP101GRI, W7500
WIZ752SR-125 Ethernet; RS232 x2 3.3 -40...85 - - 60x89x18 IP101GRI, W7500
WIZWIKI-W7500ECO GPIO; I2C; PWM; SPI; UART; USB - - - - - -
Symbol Architecture Connection
WIZ100SR - pin header x2
WIZ105SR - pin header, RJ45
WIZ110SR - D-Sub 9pin, RJ45 magnetically shielded
WIZ120SR - pin header
WIZ140SR - pin header
WIZ145SR - pin header, RJ45 magnetically shielded
WIZ500SR-RP Cortex M0+ pin header
WIZ505SR-RP Cortex M0+ pin header, RJ45
WIZ510SR-RP Cortex M0+ RJ45, RS232
WIZ550SR - pin header
WIZ750SR-100 Cortex M0 pin header
WIZ750SR-105 Cortex M0 pin header, RJ45
WIZ750SR-110 Cortex M0 D-Sub 9pin, pin header, RJ45
WIZ750SR-232 Cortex M0 pin header, RJ45 magnetically shielded
WIZ750SR-485 Cortex M0 pin header, RJ45 magnetically shielded
WIZ750SR-TTL Cortex M0 pin header, RJ45 magnetically shielded
WIZ752SR-120 Cortex M0 pin header
WIZ752SR-125 Cortex M0 D-Sub 9pin x2, RJ45
WIZWIKI-W7500ECO - pin header, USB B micro