| Manufacturer | WIZNET |
| Communications module | WiFi |
| Data transfer rate | 2Mbps |
| Communictions protocol | DHCP, DNS, HTTP, IEEE 802.11b/g/n, MQTT, MQTTS, NTP, TCP, UDP |
| Interface | UART |
| Operating modes | AP, Station (Client) |
| Symbol | Features | Usup | Mounting | Dimensions | Connection |
|---|---|---|---|---|---|
| [V DC] | [mm] | ||||
| WIZFI360-CON | antenna connector | 3.3 | SMD | 17x16x3 | - |
| WIZFI360-PA | antenna | 3.3 | SMD, THT | 24x16x3 | - |
| WIZFI360IO-C | antenna | 5 | screw | - | 6pin |
| WIZFI360IO-H | antenna | 3.3 | THT | - | pin header x2, XBee |