| Manufacturer | Wolfspeed(CREE) |
| Polarisation | unipolar |
| Transistor | N-MOSFET |
| Kind of channel | enhancement |
| Symbol | Technology | Uds | Id | Idm | Rds(on) | Power dissipation | QG | trr | Case | Mounting | Features | Gate-source voltage |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [V] | [A] | [A] | [mΩ] | [W] | [nC] | [ns] | [V] | |||||
| C3M0060065J | C3M, SiC | 650 | 26 | 99 | 80 | 136 | 46 | - | D2PAK-7 | SMD | Kelvin terminal | -8...19 |
| C3M0280090J | C3M, SiC | 900 | 11 | - | 280 | 50 | 9.5 | 20 | D2PAK-7 | SMD | Kelvin terminal | -8...19 |
| C3M0065090J | C3M, SiC | 900 | 35 | - | 78 | 113 | 30.4 | 16 | D2PAK-7 | SMD | Kelvin terminal | -8...19 |
| C3M0065090J-TR | C3M, SiC | 900 | 35 | - | 78 | 113 | 30.4 | 16 | D2PAK-7 | SMD | Kelvin terminal | -8...19 |
| C3M0065100J | C3M, SiC | 1k | 35 | - | 65 | 113.5 | 9 | 14 | D2PAK-7 | SMD | Kelvin terminal | -8...19 |
| C3M0350120J | C3M, SiC | 1.2k | 5 | 20 | 525 | 40.8 | 13 | - | D2PAK-7 | SMD | Kelvin terminal | -8...19 |
| C3M0160120J | C3M, SiC | 1.2k | 12 | 34 | 256 | 90 | 24 | - | D2PAK-7 | SMD | Kelvin terminal | -8...19 |
| C3M0075120J | C3M, SiC | 1.2k | 30 | - | 75 | 113.6 | 14 | 18 | D2PAK-7 | SMD | Kelvin terminal | -8...19 |
| C3M0060065D | C3M, SiC | 650 | 27 | 99 | 80 | 150 | 46 | - | TO247-3 | THT | - | -8...19 |
| C3M0120090D | C3M, SiC | 900 | 23 | - | 120 | 97 | 17.3 | 24 | TO247-3 | THT | - | -8...19 |
| C3M0065090D | C3M, SiC | 900 | 36 | - | 78 | 125 | 30.4 | 30 | TO247-3 | THT | - | -8...19 |
| C3M0160120D | C3M, SiC | 1.2k | 12 | 34 | 256 | 97 | 38 | - | TO247-3 | THT | - | -8...19 |
| C2M0160120D | SiC, Z-FET | 1.2k | 17.7 | - | 196 | 125 | 34 | 23 | TO247-3 | THT | - | -10...25 |
| C3M0075120D | C3M, SiC | 1.2k | 19.7 | 80 | 105 | 113.6 | 54 | - | TO247-3 | THT | - | -8...19 |
| C3M0040120D | C3M, SiC | 1.2k | 48 | 223 | 68 | 326 | 101 | 75 | TO247-3 | THT | - | -8...19 |
| C2M0040120D | SiC, Z-FET | 1.2k | 60 | - | 40 | 330 | 115 | 54 | TO247-3 | THT | - | -10...25 |
| C2M0045170D | C2M, SiC | 1.7k | 48 | - | 45 | 520 | 188 | 70 | TO247-3 | THT | - | -5...20 |
| C3M0060065K | C3M, SiC | 650 | 27 | 99 | 80 | 150 | 46 | - | TO247-4 | THT | Kelvin terminal | -8...19 |
| C3M0015065K | C3M, SiC | 650 | 96 | 418 | 20 | 416 | 188 | - | TO247-4 | THT | Kelvin terminal | -8...19 |
| C3M0120100K | C3M, SiC | 1k | 13.5 | - | 170 | 83 | 21.5 | 16 | TO247-4 | THT | Kelvin terminal | -4...15 |
| C3M0075120K | C3M, SiC | 1.2k | 30 | - | 75 | 113.6 | 14 | 18 | TO247-4 | THT | Kelvin terminal | -8...19 |
| C3M0040120K | C3M, SiC | 1.2k | 48 | 223 | 68 | 326 | 99 | 30 | TO247-4 | THT | Kelvin terminal | -8...19 |
| C3M0021120K | C3M, SiC | 1.2k | 74 | 200 | 38 | 469 | 162 | 34 | TO247-4 | THT | Kelvin terminal | -8...19 |
| C3M0016120K | C3M, SiC | 1.2k | 85 | 250 | 28.8 | 556 | 211 | - | TO247-4 | THT | Kelvin terminal | -8...19 |