Wrench: combination spanner; rattle, with joint; BETA

Manufacturer
Wrenchcombination spanner
Kind of wrenchrattle, with joint
Conform to the normISO 21982
Featuresflat head has 15° offset
Manufacturer series142SN
Symbol Product description Spanner size Overall length
[mm] [mm]
BE142SN/7 Wrench:combination spanner;rattle,with joint;7mm;142SN 7 233
BE142SN/8 Wrench:combination spanner;rattle,with joint;8mm;142SN 8 239
BE142SN/9 Wrench:combination spanner;rattle,with joint;9mm;142SN 9 250
BE142SN/10 Wrench:combination spanner;rattle,with joint;10mm;142SN 10 136
BE142SN/11 Wrench:combination spanner;rattle,with joint;11mm;142SN 11 136
BE142SN/12 Wrench:combination spanner;rattle,with joint;12mm;142SN 12 143
BE142SN/13 Wrench:combination spanner;rattle,with joint;13mm;142SN 13 160
BE142SN/14 Wrench:combination spanner;rattle,with joint;14mm;142SN 14 168
BE142SN/15 Wrench:combination spanner;rattle,with joint;15mm;142SN 15 174
BE142SN/16 Wrench:combination spanner;rattle,with joint;16mm;142SN 16 180
BE142SN/17 Wrench:combination spanner;rattle,with joint;17mm;142SN 17 193
BE142SN/18 Wrench:combination spanner;rattle,with joint;18mm;142SN 18 200
BE142SN/19 Wrench:combination spanner;rattle,with joint;19mm;142SN 19 216