Wrench: ring; steel; IRIMO

Manufacturer
Wrenchring
Materialsteel
Conform to the normDIN 837
ISO 10103
ISO 1085
Featureschrome plated key surface
Kind of packagetag
Kind of wrenchdouble-sided
Symbol Spanner size Length
[mm] [mm]
SA.020011 6; 7 95
SA.020031 8; 9 110
SA.020051 10; 11 125
SA.020071 12; 13 140
SA.020091 14; 15 155
SA.020121 16; 17 170
SA.020141 18; 19 185
SA.020171 20; 22 205
SA.020181 21; 23 225
SA.020201 24; 26 250
SA.020211 24; 27 250
SA.020221 25; 28 275
SA.020241 27; 29 275
SA.020251 30...32 300