| Manufacturer | WELLER |
| Type of station | service |
| Station supply voltage | 230V AC |
| Temperature stability | ±2°C |
| Temperature accuracy | ±9°C |
| Ver. | ESD |
| Station power | 300W |
| Number of channels | 2 |
| Interface | LAN; RS232 x2; USB; WiFi |
| Display | LCD TFT |
| Temperature control | digital, touchpad |
| Kind of heating element | in the tip |
| Manufacturer series | WXsmart |
| Features | automatically detects the connected tool; can operate in lead-free technology; tip replacement in hot state |
| Station functions | parameters interlock, password lockout function, temperature calibration, statistics of the device operations |
| Soldering iron temperature range | 100...450°C |
| Conform to the norm | Mil-Spec |
| Connectors for the country | Europe, Great Britain |
| Symbol | Power | Equipment |
|---|---|---|
| [W] | ||
| WEL.WXSMARTU-S | 150 | stand WEL.WSR200; hot tweezers WEL.WXUTS-SET; tip WEL.RTUS-032SMS; tip WEL.RTWUS-015B; WEL.WXUPSMS soldering iron; stand WEL.WSR210; cartridge holder WEL.WCTH |
| WEL.WXSMARTM-S | 40 | stand WEL.WSR200; hot tweezers WEL.WXMTSMICRO; tip WEL.RTMS-013SMS; tip WEL.RTPS-004SMS; tip WEL.RTWMS-030K; tip WEL.RTWPS-002SX; WEL.WXMPSMS soldering iron; stand WEL.WSR210; cartridge holder WEL.WCTH |
| WEL.WXSMART-S | 150 | stand WEL.WSR200; WEL.WXDP120 desoldering iron; tip WEL.RTUS-032SMS; WEL.WXUPSMS soldering iron; suction module WEL.WXAIR; stand WEL.WSR207; cartridge holder WEL.WCTH |