| Manufacturer | CELDUC |
| Type of relay | solid state |
| Variant | 1-phase |
| Mounting | for DIN rail mounting |
| Operating temperature | -40...80°C |
| IP rating | IP00 |
| Manufacturer series | XKA |
| Symbol | Uswitch. | Switch. method* | Ioper. max | Ucntrl |
|---|---|---|---|---|
| [V AC] | [A] | |||
| XKA20420 | 12...275 | zero voltage switching | 3 | 6...30V DC |
| XKA70420 | 12...275 | zero voltage switching | 6.5 | 15...30V AC, 15...30V DC |
| XKA20420D | 12...275 | zero voltage switching | 5 | 6...30V DC |
| XKA20420R | 12...275 | zero voltage switching | 5 | 6...30V DC |
| XKA20421 | 12...275 | instantaneous switching | 5 | 6...30V DC |
| XKA70440 | 12...440 | zero voltage switching | 5 | 12...30V DC |
| XKA90440 | 12...440 | zero voltage switching | 5 | 150...240V AC |