| Manufacturer | TELEMECANIQUE SENSORS |
| Type of automation module | pressure switch |
| Symbol | Connection | Usup | Measurement accuracy | Pin | Operating temperature | IP rating | Current output | Mounting | Pressure setting range | Operating pressure | Voltage output | Output configuration |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [V DC] | [%] | [°C] | [mA] | [bar] | [V] | |||||||
| XMLG016D21 | M12 male | 8...33 | 0.3 | 3 | -15...85 | IP66 | 4...20 | G1/4 A | 0...16bar | max. 16 | - | - |
| XMLG400D21 | M12 male | 8...33 | 0.3 | 3 | -15...85 | IP66 | 4...20 | G1/4 A | 0...400bar | max. 400 | - | - |
| XMLR010G1N25 | M12 male | 17...33 | 1 | 4 | -20...80 | IP65 | 4...20 | G1/4" | 50...970µPa, 80µPa...1mPa, 49.99...972.16kPa, 79.98...999.74kPa, 500mbar...9.7bar, 800mbar...10bar | max. 10 | - | - |
| XMLR010G1P25 | M12 male | 17...33 | 1 | 4 | -20...80 | IP65 | 4...20 | G1/4" | 50...970µPa, 80µPa...1mPa, 49.99...972.16kPa, 79.98...999.74kPa, 500mbar...9.7bar, 800mbar...10bar | max. 10 | - | - |
| XMLR010G1P75 | M12 male | 17...33 | 1 | 4 | -20...80 | IP65 | - | G1/4" | 50...970µPa, 80µPa...1mPa, 49.99...972.16kPa, 79.98...999.74kPa, 500mbar...9.7bar, 800mbar...10bar | max. 10 | 0...10 | - |
| XMLR010G2P05 | M12 male | 17...33 | 1 | 4 | -20...80 | IP65 | - | G1/4" | 50...970µPa, 80µPa...1mPa, 49.99...972.16kPa, 79.98...999.74kPa, 500mbar...9.7bar, 800mbar...10bar | max. 10 | - | - |
| XMLR016G1P25 | M12 male | 17...33 | 1 | 4 | -20...80 | IP65 | 4...20 | G1/4" | 80µPa...1.55mPa, 128µPa...1.6mPa, 79.98...1551.32kPa, 128.24...1599.58kPa, 800mbar...15.5bar, 1.28...163bar | max. 16 | - | - |
| XMLR040G2P05 | M12 male | 17...33 | 1 | 4 | -20...80 | IP65 | - | G1/4" | 200µPa...3.88mPa, 320µPa...4mPa, 199.95...3881.75kPa, 319.92...3998.96kPa, 2...38.8bar, 3.2...40bar | max. 40 | - | - |
| XMLR100M2P05 | M12 male | 17...33 | 1 | 4 | -20...80 | IP65 | - | G1/4" | 500µPa...9.7mPa, 800µPa...10mPa, 499.87...9700.92kPa, 799.79...9997.4kPa, 5...97bar, 8...100bar | max. 100 | - | - |
| XMLR160M2P05 | M12 male | 17...33 | 1 | 4 | -20...80 | IP65 | - | G1/4" | 800µPa...15.5mPa, 1.28...16mPa, 799.79...15513.2kPa, 1282.42...15995.84kPa, 8...155bar, 12.8...160bar | max. 160 | - | - |
| XMLR250M2P05 | M12 male | 17...33 | 1 | 4 | -20...80 | IP65 | - | G1/4" | 1.25...24.2mPa, 2...25mPa, 1247.95...24241.97kPa, 1999.48...24993.49kPa, 12.5...242bar, 20...250bar | max. 250 | - | - |
| XMLR400M1P25 | M12 male | 17...33 | 1 | 4 | -20...80 | IP65 | 4...20 | G1/4" | 2...38.8mPa, 3.2...40mPa, 1999.48...38789.9kPa, 3199.17...39989.59kPa, 20...388bar, 32...400bar | max. 400 | - | - |
| XMLR400M2P05 | M12 male | 17...33 | 1 | 4 | -20...80 | IP65 | - | G1/4" | 2...38.8mPa, 3.2...40mPa, 1999.48...38789.9kPa, 3199.17...39989.59kPa, 20...388bar, 32...400bar | max. 400 | - | - |
| XMLG010D21 | M12 male | 8...33 | 0.3 | 3 | -15...85 | IP66 | 4...20 | G1/4 A | 0...10bar | max. 10 | - | - |
| XMLC010B2S12 | - | - | 2 | - | -25...70 | IP66 | - | G1/4" | - | max. 10 | - | NC x2 + NO x2 |
| XMLC160D2S12 | - | - | 2 | - | -25...70 | IP66 | - | G1/4" | - | max. 160 | - | NC x2 + NO x2 |