| Manufacturer | TELEMECANIQUE SENSORS |
| Connection | screw terminal |
| Type of automation module | pressure switch |
| Symbol | Measurement accuracy | Pin | Operating temperature | IP rating | Mounting | Pressure setting range | Operating pressure | Kind of output 1 |
|---|---|---|---|---|---|---|---|---|
| [%] | [°C] | [bar] | [bar] | |||||
| ACW1M119012 | - | - | -56...85 | IP65 | G1/4" | 70m...7.6, 570m...9.6 | - | - |
| XMPA12B2142 | 3.5 | 4 | -25...70 | IP54 | G1/4" | 300m...10.3, 1.3...12 | max. 12 | 3PST-NC |
| XMPC06C2374 | 3.5 | 6 | -25...70 | IP65 | G1/2" | 200m...4.8, 1...6 | max. 6 | 3PST-NC |
| XMPC06C2941S701 | 3.5 | 6 | -25...70 | IP65 | G1/2" | 200m...4.8, 1...6 | max. 6 | 3PST-NC |