| Manufacturer | XP POWER |
| Type of converter | AC/DC |
| Mounting | THT |
| Number of outputs | 1 |
| Input voltage | 85...264V AC |
| Symbol | Power | Protection | Iout | Efficiency | Switch. freq. | Operating temperature | Body dim. | Insulation voltage | Application | Output voltage | Manufacturer series |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [W] | [A] | [%] | [kHz] | [°C] | [mm] | [V] | [V DC] | ||||
| ASB110PS12 | 110 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 9.17 | 90 | - | -40...85 | 116.8x61x17 | 3000 | - | 12 | ASB110 |
| ASB110PS24 | 110 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 4.58 | 91 | - | -40...85 | 116.8x61x17 | 3000 | - | 24 | ASB110 |
| ASB110PS28 | 110 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 3.93 | 91 | - | -40...85 | 116.8x61x17 | 3000 | - | 28 | ASB110 |
| ASB110PS48 | 110 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 2.29 | 90 | - | -40...85 | 116.8x61x17 | 3000 | - | 48 | ASB110 |
| EME05US03 | 5 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 1.51 | 80 | 130 | -25...70 | 36.1x25.4x15.2 | 4000 | medical applications | 3.3 | EME05 |
| EME05US12 | 5 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 416m | 80 | 130 | -25...70 | 36.1x25.4x15.2 | 4000 | medical applications | 12 | EME05 |
| EME05US24 | 5 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 208m | 80 | 130 | -25...70 | 36.1x25.4x15.2 | 4000 | medical applications | 24 | EME05 |
| EME05US36 | 5 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | 138m | 80 | 130 | -25...70 | 36.1x25.4x15.2 | 4000 | medical applications | 36 | EME05 |