| Manufacturer | XP POWER |
| Type of power supply | switching |
| Kind of power supply | for building in |
| Symbol | Usup | Electrical connection | Power | Number of outputs | Iout | Output voltage | Uout2 | Iout2 | Uout3 | Iout3 | Output voltage range | Efficiency | Protection | Insulation voltage | Operating temperature | Body dim. | Dimensions | Switch. freq. | Features | Application | Power consumption without load | Additional functions | Caution! |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [V AC] | [W] | [A] | [V DC] | [V DC] | [A] | [V DC] | [mA] | [V DC] | [%] | [V] | [°C] | [mm] | [kHz] | [W] | |||||||||
| CCH600PS12 | 90...264 | - | 600 | 2 | 50 | 12 | 5 | 500m | - | - | - | 89 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 3000 | -40...85 | 214x102x43 | Fig. 1. | - | - | - | auxiliary standby output 5V DC; parallel function | - | |
| CCH600PS24 | 90...264 | - | 600 | 2 | 25 | 24 | 5 | 500m | - | - | - | 89 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 3000 | -40...85 | 214x102x43 | Fig. 1. | - | - | - | - | auxiliary standby output 5V DC; parallel function | - |
| CCH600PS28 | 90...264 | - | 600 | 2 | 21.5 | 28 | 5 | 500m | - | - | - | 89 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 3000 | -40...85 | 214x102x43 | Fig. 1. | - | - | - | - | auxiliary standby output 5V DC; parallel function | - |
| CCH600PS48 | 90...264 | - | 600 | 2 | 12.5 | 48 | 5 | 500m | - | - | - | 89 | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 3000 | -40...85 | 214x102x43 | Fig. 1. | - | - | - | - | auxiliary standby output 5V DC; parallel function | - |
| CMP250PS24 | 80...264 | - | 250 | 3 | 10.4 | 24 | 5 | 1500m | 12 | 600 | - | 89 | anti-overload OPP, anti-overvoltage OVP | 4000 | -40...70 | 190.5x101.6x39.9 | Fig. 2. | 59 | - | - | - | auxiliary DC output 12V/600mA; auxiliary standby output 5V DC | - |
| FCM400PS12 | 80...275 | connector with snap lock, screw terminals | 400 | 2 | 33.3 | 12 | 5 | 500m | - | - | - | 87 | anti-overload OPP, anti-overvoltage OVP | 4000 | -10...70 | 152.4x49x101.6 | Fig. 3. | 65 | cooling active | medical applications, IT | - | auxiliary standby output 5V DC | - |
| FCM400PS24 | 80...275 | connector with snap lock, screw terminals | 400 | 2 | 16.6 | 24 | 5 | 500m | - | - | - | 87 | anti-overload OPP, anti-overvoltage OVP | 4000 | -10...70 | 152.4x49x101.6 | Fig. 3. | 65 | cooling active | medical applications, IT | - | auxiliary standby output 5V DC | - |
| FCM400PS28 | 80...275 | connector with snap lock, screw terminals | 400 | 2 | 14.2 | 28 | 5 | 500m | - | - | - | 87 | anti-overload OPP, anti-overvoltage OVP | 4000 | -10...70 | 152.4x49x101.6 | Fig. 3. | 65 | cooling active | medical applications, IT | - | auxiliary standby output 5V DC | - |
| FCM400PS36 | 80...275 | connector with snap lock, screw terminals | 400 | 2 | 11.1 | 36 | 5 | 500m | - | - | - | 87 | anti-overload OPP, anti-overvoltage OVP | 4000 | -10...70 | 152.4x49x101.6 | Fig. 3. | 65 | cooling active | medical applications, IT | - | auxiliary standby output 5V DC | - |
| FCM400PS48 | 80...275 | connector with snap lock, screw terminals | 400 | 2 | 8.3 | 48 | 5 | 500m | - | - | - | 87 | anti-overload OPP, anti-overvoltage OVP | 4000 | -10...70 | 152.4x49x101.6 | Fig. 3. | 65 | cooling active | medical applications, IT | - | auxiliary standby output 5V DC | - |
| HPT5K0TS060 | 342...528 | - | 5000 | 2 | 83.3 | 60 | 5 | 2 | - | - | 0...63 | 93 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 4000 | -20...70 | 330.2x127x127 | Fig. 4. | 60 | cooling active | - | - | auxiliary standby output 5V DC | - |
| HPT5K0TS060-L | 342...528 | - | 5000 | 2 | 83.3 | 60 | 5 | 2 | - | - | 0...63 | 93 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 4000 | -20...70 | 330.2x127x127 | Fig. 5. | 60 | cooling active | - | - | auxiliary standby output 5V DC | - |
| HPT5K0TS100 | 342...528 | - | 5000 | 2 | 50 | 100 | 5 | 2 | - | - | 0...105 | 93 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 4000 | -20...70 | 330.2x127x127 | Fig. 4. | 60 | cooling active | - | - | auxiliary standby output 5V DC | - |
| HPT5K0TS200 | 342...528 | - | 5000 | 2 | 25 | 200 | 5 | 2 | - | - | 0...210 | 93 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 4000 | -20...70 | 330.2x127x127 | Fig. 4. | 60 | cooling active | - | - | auxiliary standby output 5V DC | - |
| HPT5K0TS400 | 180...264/342...528 | - | 5000 | 2 | 12.5 | 400 | 5 | 2 | - | - | 0...420 | 94 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 4000 | -20...70 | 330.2x127x127 | Fig. 4. | 60 | cooling active | - | - | auxiliary standby output 5V DC | - |
| HPT5K0TS800 | 180...264/342...528 | - | 5000 | 2 | 6.5 | 800 | 5 | 2 | - | - | 0...840 | 94 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 4000 | -20...70 | 330.2x127x127 | Fig. 4. | 60 | cooling active | - | - | auxiliary standby output 5V DC | - |
| HPU1K5PS24 | 85...264 | - | 1500 | 2 | 63 | 24 | 5 | 1 | - | - | - | 90 | - | 4000 | -20...70 | 323.9x101.6x43.2 | Fig. 6. | 65 | cooling active | - | - | auxiliary standby output 5V DC | - |
| HPU1K5PS48 | 85...264 | - | 1500 | 2 | 31 | 48 | 5 | 1 | - | - | - | 90 | - | 4000 | -20...70 | 323.9x101.6x43.2 | Fig. 6. | 70 | cooling active | - | - | auxiliary standby output 5V DC | - |
| LCS50US05 | 85...264 | screw terminals | 50 | 1 | 10 | 5 | - | - | - | - | - | 90 | anti-overload OPP, anti-overvoltage OVP | 4000 | -30...70 | 99x82x30 | Fig. 7. | 65 | - | - | - | - | - |
| LCS100US05 | 85...264 | screw terminals | 100 | 1 | 18 | 5 | - | - | - | - | - | 91 | anti-overload OPP, anti-overvoltage OVP | 4000 | -30...70 | 129x97x30 | Fig. 8. | 65 | - | - | - | - | - |
| MHP650PS28-EF | 80...264 | screw terminals | 650 | 3 | 23 | 28 | 12 | 500m | 5 | 200 | - | 85 | anti-overload OPP, anti-overvoltage OVP, overheating OTP | 4000 | -20...70 | 233.2x101.6x63.5 | Fig. 9. | 130 | cooling active | - | - | auxiliary DC output 12V/500mA; auxiliary standby output 5V DC | - |
| MHP650PS48-EF | 80...264 | screw terminals | 650 | 3 | 13.5 | 48 | 12 | 500m | 5 | 200 | - | 85 | anti-overload OPP, anti-overvoltage OVP, overheating OTP | 4000 | -20...70 | 233.2x101.6x63.5 | Fig. 9. | 130 | cooling active | - | - | auxiliary DC output 12V/500mA; auxiliary standby output 5V DC | - |
| PBL500PS12C | 80...264 | screw terminals | 500 | 3 | 37.5 | 12 | 5 | 2 | 12 | 300 | - | 90 | anti-overload OPP, anti-overvoltage OVP | 4000 | -10...70 | 180.34x101.6x67.05 | Fig. 10. | 65 | - | medical applications | - | auxiliary DC output 12V/300mA; auxiliary standby output 5V DC | the maximum current only with additional cooling; rated parameters obtained at full load |
| PBL500PS48B | 80...264 | screw terminals | 500 | 3 | 10.42 | 48 | 5 | 2 | 12 | 300 | - | 90 | anti-overload OPP, anti-overvoltage OVP | 4000 | -10...70 | 180.34x101.6x39.62 | Fig. 11. | 65 | - | medical applications | - | auxiliary DC output 12V/300mA; auxiliary standby output 5V DC | the maximum current only with additional cooling; rated parameters obtained at full load |
| PBR500PS12C | 80...264 | screw terminals | 500 | 3 | 37.5 | 12 | 5 | 500m | 12 | 300 | - | 90 | anti-overload OPP, anti-overvoltage OVP | 4000 | -10...70 | 177.8x101.6x44.5 | Fig. 12. | 65 | - | medical applications, IT | - | auxiliary DC output 12V/300mA; auxiliary standby output 5V DC | the maximum current only with additional cooling; rated parameters obtained at full load |
| PBR500PS24B | 80...264 | screw terminals | 500 | 3 | 20.84 | 24 | 5 | 500m | 12 | 300 | - | 90 | anti-overload OPP, anti-overvoltage OVP | 4000 | -10...70 | 177.8x101.6x44.5 | Fig. 13. | 65 | - | medical applications, IT | - | auxiliary DC output 12V/300mA; auxiliary standby output 5V DC | the maximum current only with additional cooling; rated parameters obtained at full load |
| PBR500PS24C | 80...264 | screw terminals | 500 | 3 | 20.84 | 24 | 5 | 500m | 12 | 300 | - | 90 | anti-overload OPP, anti-overvoltage OVP | 4000 | -10...70 | 177.8x101.6x44.5 | Fig. 12. | 65 | - | medical applications, IT | - | auxiliary DC output 12V/300mA; auxiliary standby output 5V DC | the maximum current only with additional cooling; rated parameters obtained at full load |
| PBR500PS36B | 80...264 | screw terminals | 500 | 3 | 13.89 | 36 | 5 | 500m | 12 | 300 | - | 90 | anti-overload OPP, anti-overvoltage OVP | 4000 | -10...70 | 177.8x101.6x44.5 | Fig. 13. | 65 | - | medical applications, IT | - | auxiliary DC output 12V/300mA; auxiliary standby output 5V DC | the maximum current only with additional cooling; rated parameters obtained at full load |
| PBR500PS48B | 80...264 | screw terminals | 500 | 3 | 10.42 | 48 | 5 | 500m | 12 | 300 | - | 90 | anti-overload OPP, anti-overvoltage OVP | 4000 | -10...70 | 177.8x101.6x44.5 | Fig. 13. | 65 | - | medical applications, IT | - | auxiliary DC output 12V/300mA; auxiliary standby output 5V DC | the maximum current only with additional cooling; rated parameters obtained at full load |
| PBR650PS24C | 80...264 | screw terminals | 650 | 2 | 27.09 | 24 | 5 | 200m | - | - | - | 90 | anti-overload OPP, anti-overvoltage OVP | 4000 | -10...70 | 203.2x101.6x65.5 | Fig. 14. | 65 | cooling active | medical applications, IT | - | auxiliary standby output 5V DC | - |
| PLS60010010 | 90...265 | - | 600 | 1 | 10 | 100 | - | - | - | - | - | 85 | - | - | 0...40 | 262x224x44 | Fig. 15. | - | - | - | <0.9 | - | - |
| PLS6002005 | 90...265 | - | 600 | 1 | 5 | 200 | - | - | - | - | - | 85 | - | - | 0...40 | 262x224x44 | Fig. 15. | - | - | - | <0.9 | - | - |
| PLS6004002.5 | 90...265 | - | 600 | 1 | 2.5 | 400 | - | - | - | - | - | 85 | - | - | 0...40 | 262x224x44 | Fig. 15. | - | - | - | <0.9 | - | - |
| SDR250AS24 | 90...132/180...264 | - | 250 | 1 | 10.42 | 24 | - | - | - | - | - | 83 | - | - | 0...70 | 127x81.28x57.1 | Fig. 16. | - | cooling active | - | - | - | - |
| CCR200PS12 | 85...264 | screw terminals | 200 | 1 | 16.67 | 12 | - | - | - | - | - | 92 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 4k | -40...80 | 57.9x78.6x25.4 | Fig. 17. | - | - | - | - | - | - |
| CCR200PS15 | 85...264 | screw terminals | 200 | 1 | 13.33 | 15 | - | - | - | - | - | 93 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 4k | -40...80 | 57.9x78.6x25.4 | Fig. 17. | - | - | - | - | - | - |
| CCR200PS24 | 85...264 | screw terminals | 200 | 1 | 8.33 | 24 | - | - | - | - | - | 94 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 4k | -40...80 | 57.9x78.6x25.4 | Fig. 17. | - | - | - | - | - | - |
| CCR200PS28 | 85...264 | screw terminals | 200 | 1 | 7.14 | 28 | - | - | - | - | - | 93 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 4k | -40...80 | 57.9x78.6x25.4 | Fig. 17. | - | - | - | - | - | - |
| CCR200PS30 | 85...264 | screw terminals | 200 | 1 | 6.66 | 30 | - | - | - | - | - | 93 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 4k | -40...80 | 57.9x78.6x25.4 | Fig. 17. | - | - | - | - | - | - |
| CCR200PS36 | 85...264 | screw terminals | 200 | 1 | 5.67 | 36 | - | - | - | - | - | 94 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 4k | -40...80 | 57.9x78.6x25.4 | Fig. 17. | - | - | - | - | - | - |
| CCR200PS48 | 85...264 | screw terminals | 200 | 1 | 4.16 | 48 | - | - | - | - | - | 94 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 4k | -40...80 | 57.9x78.6x25.4 | Fig. 17. | - | - | - | - | - | - |
| CCR200PS54 | 85...264 | screw terminals | 200 | 1 | 3.7 | 54 | - | - | - | - | - | 94 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 4k | -40...80 | 57.9x78.6x25.4 | Fig. 17. | - | - | - | - | - | |
| CCR300PS12 | 85...264 | screw terminals | 300 | 1 | 25 | 12 | - | - | - | - | - | 93 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 4k | -40...80 | 57.9x104x25.4 | Fig. 18. | - | - | - | - | - | - |
| CCR300PS15 | 85...264 | screw terminals | 300 | 1 | 20 | 15 | - | - | - | - | - | 93 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 4k | -40...80 | 57.9x104x25.4 | Fig. 18. | - | - | - | - | - | - |
| CCR300PS24 | 85...264 | screw terminals | 300 | 1 | 12.5 | 24 | - | - | - | - | - | 94 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 4k | -40...80 | 57.9x104x25.4 | Fig. 18. | - | - | - | - | - | - |
| CCR300PS28 | 85...264 | screw terminals | 300 | 1 | 10.7 | 28 | - | - | - | - | - | 94 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 4k | -40...80 | 57.9x104x25.4 | Fig. 18. | - | - | - | - | - | - |
| CCR300PS30 | 85...264 | screw terminals | 300 | 1 | 10 | 30 | - | - | - | - | - | 94 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 4k | -40...80 | 57.9x104x25.4 | Fig. 18. | - | - | - | - | - | - |
| CCR300PS48 | 85...264 | screw terminals | 300 | 1 | 6.25 | 48 | - | - | - | - | - | 94 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 4k | -40...80 | 57.9x104x25.4 | Fig. 18. | - | - | - | - | - | - |
| CCR300PS54 | 85...264 | screw terminals | 300 | 1 | 5.56 | 54 | - | - | - | - | - | 93 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 4k | -40...80 | 57.9x104x25.4 | Fig. 18. | - | - | - | - | - | - |
| CCR420PS12 | 85...264 | screw terminals | 420 | 1 | 35 | 12 | - | - | - | - | - | 92.5 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 4k | -40...80 | 83.5x129.4x25.4 | Fig. 19. | - | - | - | - | - | - |
| CCR420PS15 | 85...264 | screw terminals | 420 | 1 | 28 | 15 | - | - | - | - | - | 93 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 4k | -40...80 | 83.5x129.4x25.4 | Fig. 19. | - | - | - | - | - | - |
| CCR420PS24 | 85...264 | screw terminals | 420 | 1 | 17.5 | 24 | - | - | - | - | - | 94 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 4k | -40...80 | 83.5x129.4x25.4 | Fig. 19. | - | - | - | - | - | - |
| CCR420PS28 | 85...264 | screw terminals | 420 | 1 | 15 | 28 | - | - | - | - | - | 94 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 4k | -40...80 | 83.5x129.4x25.4 | Fig. 19. | - | - | - | - | - | - |
| CCR420PS30 | 85...264 | screw terminals | 420 | 1 | 14 | 30 | - | - | - | - | - | 94 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 4k | -40...80 | 83.5x129.4x25.4 | Fig. 19. | - | - | - | - | - | - |
| CCR420PS36 | 85...264 | screw terminals | 420 | 1 | 11.67 | 36 | - | - | - | - | - | 94 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 4k | -40...80 | 83.5x129.4x25.4 | Fig. 19. | - | - | - | - | - | - |
| CCR420PS48 | 85...264 | screw terminals | 420 | 1 | 8.75 | 48 | - | - | - | - | - | 94 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 4k | -40...80 | 83.5x129.4x25.4 | Fig. 19. | - | - | - | - | - | - |
| CCR420PS54 | 85...264 | screw terminals | 420 | 1 | 7.78 | 54 | - | - | - | - | - | 94.5 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 4k | -40...80 | 83.5x129.4x25.4 | Fig. 19. | - | - | - | - | - | - |
| HDA1500PS120-ETH | 90...264 | screw terminals | 1.5k | 1 | 12.5 | 120 | - | - | - | - | - | 92 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 3k | -25...60 | 296.3x63.9x127.8 | Fig. 20. | - | - | - | - | auxiliary standby output 5V DC; Ethernet | - |
| HDA1500PS120-MOD | 90...264 | screw terminals | 1.5k | 1 | 12.5 | 120 | - | - | - | - | - | 92 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 3k | -25...60 | 296.3x63.9x127.8 | Fig. 20. | - | - | - | - | auxiliary standby output 5V DC; Modbus | - |
| HDA1500PS120-PMB | 90...264 | screw terminals | 1.5k | 1 | 12.5 | 120 | - | - | - | - | - | 92 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 3k | -25...60 | 296.3x63.9x127.8 | Fig. 20. | - | - | - | - | auxiliary standby output 5V DC; PMBus | - |
| HDA1500PS120-RS4 | 90...264 | screw terminals | 1.5k | 1 | 12.5 | 120 | - | - | - | - | - | 92 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 3k | -25...60 | 296.3x63.9x127.8 | Fig. 20. | - | - | - | - | auxiliary standby output 5V DC; RS485 | - |
| HDA1500PS12-ETH | 90...264 | screw terminals | 1.5k | 1 | 125 | 12 | - | - | - | - | - | 89 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 3k | -25...60 | 313.85x63.9x127.8 | Fig. 21. | - | - | - | - | auxiliary standby output 5V DC; Ethernet | - |
| HDA1500PS12-MOD | 90...264 | screw terminals | 1.5k | 1 | 125 | 12 | - | - | - | - | - | 89 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 3k | -25...60 | 313.85x63.9x127.8 | Fig. 21. | - | - | - | - | auxiliary standby output 5V DC; Modbus | - |
| HDA1500PS12-PMB | 90...264 | screw terminals | 1.5k | 1 | 125 | 12 | - | - | - | - | - | 89 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 3k | -25...60 | 313.85x63.9x127.8 | Fig. 21. | - | - | - | - | auxiliary standby output 5V DC; PMBus | - |
| HDA1500PS12-RS4 | 90...264 | screw terminals | 1.5k | 1 | 125 | 12 | - | - | - | - | - | 89 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 3k | -25...60 | 313.85x63.9x127.8 | Fig. 21. | - | - | - | - | auxiliary standby output 5V DC; RS485 | - |
| HDA1500PS150-ETH | 90...264 | screw terminals | 1.5k | 1 | 10 | 150 | - | - | - | - | - | 92 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 3k | -25...60 | 296.3x63.9x127.8 | Fig. 20. | - | - | - | - | auxiliary standby output 5V DC; Ethernet | - |
| HDA1500PS150-MOD | 90...264 | screw terminals | 1.5k | 1 | 10 | 150 | - | - | - | - | - | 92 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 3k | -25...60 | 296.3x63.9x127.8 | Fig. 20. | - | - | - | - | auxiliary standby output 5V DC; Modbus | - |
| HDA1500PS150-PMB | 90...264 | screw terminals | 1.5k | 1 | 10 | 150 | - | - | - | - | - | 92 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 3k | -25...60 | 296.3x63.9x127.8 | Fig. 20. | - | - | - | - | auxiliary standby output 5V DC; PMBus | - |
| HDA1500PS150-RS4 | 90...264 | screw terminals | 1.5k | 1 | 10 | 150 | - | - | - | - | - | 92 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 3k | -25...60 | 296.3x63.9x127.8 | Fig. 20. | - | - | - | - | auxiliary standby output 5V DC; RS485 | - |
| HDA1500PS15-ETH | 90...264 | screw terminals | 1.5k | 1 | 100 | 15 | - | - | - | - | - | 90 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 3k | -25...60 | 313.85x63.9x127.8 | Fig. 21. | - | - | - | - | auxiliary standby output 5V DC; Ethernet | - |
| HDA1500PS15-MOD | 90...264 | screw terminals | 1.5k | 1 | 100 | 15 | - | - | - | - | - | 90 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 3k | -25...60 | 313.85x63.9x127.8 | Fig. 21. | - | - | - | - | auxiliary standby output 5V DC; Modbus | - |
| HDA1500PS15-PMB | 90...264 | screw terminals | 1.5k | 1 | 100 | 15 | - | - | - | - | - | 90 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 3k | -25...60 | 313.85x63.9x127.8 | Fig. 21. | - | - | - | - | auxiliary standby output 5V DC; PMBus | - |
| HDA1500PS15-RS4 | 90...264 | screw terminals | 1.5k | 1 | 100 | 15 | - | - | - | - | - | 90 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 3k | -25...60 | 313.85x63.9x127.8 | Fig. 21. | - | - | - | - | auxiliary standby output 5V DC; RS485 | - |
| HDA1500PS24-ETH | 90...264 | screw terminals | 1.5k | 1 | 62.5 | 24 | - | - | - | - | - | 92 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 3k | -25...60 | 313.85x63.9x127.8 | Fig. 21. | - | - | - | - | auxiliary standby output 5V DC; Ethernet | - |
| HDA1500PS24-MOD | 90...264 | screw terminals | 1.5k | 1 | 62.5 | 24 | - | - | - | - | - | 92 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 3k | -25...60 | 313.85x63.9x127.8 | Fig. 21. | - | - | - | - | auxiliary standby output 5V DC; Modbus | - |
| HDA1500PS24-PMB | 90...264 | screw terminals | 1.5k | 1 | 62.5 | 24 | - | - | - | - | - | 92 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 3k | -25...60 | 313.85x63.9x127.8 | Fig. 21. | - | - | - | - | auxiliary standby output 5V DC; PMBus | - |
| HDA1500PS24-RS4 | 90...264 | screw terminals | 1.5k | 1 | 62.5 | 24 | - | - | - | - | - | 92 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 3k | -25...60 | 313.85x63.9x127.8 | Fig. 21. | - | - | - | - | auxiliary standby output 5V DC; RS485 | - |
| HDA1500PS250-ETH | 90...264 | screw terminals | 1.5k | 1 | 6 | 250 | - | - | - | - | - | 92 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 3k | -25...60 | 296.3x63.9x127.8 | Fig. 20. | - | - | - | - | auxiliary standby output 5V DC; Ethernet | - |
| HDA1500PS250-MOD | 90...264 | screw terminals | 1.5k | 1 | 6 | 250 | - | - | - | - | - | 92 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 3k | -25...60 | 296.3x63.9x127.8 | Fig. 20. | - | - | - | - | auxiliary standby output 5V DC; Modbus | - |
| HDA1500PS250-PMB | 90...264 | screw terminals | 1.5k | 1 | 6 | 250 | - | - | - | - | - | 92 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 3k | -25...60 | 296.3x63.9x127.8 | Fig. 20. | - | - | - | - | auxiliary standby output 5V DC; PMBus | - |
| HDA1500PS250-RS4 | 90...264 | screw terminals | 1.5k | 1 | 6 | 250 | - | - | - | - | - | 92 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 3k | -25...60 | 296.3x63.9x127.8 | Fig. 20. | - | - | - | - | auxiliary standby output 5V DC; RS485 | - |
| HDA1500PS30-ETH | 90...264 | screw terminals | 1.5k | 1 | 50 | 30 | - | - | - | - | - | 92 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 3k | -25...60 | 313.85x63.9x127.8 | Fig. 21. | - | - | - | - | auxiliary standby output 5V DC; Ethernet | - |
| HDA1500PS30-MOD | 90...264 | screw terminals | 1.5k | 1 | 50 | 30 | - | - | - | - | - | 92 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 3k | -25...60 | 313.85x63.9x127.8 | Fig. 21. | - | - | - | - | auxiliary standby output 5V DC; Modbus | - |
| HDA1500PS30-PMB | 90...264 | screw terminals | 1.5k | 1 | 50 | 30 | - | - | - | - | - | 92 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 3k | -25...60 | 313.85x63.9x127.8 | Fig. 21. | - | - | - | - | auxiliary standby output 5V DC; PMBus | - |
| HDA1500PS30-RS4 | 90...264 | screw terminals | 1.5k | 1 | 50 | 30 | - | - | - | - | - | 92 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 3k | -25...60 | 313.85x63.9x127.8 | Fig. 21. | - | - | - | - | auxiliary standby output 5V DC; RS485 | - |
| HDA1500PS36-ETH | 90...264 | screw terminals | 1.5k | 1 | 41.7 | 36 | - | - | - | - | - | 92 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 3k | -25...60 | 313.85x63.9x127.8 | Fig. 21. | - | - | - | - | auxiliary standby output 5V DC; Ethernet | - |
| HDA1500PS36-MOD | 90...264 | screw terminals | 1.5k | 1 | 41.7 | 36 | - | - | - | - | - | 92 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 3k | -25...60 | 313.85x63.9x127.8 | Fig. 21. | - | - | - | - | auxiliary standby output 5V DC; Modbus | - |
| HDA1500PS36-PMB | 90...264 | screw terminals | 1.5k | 1 | 41.7 | 36 | - | - | - | - | - | 92 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 3k | -25...60 | 313.85x63.9x127.8 | Fig. 21. | - | - | - | - | auxiliary standby output 5V DC; PMBus | - |
| HDA1500PS36-RS4 | 90...264 | screw terminals | 1.5k | 1 | 41.7 | 36 | - | - | - | - | - | 92 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 3k | -25...60 | 313.85x63.9x127.8 | Fig. 21. | - | - | - | - | auxiliary standby output 5V DC; RS485 | - |
| HDA1500PS400-ETH | 90...264 | screw terminals | 1.5k | 1 | 3.75 | 400 | - | - | - | - | - | 92 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 3k | -25...60 | 296.3x63.9x127.8 | Fig. 20. | - | - | - | - | auxiliary standby output 5V DC; Ethernet | - |
| HDA1500PS400-MOD | 90...264 | screw terminals | 1.5k | 1 | 3.75 | 400 | - | - | - | - | - | 92 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 3k | -25...60 | 296.3x63.9x127.8 | Fig. 20. | - | - | - | - | auxiliary standby output 5V DC; Modbus | - |
| HDA1500PS400-PMB | 90...264 | screw terminals | 1.5k | 1 | 3.75 | 400 | - | - | - | - | - | 92 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 3k | -25...60 | 296.3x63.9x127.8 | Fig. 20. | - | - | - | - | auxiliary standby output 5V DC; PMBus | - |
| HDA1500PS400-RS4 | 90...264 | screw terminals | 1.5k | 1 | 3.75 | 400 | - | - | - | - | - | 92 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 3k | -25...60 | 296.3x63.9x127.8 | Fig. 20. | - | - | - | - | auxiliary standby output 5V DC; RS485 | - |
| HDA1500PS48-ETH | 90...264 | screw terminals | 1.5k | 1 | 31.3 | 48 | - | - | - | - | - | 92 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 3k | -25...60 | 313.85x63.9x127.8 | Fig. 21. | - | - | - | - | auxiliary standby output 5V DC; Ethernet | - |
| HDA1500PS48-MOD | 90...264 | screw terminals | 1.5k | 1 | 31.3 | 48 | - | - | - | - | - | 92 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 3k | -25...60 | 313.85x63.9x127.8 | Fig. 21. | - | - | - | - | auxiliary standby output 5V DC; Modbus | - |
| HDA1500PS48-PMB | 90...264 | screw terminals | 1.5k | 1 | 31.3 | 48 | - | - | - | - | - | 92 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 3k | -25...60 | 313.85x63.9x127.8 | Fig. 21. | - | - | - | - | auxiliary standby output 5V DC; PMBus | - |
| HDA1500PS48-RS4 | 90...264 | screw terminals | 1.5k | 1 | 31.3 | 48 | - | - | - | - | - | 92 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 3k | -25...60 | 313.85x63.9x127.8 | Fig. 21. | - | - | - | - | auxiliary standby output 5V DC; RS485 | - |
| HDA1500PS57-ETH | 90...264 | screw terminals | 1.5k | 1 | 26.3 | 57 | - | - | - | - | - | 92 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 3k | -25...60 | 313.85x63.9x127.8 | Fig. 21. | - | - | - | - | auxiliary standby output 5V DC; Ethernet | - |
| HDA1500PS57-MOD | 90...264 | screw terminals | 1.5k | 1 | 26.3 | 57 | - | - | - | - | - | 92 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 3k | -25...60 | 313.85x63.9x127.8 | Fig. 21. | - | - | - | - | auxiliary standby output 5V DC; Modbus | - |
| HDA1500PS57-PMB | 90...264 | screw terminals | 1.5k | 1 | 26.3 | 57 | - | - | - | - | - | 92 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 3k | -25...60 | 313.85x63.9x127.8 | Fig. 21. | - | - | - | - | auxiliary standby output 5V DC; PMBus | - |
| HDA1500PS57-RS4 | 90...264 | screw terminals | 1.5k | 1 | 26.3 | 57 | - | - | - | - | - | 92 | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 3k | -25...60 | 313.85x63.9x127.8 | Fig. 21. | - | - | - | - | auxiliary standby output 5V DC; RS485 | - |
| CCR550PS12 | 85...264 | screw terminals | 230 | 1 | 19.16 | 12 | - | - | - | - | - | - | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 4k | -40...80 | 129.4x83.5x25.4 | Fig. 22. | - | - | medical applications | - | - | - |
| CCR550PS15 | 85...264 | screw terminals | 230 | 1 | 15.33 | 15 | - | - | - | - | - | - | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 4k | -40...80 | 129.4x83.5x25.4 | Fig. 22. | - | - | medical applications | - | - | - |
| CCR550PS24 | 85...264 | screw terminals | 230 | 1 | 9.58 | 24 | - | - | - | - | - | - | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 4k | -40...80 | 129.4x83.5x25.4 | Fig. 22. | - | - | medical applications | - | - | - |
| CCR550PS28 | 85...264 | screw terminals | 230 | 1 | 8.21 | 28 | - | - | - | - | - | - | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 4k | -40...80 | 129.4x83.5x25.4 | Fig. 22. | - | - | medical applications | - | - | - |
| CCR550PS30 | 85...264 | screw terminals | 230 | 1 | 7.67 | 30 | - | - | - | - | - | - | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 4k | -40...80 | 129.4x83.5x25.4 | Fig. 22. | - | - | medical applications | - | - | - |
| CCR550PS36 | 85...264 | screw terminals | 230 | 1 | 6.39 | 36 | - | - | - | - | - | - | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 4k | -40...80 | 129.4x83.5x25.4 | Fig. 22. | - | - | medical applications | - | - | - |
| CCR550PS48 | 85...264 | screw terminals | 230 | 1 | 4.79 | 48 | - | - | - | - | - | - | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 4k | -40...80 | 129.4x83.5x25.4 | Fig. 22. | - | - | medical applications | - | - | - |
| CCR550PS54 | 85...264 | screw terminals | 230 | 1 | 4.26 | 54 | - | - | - | - | - | - | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP | 4k | -40...80 | 129.4x83.5x25.4 | Fig. 22. | - | - | medical applications | - | - | - |