| Mounting | SMD |
| Operating temperature | -10...70°C |
| Type of quartz | crystal |
| Symbol | Freq. | Tolerance | Freq. stability | Cap. | Body dimensions | Dim. |
|---|---|---|---|---|---|---|
| [MHz] | [ppm] | [ppm] | [pF] | [mm] | ||
| 12.00M-SMDXT324 | 12 | ±30 | ±30 | 20 | 3.2x2.5x0.7 | Fig. 1. |
| 16.00M-SMDXT224 | 16 | ±10 | ±10 | 12 | 2.6x2.1x0.65 | Fig. 2. |
| 16.00M-SMDXT324 | 16 | ±30 | ±30 | 18 | 3.2x2.5x0.7 | Fig. 1. |
| 20.00M-SMDXT224 | 20 | ±30 | ±30 | 20 | 2.6x2.1x0.65 | Fig. 2. |
| 20.00M-SMDXT324 | 20 | ±30 | ±30 | 20 | 3.2x2.5x0.7 | Fig. 1. |
| 24.00M-SMDXT224 | 24 | ±10 | ±10 | 9 | 2.6x2.1x0.65 | Fig. 2. |
| 24.00M-SMDXT324 | 24 | ±30 | ±30 | 20 | 3.2x2.5x0.7 | Fig. 1. |
| 25.00M-SMDXT224 | 25 | ±30 | ±30 | 20 | 2.6x2.1x0.65 | Fig. 2. |
| 25.00M-SMDXT324 | 25 | ±30 | ±30 | 20 | 3.2x2.5x0.7 | Fig. 1. |
| 26.00M-SMDXT224 | 26 | ±10 | ±10 | 9 | 2.6x2.1x0.65 | Fig. 2. |
| 30.00M-SMDXT324 | 30 | ±30 | ±30 | 16 | 3.2x2.5x0.7 | Fig. 1. |