| Manufacturer | ZAMEL |
| Mounting | wall mount |
| IP rating | IP56 |
| Range | 350m |
| Operating temperature | -20...50°C |
| Frequency | 868MHz |
| Rated voltage | 230V AC |
| Related items | EFC-01, EFC-02, P-256/36, P-256/8, P-257/2, P-257/4, RND-01, RNK-02, RNK-04, RNL-01, RNM-10, RNP-01, RNP-02, RTI-01, RTN-01, RXM-01 |
| Contact current max. | 16A |
| Manufacturer series | EXTA FREE |
| Type of automation module | cutout power switch |
| Symbol | Power consumption | Outputs | Contacts layout | Channels |
|---|---|---|---|---|
| [W] | ||||
| RWS-311J | 1.5 | 1 | NO | 1 |
| RWS-311J/Z | 1.5 | 1 | NO | 1 |
| RWS-311D | 2.4 | 2 | NO x2 | 2 |
| RWS-311D/Z | 2.4 | 2 | NO x2 | 2 |
| RWS-311C | 4.4 | 4 | NO x4 | 4 |
| RWS-311C/Z | 4.4 | 4 | NO x4 | 4 |
| Symbol | Kind of module | Dimensions | Kit contents | Battery/ rechargeable battery |
|---|---|---|---|---|
| [mm] | ||||
| RWS-311J | wireless | 127x120x60 | without pilot | - |
| RWS-311J/Z | wireless | 127x120x60 | P-257/2 | battery CR2032 3V x1 |
| RWS-311D | wireless | 127x120x60 | without pilot | - |
| RWS-311D/Z | wireless | 127x120x60 | P-257/2 | battery CR2032 3V x1 |
| RWS-311C | wireless | 157x82x55 | without pilot | - |
| RWS-311C/Z | wireless | 157x82x55 | P-257/2 | battery CR2032 3V x1 |