| Manufacturer | ZAMEL |
| Rated voltage | 230V AC |
| Mounting | flush mount |
| IP rating | IP20 |
| Operating temperature | -10...55°C |
| Contacts layout | NO x2 |
| Max. operating current | 5A |
| Application | intelligent house |
| Trade name | Smart Home |
| Type of automation module | blinds controller |
| Symbol | Frequency | Range | Power consumption |
|---|---|---|---|
| [MHz] | [m] | [mW] | |
| SRP-02 | 868.32 | 250 | 700 |
| SRP-03 | 868.32 | 250 | 700 |
| SRP-22 | 868.32 | 230 | - |