| Manufacturer | ZAMEL |
| Usup | 230V AC |
| Output | NO / NC |
| Kind of input | NO / NC |
| Number of terminals | 3 |
| Range | 1 year |
| Number of channels | 1 |
| IP rating | IP40 |
| Operating temperature | -20...45°C |
| Operation modes | cyclical operation ON-OFF in set times (days and hours) |
| Application | school bell driver |
| Mounting | wall mount |
| Body dimensions | 197x227x93mm |
| Related items | SDM-10, SDM-10/U |
| Type of automation module | timer |
| Electrical input 1 parameters | 16A, 250V AC |
| Symbol | Product description |
|---|---|
| EW-01 | Automation module:timer;Range:1 year;NO / NC;230VAC;IP40 |