| Manufacturer | ZAMEL |
| Contacts layout | NC + NO x2 |
| Contact current max. | 16A |
| Power consumption | 14VA |
| Range | 1 year |
| Number of channels | 1 |
| Number of terminals | 12 |
| Operation modes | cyclical operation ON-OFF in set times (days and hours) |
| IP rating | IP20 |
| Operating temperature | -20...60°C |
| Mounting | for DIN rail mounting |
| Body dimensions | 90x35x66mm |
| Application | school bell driver |
| Related items | EW-01 |
| Type of automation module | timer |