| Manufacturer | ZAMEL |
| Electrical connection | screw terminals |
| Mounting | for DIN rail mounting |
| IP rating | IP20 |
| Display | LCD |
| Type of automation module | programmable time switch |
| Symbol | Illumination | Usup | Usup | Output | No. of pins | Range |
|---|---|---|---|---|---|---|
| [V AC] | [V DC] | |||||
| ZCM-11 | - | 230 | - | SPDT | 5 | 24h / 7days |
| ZCM-11E | - | 230 | - | SPDT | 5 | 24h / 7days |
| ZCM-11P/U | - | 24...250 | 30...300 | SPDT | 5 | 24h / 7days |
| ZCM-12 | - | 230 | - | DPDT | 8 | 24h / 7days |
| ZCM-22P/U | yes | 24...250 | 30...300 | SPDT | 5 | 1 year |
| ZCM-42 | - | 230 | - | SPDT x2 | 8 | 1 year |
| ZCM-32 | - | 230 | - | SPDT x2 | - | 1 year |
| Symbol: (ZCM-11) | |
|---|---|
| Operating temperature | -20...60°C |
| Output configuration | Fig. 1. |
| Operation modes | cyclical operation ON-OFF in set times (days and hours) |
| Features | 16 combinations of division day of the week; 200 program memory sectors; pulsed mode (from 1 to 99 s); random mode; rogrammable external control input; weekly |
| Battery/ rechargeable battery | battery CR2032 3V x1 |
| Symbol: (ZCM-11E) | |
| Operating temperature | -20...60°C |
| Output configuration | Fig. 2. |
| Operation modes | cyclical operation ON-OFF in set times (days and hours) |
| Features | 16 combinations of division day of the week; 200 program memory sectors; pulsed mode (from 1 to 99 s); random mode; weekly |
| Symbol: (ZCM-11P/U) | |
| Operating temperature | -20...60°C |
| Output configuration | Fig. 3. |
| Operation modes | cyclical operation ON-OFF in set times (days and hours) |
| Features | 16 combinations of division day of the week; 200 program memory sectors; pulsed mode (from 1 to 99 s); random mode; rogrammable external control input; weekly; input for external memory stick |
| Battery/ rechargeable battery | battery CR2032 3V x1 |
| Symbol: (ZCM-12) | |
| Operating temperature | -20...60°C |
| Output configuration | Fig. 4. |
| Operation modes | cyclical operation ON-OFF in set times (days and hours) |
| Features | 16 combinations of division day of the week; 200 program memory sectors; weekly |
| Battery/ rechargeable battery | battery CR2032 3V x1 |
| Symbol: (ZCM-22P/U) | |
| Operating temperature | -20...60°C |
| Output configuration | Fig. 5. |
| Operation modes | cyclical operation ON-OFF in set times (days and hours) |
| Features | 200 program memory sectors; yearly; input for external memory stick |
| Battery/ rechargeable battery | battery CR2032 3V x1 |
| Symbol: (ZCM-42) | |
| Operating temperature | -10...55°C |
| Operation modes | cyclical operation ON-OFF in set times (days and hours), turn on/off in accordance with daily, astronomical points east and west sun |
| Features | astronomical; the possibility of introducing geographic coordinates; LCD backlight; programmable night interval; rogrammable external control input; yearly |
| Symbol: (ZCM-32) | |
| Operating temperature | -20...60°C |