ZAMEL
Manufacturer
ZAMEL
Type of counted signal
electric power
Mounting
for DIN rail mounting
Display
LCD
Electrical connection
screw terminals
Range
99999,99kWh
Type of automation module
controller
Symbol
Controlled parameter
I
nom
Max. operating current
[A]
[A]
LEM-02
230V AC 50/60Hz
5
50
LEM-30
3x230/400V AC 50/60Hz
10
100
LEM-50
3x230/400V AC 50/60Hz
10
100
Symbol
IP rating
Kind of output 1
Operating temperature
Power consumption
Schematic diagram
[°C]
[W]
LEM-02
IP20
OC
-20...45
0.4
Fig. 1.
LEM-30
IP20
OC
-10...50
2
-
LEM-50
IP51
-
-25...55
2
-