| Manufacturer | ZAMEL |
| Additional functions | contactless body temperature measurement; face recognition; face mask recognition |
| Mounting | wall mount, socket |
| Supply voltage | 12V DC |
| Number of outputs | 1 |
| Kind of output 1 | relay |
| Operating system | Linux |
| Display | LCD 7" |
| Resolution | 1920x1080 |
| Related items | SRT/S1 |
| IP rating | IP44 |
| Memory | 8GB RAM |
| Temperature measurement accuracy | ±0.3°C |
| Type of automation module | access control system |