| Manufacturer | SCHNEIDER ELECTRIC |
| Mounting | for DIN rail mounting |
| Controlled parameter | AC current |
| Output | NO / NC x2 |
| Power supply | external |
| Leads | screw terminals |
| Operating temperature | -20...60°C |
| IP rating | IP30 |
| Manufacturer series | Zelio Control |
| Type of automation module | current monitoring relay |
| Symbol | Usup | Usup | Actuat. delay | Controlled parameter range |
|---|---|---|---|---|
| [V AC] | [V DC] | [s] | [A] | |
| RM35JA32MR | 24...240 | 24...240 | 0.1...30 | 150m...15 |
| RM35JA32MW | 24...240 | 24...240 | - | 150m...15 |
| RM22JA21MR | 24...240 | 24...240 | 0.1...30 | 4m...1 |
| RM22JA31MR | 24...240 | 24...240 | 0.1...30 | 4m...1 |