| Fabricante | FERYSTER |
| Tipo de choke | de alambre |
| Montaje | THT |
| Símbolo | Orientación espacial | L | Itrabajo | R | Dimensiones de cuerpo | Longitud de terminales |
|---|---|---|---|---|---|---|
| [µH] | [A] | [Ω] | [mm] | [mm] | ||
| DEMS-42/0.047/35 | hotizontal | 47 | 35 | 12m | 43x43x36 | - |
| DEMS-42/0.1/25 | hotizontal | 100 | 25 | 22m | 43x43x36 | - |
| DEMS-42/0.15/20 | hotizontal | 150 | 20 | 33m | 43x43x36 | - |
| DEMS-42/0.33/12 | hotizontal | 330 | 12 | 63m | 43x43x36 | - |
| DEMS-42/0.68/9 | hotizontal | 680 | 9 | 110m | 43x43x36 | - |
| DEMS-42/1.0/8 | hotizontal | 1000 | 8 | 155m | 43x43x36 | - |
| DEHF-42/0.012/180 | hotizontal | 13 | 180 | 0,1m | 44x43,5x29,5 | - |
| DEHF-42/0.047/50 | hotizontal | 47 | 50 | 10m | 45x27,5x49 | - |
| DEHF-42/0.068/40 | hotizontal | 68 | 40 | 12m | 45x43x36 | - |
| DEHF-42/0.1/31 | hotizontal | 100 | 31 | 16m | 45x43x36 | - |
| DEHF-42/0.15/28DLA | hotizontal | 150 | 28 | 21m | 45x43x36 | - |
| DEHF-42/0.22/23DLA | hotizontal | 220 | 23 | 30m | 45x43x36 | - |
| DEHF-42/0.33/20DLA | hotizontal | 330 | 20 | 39m | 45x43x36 | - |
| DEHF-42/0.47/16DLA | hotizontal | 470 | 16 | 53m | 45x43x36 | - |
| DEHF-42/0.68/13DLA | hotizontal | 680 | 13 | 72m | 45x43x36 | - |
| DEHF-42/1.0/11 | hotizontal | 1000 | 11 | 105m | 45x43x36 | - |
| DEMS-55/0.047/60-S | hotizontal | 47 | 60 | 4m | 67,5x58,4x50,1 | - |
| DEMS-65X27/1.5/10 | hotizontal | 1500 | 10 | 101m | 65x65,1x55 | 200 |
| DEMS-65X27/1.0/12 | hotizontal | 1000 | 12 | 82m | 65x65,1x55 | 200 |
| DEMS-65X27/0.22/25 | hotizontal | 220 | 25 | 16m | 65x65,1x55 | 200 |
| DEMS-65X27/0.15/31 | hotizontal | 150 | 31 | 13m | 65x65,1x55 | 200 |
| DEMS-65X27/0.10/35 | hotizontal | 100 | 35 | 10m | 65x65,1x55 | 200 |
| DEMS-65X54/6.8/6 | hotizontal | 6800 | 6 | 368m | 65,1x93x70,5 | 200 |
| DEMS-65X54/2.2/10 | hotizontal | 2200 | 10 | 128m | 65,1x93x70,5 | 200 |
| DEMS-65X54/0.22/32 | hotizontal | 220 | 32 | 16m | 65,1x93x70,5 | 200 |
| DEMS-65X54/0.022/8 | hotizontal | 22 | 88 | 2,4m | 65,1x93x70,5 | 200 |
| DEMS-65X54/0.001/3 | hotizontal | 1,5 | 390 | 200µ | 65,1x93x70,5 | 200 |
| DEMS-65X81/10/7 | hotizontal | 10000 | 7 | 120m | 65,1x122x70,5 | 200 |
| DEMS-65X81/4.7/10 | hotizontal | 4700 | 10 | 382m | 65,1x122x70,5 | 200 |
| DEMS-65X81/0.22/42 | hotizontal | 220 | 42 | 14m | 65,1x138x70,5 | 200 |
| DEMS-65X81/0.033/1 | hotizontal | 33 | 120 | 2,2m | 65,1x138x70,5 | 200 |
| DEMS-65X81/0.002/4 | hotizontal | 2,2 | 410 | 300µ | 65,1x138x70,5 | 200 |
| DEMS-55/1.00/10-S | hotizontal | 1000 | 10 | 136m | 67,5x58,4x50,1 | - |
| DEMS-55/0.22/30-S | hotizontal | 220 | 30 | 21m | 67,5x58,4x50,1 | - |
| DEMS-55/0.10/40-S | hotizontal | 100 | 40 | 11m | 67,5x58,4x50,1 | - |
| DEMS-55/0.068/50-S | hotizontal | 68 | 50 | 6m | 67,5x58,4x50,1 | - |
| DEMS-55/0.012/100S | hotizontal | 12 | 100 | 1m | 67,5x58,4x50,1 | - |