Fabricante: RAYTAC

Fabricante
Símbolo Montaje Módulo de comunicación Banda Velocidad de transimisión de datos Componentes Alcance Versión de Bluetooth Protocolo de comunicación Funciones adicionales Sensibilidad de recep. Pot. del trans. Cifrado Interfaz Cantidad de entradas/salidas Número de canales A/D Temperatura de trabajo Ualim Medidas Arquitectura Antena Memoria
[MHz] [Mbps] [m] [dBm] [dBm] [°C] [V DC] [mm]
AN54L15Q SMD Bluetooth Low Energy 2400 4 nRF54L15 - 5.4, 6.0, Mesh Matter, Thread, ZigBee - - 8 - - - - - - - Cortex M33 Chip 256kB RAM 1,5MB FLASH
AN54L15Q-DB SMD Bluetooth Low Energy 2400 4 nRF54L15 - 5.4, 6.0, Mesh Matter, Thread, ZigBee - - 8 - - - - - - - Cortex M33 - 256kB RAM 1,5MB FLASH
AN54L15Q-P SMD Bluetooth Low Energy 2400 4 nRF54L15 - 5.4, 6.0, Mesh Matter, Thread, ZigBee - - 8 - - - - - - - Cortex M33 PCB 256kB RAM 1,5MB FLASH
AN54L15Q-P-TR SMD Bluetooth Low Energy 2400 4 nRF54L15 - 5.4, 6.0, Mesh Matter, Thread, ZigBee - - 8 - - - - - - - Cortex M33 PCB 256kB RAM 1,5MB FLASH
AN54L15Q-TR SMD Bluetooth Low Energy 2400 4 nRF54L15 - 5.4, 6.0, Mesh Matter, Thread, ZigBee - - 8 - - - - - - - Cortex M33 - 256kB RAM 1,5MB FLASH
AN54L15Q-U SMD Bluetooth Low Energy 2400 4 nRF54L15 - 5.4, 6.0, Mesh Matter, Thread, ZigBee - - 8 - - - - - - - Cortex M33 u.FL 256kB RAM 1,5MB FLASH
AN54L15Q-U-TR SMD Bluetooth Low Energy 2400 4 nRF54L15 - 5.4, 6.0, Mesh Matter, Thread, ZigBee - - 8 - - - - - - - Cortex M33 u.FL 256kB RAM 1,5MB FLASH
AN7002Q SMD WiFi - - nRF70002 - - WIFI 6 - - - - - - - - 2,9...4,5 17,1x10,8x2,1 - Chip -
AN7002Q-DB-5340-MP - WiFi 2400 - nRF70002 - - WIFI 6 - - - - - - - - - - - - -
AN7002Q-P SMD WiFi - - nRF70002 - - WIFI 6 - - - - - - - - 2,9...4,5 17,1x10,8x2,1 - PCB -
AN7002Q-U SMD WiFi - - nRF70002 - - WIFI 6 - - - - - - - - 2,9...4,5 16,4x10,8x2,1 - u.FL -
MDBT40-256RV3 SMD Bluetooth Low Energy 2400 - nRF51822 - - - - -93 - - - - - - 1,8...3,6 - - -
MDBT42Q-512KV2 SMD Bluetooth Low Energy 2400 2 nRF52832 80 4.2, 5.0, 5.1, 5.2, 5.4 ANT+ NFC -96 6 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 32 - -40...85 1,7...3,6 16x10x2,2 Cortex M4F Chip 64kB RAM 512kB FLASH
MDBT42Q-512KV2-TR SMD Bluetooth Low Energy 2400 2 nRF52832 80 4.2, 5.0, 5.1, 5.2, 5.4 ANT+ NFC -96 6 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 32 - -40...85 1,7...3,6 16x10x2,2 Cortex M4F Chip 64kB RAM 512kB FLASH
MDBT42Q-AT2 SMD Bluetooth Low Energy 2400 2 nRF52810 80 5.0, 5.1, 5.2, 5.4 - control con comando AT -96 8 AES128 GPIO; UART 8 - -40...85 1,7...3,6 16x10x2,2 Cortex M4 Chip 24kB RAM 192kB FLASH
MDBT42Q-AT2-TR SMD Bluetooth Low Energy 2400 2 nRF52810 80 5.0, 5.1, 5.2, 5.4 - control con comando AT -96 8 AES128 GPIO; UART 8 - -40...85 1,7...3,6 16x10x2,2 Cortex M4 Chip 24kB RAM 192kB FLASH
MDBT42Q-P512KV2 SMD Bluetooth Low Energy 2400 2 nRF52832 60 4.2, 5.0, 5.1, 5.2, 5.4 ANT+ NFC -96 6 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 32 - -40...85 1,7...3,6 16x10x2,2 Cortex M4F PCB 64kB RAM 512kB FLASH
MDBT42Q-P512KV2-TR SMD Bluetooth Low Energy 2400 2 nRF52832 60 4.2, 5.0, 5.1, 5.2, 5.4 ANT+ NFC -96 6 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 32 - -40...85 1,7...3,6 16x10x2,2 Cortex M4F PCB 64kB RAM 512kB FLASH
MDBT42Q-PAT2 SMD Bluetooth Low Energy 2400 2 nRF52810 60 5.0, 5.1, 5.2, 5.4 - control con comando AT -96 8 AES128 GPIO; UART 8 - -40...85 1,7...3,6 16x10x2,2 Cortex M4 PCB 24kB RAM 192kB FLASH
MDBT42Q-PAT2-TR SMD Bluetooth Low Energy 2400 2 nRF52810 60 5.0, 5.1, 5.2, 5.4 - control con comando AT -96 8 AES128 GPIO; UART 8 - -40...85 1,7...3,6 16x10x2,2 Cortex M4 PCB 24kB RAM 192kB FLASH
MDBT42Q-U512KV2 SMD Bluetooth Low Energy 2400 2 nRF52832 80 4.2, 5.0, 5.1, 5.2, 5.4 ANT+ NFC -96 6 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 32 - -40...85 1,7...3,6 16x10x2,2 Cortex M4F u.FL 64kB RAM 512kB FLASH
MDBT42Q-U512KV2-TR SMD Bluetooth Low Energy 2400 2 nRF52832 80 4.2, 5.0, 5.1, 5.2, 5.4 ANT+ NFC -96 6 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 32 - -40...85 1,7...3,6 16x10x2,2 Cortex M4F u.FL 64kB RAM 512kB FLASH
MDBT42T-192K SMD Bluetooth Low Energy 2400 2 nRF52805 80 5.0, 5.1, 5.2, 5.4 - - -97 4 AES128 ADC; GPIO; I2C; SPI; UART 10 2 -40...85 1,7...3,6 - Cortex M4 Chip 24kB RAM 192kB FLASH
MDBT42T-192K-TR SMD Bluetooth Low Energy 2400 2 nRF52805 80 5.0, 5.1, 5.2, 5.4 - - -97 4 AES128 ADC; GPIO; I2C; SPI; UART 10 2 -40...85 1,7...3,6 - Cortex M4 Chip 24kB RAM 192kB FLASH
MDBT42T-AT SMD Bluetooth Low Energy 2400 2 nRF52805 80 5.0, 5.1, 5.2, 5.4 - control con comando AT -97 4 - GPIO; UART - - -40...85 1,7...3,6 11,2x7,2x2,05 Cortex M4 Chip 24kB RAM 192kB FLASH
MDBT42T-AT-TR SMD Bluetooth Low Energy 2400 2 nRF52805 80 5.0, 5.1, 5.2, 5.4 - control con comando AT -97 4 - GPIO; UART - - -40...85 1,7...3,6 11,2x7,2x2,05 Cortex M4 Chip 24kB RAM 192kB FLASH
MDBT42T-P192K SMD Bluetooth Low Energy 2400 2 nRF52805 60 5.0, 5.1, 5.2, 5.4 - - -97 4 AES128 ADC; GPIO; I2C; SPI; UART 10 2 -40...85 1,7...3,6 19,2x7,2x1,8 Cortex M4 PCB 24kB RAM 192kB FLASH
MDBT42T-P192K-TR SMD Bluetooth Low Energy 2400 2 nRF52805 60 5.0, 5.1, 5.2, 5.4 - - -97 4 AES128 ADC; GPIO; I2C; SPI; UART 10 2 -40...85 1,7...3,6 19,2x7,2x1,8 Cortex M4 PCB 24kB RAM 192kB FLASH
MDBT42T-PAT SMD Bluetooth Low Energy 2400 2 nRF52805 60 5.0, 5.1, 5.2, 5.4 - control con comando AT -97 4 - GPIO; UART - - -40...85 1,7...3,6 11,2x7,2x1,8 Cortex M4 PCB 24kB RAM 192kB FLASH
MDBT42T-PAT-TR SMD Bluetooth Low Energy 2400 2 nRF52805 60 5.0, 5.1, 5.2, 5.4 - control con comando AT -97 4 - GPIO; UART - - -40...85 1,7...3,6 11,2x7,2x1,8 Cortex M4 PCB 24kB RAM 192kB FLASH
MDBT50-512K SMD Bluetooth Low Energy 2400 2 nRF52833 500 5.0, 5.1, 5.2, 5.4 IEEE 802.15.4, Thread, ZigBee NFC -103 8 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 18 8 -40...105 1,7...5,5 13,2x8,4x2,1 Cortex M4 Chip 128kB RAM 512kB FLASH
MDBT50-512K-TR SMD Bluetooth Low Energy 2400 2 nRF52833 500 5.0, 5.1, 5.2, 5.4 IEEE 802.15.4, Thread, ZigBee NFC -103 8 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 18 8 -40...105 1,7...5,5 13,2x8,4x2,1 Cortex M4 Chip 128kB RAM 512kB FLASH
MDBT50-P512K SMD Bluetooth Low Energy 2400 2 nRF52833 500 5.0, 5.1, 5.2, 5.4 IEEE 802.15.4, Thread, ZigBee NFC -103 8 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 18 8 -40...105 1,7...5,5 13,2x8,4x2,1 Cortex M4 PCB 128kB RAM 512kB FLASH
MDBT50-P512K-TR SMD Bluetooth Low Energy 2400 2 nRF52833 500 5.0, 5.1, 5.2, 5.4 IEEE 802.15.4, Thread, ZigBee NFC -103 8 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 18 8 -40...105 1,7...5,5 13,2x8,4x2,1 Cortex M4 PCB 128kB RAM 512kB FLASH
MDBT50Q-1MV2 SMD Bluetooth Low Energy 2400 2 nRF52840 550 5.0, 5.1, 5.2, 5.4 ANT+, IEEE 802.15.4, Thread, ZigBee NFC -103 8 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 48 8 -40...85 1,7...5,5 15,5x10,5x2,05 Cortex M4 Chip 256kB RAM 1MB FLASH
MDBT50Q-1MV2-TR SMD Bluetooth Low Energy 2400 2 nRF52840 550 5.0, 5.1, 5.2, 5.4 ANT+, IEEE 802.15.4, Thread, ZigBee NFC -103 8 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 48 8 -40...85 1,7...5,5 15,5x10,5x2,05 Cortex M4 Chip 256kB RAM 1MB FLASH
MDBT50Q-512K SMD Bluetooth Low Energy 2400 2 nRF52833 550 5.0, 5.1, 5.2, 5.4 ANT+, IEEE 802.15.4, Thread, ZigBee NFC -103 8 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 42 8 -40...105 1,7...5,5 15,5x10,5x2,05 Cortex M4 Chip 128kB RAM 512kB FLASH
MDBT50Q-512K-TR SMD Bluetooth Low Energy 2400 2 nRF52833 550 5.0, 5.1, 5.2, 5.4 ANT+, IEEE 802.15.4, Thread, ZigBee NFC -103 8 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 42 8 -40...105 1,7...5,5 15,5x10,5x2,05 Cortex M4 Chip 128kB RAM 512kB FLASH
MDBT50Q-P1MV2 SMD Bluetooth Low Energy 2400 2 nRF52840 450 5.0, 5.1, 5.2, 5.4 ANT+, IEEE 802.15.4, Thread, ZigBee NFC -103 8 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 48 8 -40...85 1,7...5,5 15,5x10,5x2 Cortex M4 PCB 256kB RAM 1MB FLASH
MDBT50Q-P1MV2-TR SMD Bluetooth Low Energy 2400 2 nRF52840 450 5.0, 5.1, 5.2, 5.4 ANT+, IEEE 802.15.4, Thread, ZigBee NFC -103 8 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 48 8 -40...85 1,7...5,5 15,5x10,5x2 Cortex M4 PCB 256kB RAM 1MB FLASH
MDBT50Q-P512K SMD Bluetooth Low Energy 2400 2 nRF52833 450 5.0, 5.1, 5.2, 5.4 ANT+, IEEE 802.15.4, Thread, ZigBee NFC -103 8 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 42 8 -40...105 1,7...5,5 15,5x10,5x2 Cortex M4 PCB 128kB RAM 512kB FLASH
MDBT50Q-P512K-TR SMD Bluetooth Low Energy 2400 2 nRF52833 450 5.0, 5.1, 5.2, 5.4 ANT+, IEEE 802.15.4, Thread, ZigBee NFC -103 8 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 42 8 -40...105 1,7...5,5 15,5x10,5x2 Cortex M4 PCB 128kB RAM 512kB FLASH
MDBT50Q-U1MV2 SMD Bluetooth Low Energy 2400 2 nRF52840 750 5.0, 5.1, 5.2, 5.4 ANT+, IEEE 802.15.4, Thread, ZigBee NFC -103 8 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 48 8 -40...85 1,7...5,5 15,5x10,5x2,05 Cortex M4 u.FL 256kB RAM 1MB FLASH
MDBT50Q-U1MV2-TR SMD Bluetooth Low Energy 2400 2 nRF52840 750 5.0, 5.1, 5.2, 5.4 ANT+, IEEE 802.15.4, Thread, ZigBee NFC -103 8 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 48 8 -40...85 1,7...5,5 15,5x10,5x2,05 Cortex M4 u.FL 256kB RAM 1MB FLASH
MDBT50Q-U512K SMD Bluetooth Low Energy 2400 2 nRF52833 750 5.0, 5.1, 5.2, 5.4 ANT+, IEEE 802.15.4, Thread, ZigBee NFC -103 8 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 42 8 -40...105 1,7...5,5 15,5x10,5x2,05 Cortex M4 u.FL 128kB RAM 512kB FLASH
MDBT50Q-U512K-TR SMD Bluetooth Low Energy 2400 2 nRF52833 750 5.0, 5.1, 5.2, 5.4 ANT+, IEEE 802.15.4, Thread, ZigBee NFC -103 8 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 42 8 -40...105 1,7...5,5 15,5x10,5x2,05 Cortex M4 u.FL 128kB RAM 512kB FLASH