| Fabricante | STMicroelectronics |
| Tipo de circuito integrado | microcontrolador STM32 ARM |
| Arquitectura | Cortex M0+ |
| Frecuencia de tacteado | 48MHz |
| Montaje | SMD |
| Familia | STM32C0 |
| Símbolo | Tipo de núcleo | Cantidad de timers 16bit | Ualim | Interfaz | Propiedades | Cantidad de entradas/salidas | A/D 12bit | Carcasa | Temperatura de trabajo | Memoria | Empaquetado |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [V DC] | [°C] | [kB] | |||||||||
| STM32C011D6Y6TR | 32-bit | 5 | 2...3,6 | GPIO; I2C; I2S; SPI; USART | Brown Out Reset (BOR); DMA; PoR; RTC; watchdog | 10 | 9 | WLCSP12 | -40...85 | 6 SRAM 32 FLASH | - |
| STM32C011F4P3 | 32-bit | 5 | 2...3,6 | GPIO; I2C; I2S; SPI; USART | Brown Out Reset (BOR); DMA; PoR; RTC; watchdog | 18 | 15 | TSSOP20 | -40...125 | 6 SRAM 16 FLASH | - |
| STM32C011F4P3TR | 32-bit | 5 | 2...3,6 | GPIO; I2C; I2S; SPI; USART | Brown Out Reset (BOR); DMA; PoR; RTC; watchdog | 18 | 15 | TSSOP20 | -40...125 | 6 SRAM 16 FLASH | - |
| STM32C011F4P6 | 32-bit | 5 | 2...3,6 | GPIO; I2C; I2S; SPI; USART | Brown Out Reset (BOR); DMA; PoR; RTC; watchdog | 18 | 15 | TSSOP20 | -40...85 | 6 SRAM 16 FLASH | - |
| STM32C011F4P6TR | 32-bit | 5 | 2...3,6 | GPIO; I2C; I2S; SPI; USART | Brown Out Reset (BOR); DMA; PoR; RTC; watchdog | 18 | 15 | TSSOP20 | -40...85 | 6 SRAM 16 FLASH | - |
| STM32C011F4U6TR | 32-bit | 5 | 2...3,6 | GPIO; I2C; I2S; SPI; USART | Brown Out Reset (BOR); DMA; PoR; RTC; watchdog | 18 | 15 | UFQFPN20 | -40...85 | 6 SRAM 16 FLASH | - |
| STM32C011F6P3TR | 32-bit | 5 | 2...3,6 | GPIO; I2C; I2S; SPI; USART | Brown Out Reset (BOR); DMA; PoR; RTC; watchdog | 18 | 15 | TSSOP20 | -40...125 | 6 SRAM 32 FLASH | - |
| STM32C011F6P6 | 32-bit | 5 | 2...3,6 | GPIO; I2C; I2S; SPI; USART | Brown Out Reset (BOR); DMA; PoR; RTC; watchdog | 18 | 15 | TSSOP20 | -40...85 | 6 SRAM 32 FLASH | - |
| STM32C011F6P6TR | 32-bit | 5 | 2...3,6 | GPIO; I2C; I2S; SPI; USART | Brown Out Reset (BOR); DMA; PoR; RTC; watchdog | 18 | 15 | TSSOP20 | -40...85 | 6 SRAM 32 FLASH | - |
| STM32C011F6P7 | 32-bit | 5 | 2...3,6 | I2C; SPI; USART x2 | Brown Out Reset (BOR); CRC; DMA; PoR; PWM; RTC; watchdog | 18 | 15 | TSSOP20 | -40...105 | 6 SRAM 32 FLASH | bandeja |
| STM32C011F6P7TR | 32-bit | 5 | 2...3,6 | GPIO; I2C; I2S; SPI; USART | Brown Out Reset (BOR); DMA; PoR; RTC; watchdog | 18 | 15 | TSSOP20 | -40...105 | 6 SRAM 32 FLASH | - |
| STM32C011F6U6TR | 32-bit | 5 | 2...3,6 | GPIO; I2C; I2S; SPI; USART | Brown Out Reset (BOR); DMA; PoR; RTC; watchdog | 18 | 15 | UFQFPN20 | -40...85 | 6 SRAM 32 FLASH | - |
| STM32C011F6U7TR | 32-bit | 5 | 2...3,6 | GPIO; I2C; I2S; SPI; USART | Brown Out Reset (BOR); DMA; PoR; RTC; watchdog | 18 | 15 | UFQFPN20 | -40...105 | 6 SRAM 32 FLASH | - |
| STM32C011J4M6 | 32-bit | 5 | 2...3,6 | GPIO; I2C; I2S; SPI; USART | Brown Out Reset (BOR); DMA; PoR; RTC; watchdog | 6 | 7 | SO8 | -40...85 | 6 SRAM 16 FLASH | - |
| STM32C011J4M6TR | 32-bit | 5 | 2...3,6 | GPIO; I2C; I2S; SPI; USART | Brown Out Reset (BOR); DMA; PoR; RTC; watchdog | 6 | 7 | SO8 | -40...85 | 6 SRAM 16 FLASH | - |
| STM32C011J6M6 | 32-bit | 5 | 2...3,6 | GPIO; I2C; I2S; SPI; USART | Brown Out Reset (BOR); DMA; PoR; RTC; watchdog | 6 | 7 | SO8 | -40...85 | 6 SRAM 32 FLASH | - |
| STM32C031C4T6 | 32-bit | 5 | 2...3,6 | I2C; SPI; USART x2 | Brown Out Reset (BOR); CRC; DMA; PoR; PWM; RTC; watchdog | 45 | 21 | LQFP48 | -40...85 | 12 SRAM 16 FLASH | bandeja |
| STM32C031C4U6 | 32-bit | 5 | 2...3,6 | I2C; SPI; USART x2 | Brown Out Reset (BOR); CRC; DMA; PoR; PWM; RTC; watchdog | 45 | 21 | UFQFPN48 | -40...85 | 12 SRAM 16 FLASH | bandeja |
| STM32C031C6T6 | 32-bit | 5 | 2...3,6 | GPIO; I2C; I2S; SPI; USART | Brown Out Reset (BOR); DMA; PoR; RTC; watchdog | 45 | 21 | LQFP48 | -40...85 | 12 SRAM 32 FLASH | - |
| STM32C031C6T6TR | 32-bit | 5 | 2...3,6 | GPIO; I2C; I2S; SPI; USART | Brown Out Reset (BOR); DMA; PoR; RTC; watchdog | 45 | 21 | LQFP48 | -40...85 | 12 SRAM 32 FLASH | - |
| STM32C031C6T7 | 32-bit | 5 | 2...3,6 | GPIO; I2C; I2S; SPI; USART | Brown Out Reset (BOR); DMA; PoR; RTC; watchdog | 45 | 21 | LQFP48 | -40...105 | 12 SRAM 32 FLASH | - |
| STM32C031C6T7TR | 32-bit | 5 | 2...3,6 | I2C; SPI; USART x2 | Brown Out Reset (BOR); CRC; DMA; PoR; PWM; RTC; watchdog | 45 | 21 | LQFP48 | -40...105 | 12 SRAM 32 FLASH | bobina, cinta |
| STM32C031C6U6 | 32-bit | 5 | 2...3,6 | GPIO; I2C; I2S; SPI; USART | Brown Out Reset (BOR); DMA; PoR; RTC; watchdog | 45 | 21 | UFQFPN48 | -40...85 | 12 SRAM 32 FLASH | - |
| STM32C031F4P6 | 32-bit | 5 | 2...3,6 | I2C; SPI; USART x2 | Brown Out Reset (BOR); CRC; DMA; PoR; PWM; RTC; watchdog | 18 | 15 | TSSOP20 | -40...85 | 12 SRAM 16 FLASH | bandeja |
| STM32C031F4P6TR | 32-bit | 5 | 2...3,6 | I2C; SPI; USART x2 | Brown Out Reset (BOR); CRC; DMA; PoR; PWM; RTC; watchdog | 18 | 15 | TSSOP20 | -40...85 | 12 SRAM 16 FLASH | bobina, cinta |
| STM32C031F6P6 | 32-bit | 5 | 2...3,6 | GPIO; I2C; I2S; SPI; USART | Brown Out Reset (BOR); DMA; PoR; RTC; watchdog | 18 | 15 | TSSOP20 | -40...85 | 12 SRAM 32 FLASH | - |
| STM32C031G4U6 | 32-bit | 5 | 2...3,6 | GPIO; I2C; I2S; SPI; USART | Brown Out Reset (BOR); DMA; PoR; RTC; watchdog | 26 | 17 | UFQFPN28 | -40...85 | 12 SRAM 16 FLASH | - |
| STM32C031G6U6 | 32-bit | 5 | 2...3,6 | I2C; SPI; USART x2 | Brown Out Reset (BOR); CRC; DMA; PoR; PWM; RTC; watchdog | 26 | 17 | UFQFPN28 | -40...85 | 12 SRAM 32 FLASH | bandeja |
| STM32C031G6U6TR | 32-bit | 5 | 2...3,6 | GPIO; I2C; I2S; SPI; USART | Brown Out Reset (BOR); DMA; PoR; RTC; watchdog | 26 | 17 | UFQFPN28 | -40...85 | 12 SRAM 32 FLASH | - |
| STM32C031K4T6 | 32-bit | 5 | 2...3,6 | GPIO; I2C; I2S; SPI; USART | Brown Out Reset (BOR); DMA; PoR; RTC; watchdog | 30 | 18 | LQFP32 | -40...85 | 12 SRAM 16 FLASH | - |
| STM32C031K4U6 | 32-bit | 5 | 2...3,6 | GPIO; I2C; I2S; SPI; USART | Brown Out Reset (BOR); DMA; PoR; RTC; watchdog | 30 | 18 | UFQFPN32 | -40...85 | 12 SRAM 16 FLASH | - |
| STM32C031K4U7TR | 32-bit | 5 | 2...3,6 | I2C; SPI; USART x2 | Brown Out Reset (BOR); CRC; DMA; PoR; PWM; RTC; watchdog | 30 | 18 | UFQFPN32 | -40...105 | 12 SRAM 16 FLASH | bobina, cinta |
| STM32C031K6T6 | 32-bit | 5 | 2...3,6 | GPIO; I2C; I2S; SPI; USART | Brown Out Reset (BOR); DMA; PoR; RTC; watchdog | 30 | 18 | LQFP32 | -40...85 | 12 SRAM 32 FLASH | - |
| STM32C031K6T6TR | 32-bit | 5 | 2...3,6 | GPIO; I2C; I2S; SPI; USART | Brown Out Reset (BOR); DMA; PoR; RTC; watchdog | 30 | 18 | LQFP32 | -40...85 | 12 SRAM 32 FLASH | - |
| STM32C031K6T7 | 32-bit | 5 | 2...3,6 | I2C; SPI; USART x2 | Brown Out Reset (BOR); CRC; DMA; PoR; PWM; RTC; watchdog | 30 | 18 | LQFP32 | -40...105 | 12 SRAM 32 FLASH | bandeja |
| STM32C031K6U6 | 32-bit | 5 | 2...3,6 | GPIO; I2C; I2S; SPI; USART | Brown Out Reset (BOR); DMA; PoR; RTC; watchdog | 30 | 18 | UFQFPN32 | -40...85 | 12 SRAM 32 FLASH | - |
| STM32C031K6U6TR | 32-bit | 5 | 2...3,6 | GPIO; I2C; I2S; SPI; USART | Brown Out Reset (BOR); DMA; PoR; RTC; watchdog | 30 | 18 | UFQFPN32 | -40...85 | 12 SRAM 32 FLASH | - |
| STM32C051K8T-STM-0 | 32-bit | - | - | I2C; IrDA; LIN; SPI; UART; USART | - | 30 | - | LQFP32 | -40...85 | 64 FLASH | - |
| STM32C071RBT-STM-0 | - | - | - | I2C; I2C x2; I2S; SPI; USART; USB | - | 61 | - | - | - | - | - |
| STM32C092CCU-STM-0 | 32-bit | - | - | I2C; IrDA; LIN; SPI; UART; USART | - | 45 | - | UFQFPN48 | -40...85 | 256 FLASH | - |