Receptores RF de AUREL

Receptores RF de AUREL, RX-MID-3V, RX-4MM3/F, RX-4MM5++/F, RX-FM4SF433, AC-RX2/CS |ES|
Fabricante
Módulo de comunicaciónRF
Símbolo designación del fabricante Clase de módulo Modulación Frec. Sensibilidad de recep. Tens. alim. Consumo de corriente Propiedades
[MHz] [dBm] [V DC] [A]
RX-4MM3/F 650201139G receptor AM AM, ASK 433,92 -114 3 7,5m filtro de salida; receptor superheterodino
RX-4MM5++/F 650201140G receptor AM AM, ASK 433,92 -113 5 7,5m filtros SAW; filtro de salida; receptor superheterodino
AC-RX2/CS 650201133G receptor AM AM, ASK 433,92 -106 5 2,5m de banda ancha
RX-4M30RR01SF 650200590G receptor AM AM, ASK 433,92 -100 3 70µ apantallado; filtros SAW
RX-4MM5/F 650201110G receptor AM AM, ASK 433,92 -114 5 7,5m filtro de salida; receptor superheterodino
RX-FM4SF434 650201108G receptor FM FM, FSK 434,15 -105 5 5,6m receptor superheterodino; alta selectividad
RX-8ML5++/F 650201208G receptor AM AM, ASK 868,3 -113 5 10m filtros SAW; filtro de salida; receptor superheterodino
RX-CLASS1-869 650201247G receptor FM FM, FSK 869,25 -115 5 40m de banda estrecha
RX-4MR50 650201461G receptor FM AM, ASK 433,92 -112 5 4,3m -
RX-4MR50++ 650201471G receptor AM AM, ASK 433,92 -109 5 4,3m -
RX-4MM3++/F 650201138G receptor AM AM, ASK 433,92 -113 3 7,5m filtros SAW; filtro de salida; receptor superheterodino
RX-4MR50-MID 650201472G receptor FM AM, ASK 433,92 -109 5 4,3m -
RX-4MR50-SMD 650201464G receptor FM AM, ASK 433,92 -112 5 4,4m -
RX-8MR50++ 650201508G receptor AM AM, ASK, OOK 868,3 -112 5 6,3m filtros SAW; receptor superheterodino
RX-4MR50FM++ 650201552G receptor FM FSK 433,92 -110 5 4,2m receptor superheterodino
RX-8MR50FM++ 650201569G receptor FM FSK 868,35 -104 5 6,5m receptor superheterodino
RX-4MR30-MID 650201539G receptor FM OOK 433,92 -111 3 4,3m filtros SAW; receptor superheterodino
AC-RX2++ 650201528G receptor FM OOK 433,92 -105 5 2,75m filtros SAW
RX-4MM5/FX 650201537G receptor FM AM, OOK 433,92 -113 5 7,5m receptor superheterodino
RX-4MR50++/F 650201536G receptor AM AM, ASK, OOK 433,92 -110 3...5 4,3m filtros SAW; receptor superheterodino
Símbolo Medidas
[mm]
RX-4MM3/F 36,3x15x5
RX-4MM5++/F 36,5x15x5
AC-RX2/CS 38,1x12,3x5,5
RX-4M30RR01SF 40,1x17,5x5,5
RX-4MM5/F 36,3x15x5
RX-FM4SF434 38x17x4
RX-8ML5++/F 36,5x15x4,2
RX-CLASS1-869 47,7x20,9x3,7
RX-4MR50 36,5x12x4
RX-4MR50++ 36,5x12x4
RX-4MM3++/F 36,5x15x5
RX-4MR50-MID 25,4x12,4x3
RX-4MR50-SMD 22,8x12,7x2
RX-8MR50++ 36x17,7x4
RX-4MR50FM++ 36x17x2,5
RX-8MR50FM++ 36x17x2,5
RX-4MR30-MID 25,4x13,43x4
AC-RX2++ 38,1x12,3x3
RX-4MM5/FX 36,5x21,5x4,5
RX-4MR50++/F 36,5x12x4