Termistores NTC SMD EPCOS

Tipo de sensortermistor NTC
Fabricante
Símbolo Montaje Temperatura de trabajo Carc. Carcasa - mm Resistencia Constante B Tolerancia Potencia
[°C] [kΩ] [K] [%] [mW]
B57861S0103F040 THT -55...155 - - 10 3988 ±1 60
B57620C5103J062 SMD -55...125 0805 2012 10 3730 ±5 210
B57621C5103J062 SMD -55...125 1206 3216 10 3530 ±5 300
NTCG103JF103FT1 SMD -40...125 0402 1005 10 3380 ±1 100
NTCG063JF103FTB SMD -40...125 0201 0603 10 3380 ±1 100
NTCG064BF473FTBX SMD -40...125 0201 0603 47 4050 ±1 100
NTCG104BH103JT1 SMD -40...125 0402 1005 10 4067 ±5 100
NTCG104LH223HT1 SMD -40...125 0402 1005 22 4485 ±3 100
NTCG163JF103FT1 SMD -40...125 0603 1608 10 3380 ±1 100
NTCG163JX103DTDS SMD -40...125 0603 1608 10 3380 ±0,5 100
NTCG164KF104FT1S SMD -40...125 0603 1608 100 4419 ±1 125
NTCG103JF103FT1S SMD -40...125 0402 1005 10 3380 ±1 125
NTCG163JF103FT1S SMD -40...125 0603 1608 10 3380 ±1 125
NTCG064EF104FTBX SMD -40...125 0603 1608 100 4250 ±1 100
NTCG103JF103FTDS SMD -40...125 0402 1005 10 3380 ±1 100
NTCG103JX103DT1 SMD -40...125 0402 1005 10 338 ±0,5 100
NTCG103JX103DT1S SMD -40...150 0402 1005 10 3380 ±0,5 100
NTCG103JX103DTDS SMD -40...125 0402 1005 10 3380 ±0,5 100
NTCG104EF104FT1SX SMD -40...150 0402 1005 100 4250 ±1 100
NTCG104EF104FT1X SMD -40...125 0402 1005 100 4250 ±1 100
NTCG104EF104FTDSX SMD -40...125 0402 1005 100 4250 ±1 100
NTCG163JF103FTDS SMD -40...125 0603 1608 10 3380 ±1 100
NTCG163JX103DT1S SMD -40...150 0603 1608 10 3380 ±0,5 125
NTCG164KF104FT1 SMD -40...125 0603 1608 100 4419 ±1 100
NTCG164KF104FTDS SMD -40...125 0603 1608 100 4419 ±1 100
NTCG203NH103JT1 SMD -40...125 0805 2012 10 3590 ±5 200
NTCG203NH103JTDS SMD -40...125 0805 2012 10 3590 ±5 200