Sulake: polymeerisulake PTC; Polyswitch; LITTELFUSE

Sulake: polymeerisulake PTC; Polyswitch; LITTELFUSE, MINISMDC014F-2, MINISMDC020F-2 |FI|
Sulaketyyppipolymeerisulake PTC
Toimintalämpötila-40...85°C
KauppanimiPolyswitch
Kotelo - tuuma1812
Kotelo - mm4532
AsennusSMD
Symboli Nimellisv. Kytk. virta Huippujänn. Rmin Rmax Teho Koot Koko A Koko B Koko C Koko D Koko E
[A] [A] [V] [mΩ] [Ω] [W] [mm] [mm] [mm] [mm] [mm]
MINISMDC014F-2 140m 280m 60 140 6 0,75 piir.1. 4,73 3,07 0,89 0,95 0,2
MINISMDC020F-2 200m 400m 30 600 3,3 0,8 piir.1. 4,73 3,41 0,89 0,95 0,2
MINISMDC050F-2 500m 1 24 150 1 0,8 piir.1. 4,73 3,41 0,62 0,95 0,2
MINISMDC075F-2 750m 1,5 13,2 110 450m 1 piir.1. 4,73 3,41 0,62 0,95 0,2
MINISMDC110F-2 1,1 2,2 8 40 210m 1,2 piir.1. 4,73 3,41 0,62 0,95 0,2
MINISMDC200F-2 2 4 8 20 70m 1 piir.1. 4,73 3,41 1,22 0,95 0,2
MINISMDC260F-2 2,6 5 6 15 43m 1 piir.1. 4,73 0,74 0,89 0,95 0,2