| Tuottaja | RAYTAC |
| Symboli | Asennus | Kommunikaatiomoduuli | Kaista | Tietosiirtonopeus | Komponentit | Ulottuvuus | Bluetoothin versio | Siirtoprotokolla | Lisätoimitoja | Vastaanott. herkkyys | Läh.voima | Salaus | Liitäntä | Syötön ja tulostuksen lukumäärä | A/D kanavien lukumäärä | Toimintalämpötila | Uvirt | Koot | Arkkitehtuuri | Antenni | Muisti |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [MHz] | [Mbps] | [m] | [dBm] | [dBm] | [°C] | [V DC] | [mm] | ||||||||||||||
| AN54L15Q | SMD | Bluetooth Low Energy | 2400 | 4 | nRF54L15 | - | 5.4, 6.0, Mesh | Matter, Thread, ZigBee | - | - | 8 | - | - | - | - | - | - | - | Cortex M33 | Chip | 256kB RAM 1,5MB FLASH |
| AN54L15Q-DB | SMD | Bluetooth Low Energy | 2400 | 4 | nRF54L15 | - | 5.4, 6.0, Mesh | Matter, Thread, ZigBee | - | - | 8 | - | - | - | - | - | - | - | Cortex M33 | - | 256kB RAM 1,5MB FLASH |
| AN54L15Q-P | SMD | Bluetooth Low Energy | 2400 | 4 | nRF54L15 | - | 5.4, 6.0, Mesh | Matter, Thread, ZigBee | - | - | 8 | - | - | - | - | - | - | - | Cortex M33 | PCB | 256kB RAM 1,5MB FLASH |
| AN54L15Q-P-TR | SMD | Bluetooth Low Energy | 2400 | 4 | nRF54L15 | - | 5.4, 6.0, Mesh | Matter, Thread, ZigBee | - | - | 8 | - | - | - | - | - | - | - | Cortex M33 | PCB | 256kB RAM 1,5MB FLASH |
| AN54L15Q-TR | SMD | Bluetooth Low Energy | 2400 | 4 | nRF54L15 | - | 5.4, 6.0, Mesh | Matter, Thread, ZigBee | - | - | 8 | - | - | - | - | - | - | - | Cortex M33 | - | 256kB RAM 1,5MB FLASH |
| AN54L15Q-U | SMD | Bluetooth Low Energy | 2400 | 4 | nRF54L15 | - | 5.4, 6.0, Mesh | Matter, Thread, ZigBee | - | - | 8 | - | - | - | - | - | - | - | Cortex M33 | u.FL | 256kB RAM 1,5MB FLASH |
| AN54L15Q-U-TR | SMD | Bluetooth Low Energy | 2400 | 4 | nRF54L15 | - | 5.4, 6.0, Mesh | Matter, Thread, ZigBee | - | - | 8 | - | - | - | - | - | - | - | Cortex M33 | u.FL | 256kB RAM 1,5MB FLASH |
| AN7002Q | SMD | WiFi | - | - | nRF70002 | - | - | WIFI 6 | - | - | - | - | - | - | - | - | 2,9...4,5 | 17,1x10,8x2,1 | - | Chip | - |
| AN7002Q-DB-5340-MP | - | WiFi | 2400 | - | nRF70002 | - | - | WIFI 6 | - | - | - | - | - | - | - | - | - | - | - | - | - |
| AN7002Q-P | SMD | WiFi | - | - | nRF70002 | - | - | WIFI 6 | - | - | - | - | - | - | - | - | 2,9...4,5 | 17,1x10,8x2,1 | - | PCB | - |
| AN7002Q-U | SMD | WiFi | - | - | nRF70002 | - | - | WIFI 6 | - | - | - | - | - | - | - | - | 2,9...4,5 | 16,4x10,8x2,1 | - | u.FL | - |
| MDBT40-256RV3 | SMD | Bluetooth Low Energy | 2400 | - | nRF51822 | - | - | - | - | -93 | - | - | - | - | - | - | 1,8...3,6 | - | - | - | |
| MDBT42Q-512KV2 | SMD | Bluetooth Low Energy | 2400 | 2 | nRF52832 | 80 | 4.2, 5.0, 5.1, 5.2, 5.4 | ANT+ | NFC | -96 | 6 | AES128 | GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB | 32 | - | -40...85 | 1,7...3,6 | 16x10x2,2 | Cortex M4F | Chip | 64kB RAM 512kB FLASH |
| MDBT42Q-512KV2-TR | SMD | Bluetooth Low Energy | 2400 | 2 | nRF52832 | 80 | 4.2, 5.0, 5.1, 5.2, 5.4 | ANT+ | NFC | -96 | 6 | AES128 | GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB | 32 | - | -40...85 | 1,7...3,6 | 16x10x2,2 | Cortex M4F | Chip | 64kB RAM 512kB FLASH |
| MDBT42Q-AT2 | SMD | Bluetooth Low Energy | 2400 | 2 | nRF52810 | 80 | 5.0, 5.1, 5.2, 5.4 | - | AT-komentojen ohjaaminen | -96 | 8 | AES128 | GPIO; UART | 8 | - | -40...85 | 1,7...3,6 | 16x10x2,2 | Cortex M4 | Chip | 24kB RAM 192kB FLASH |
| MDBT42Q-AT2-TR | SMD | Bluetooth Low Energy | 2400 | 2 | nRF52810 | 80 | 5.0, 5.1, 5.2, 5.4 | - | AT-komentojen ohjaaminen | -96 | 8 | AES128 | GPIO; UART | 8 | - | -40...85 | 1,7...3,6 | 16x10x2,2 | Cortex M4 | Chip | 24kB RAM 192kB FLASH |
| MDBT42Q-P512KV2 | SMD | Bluetooth Low Energy | 2400 | 2 | nRF52832 | 60 | 4.2, 5.0, 5.1, 5.2, 5.4 | ANT+ | NFC | -96 | 6 | AES128 | GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB | 32 | - | -40...85 | 1,7...3,6 | 16x10x2,2 | Cortex M4F | PCB | 64kB RAM 512kB FLASH |
| MDBT42Q-P512KV2-TR | SMD | Bluetooth Low Energy | 2400 | 2 | nRF52832 | 60 | 4.2, 5.0, 5.1, 5.2, 5.4 | ANT+ | NFC | -96 | 6 | AES128 | GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB | 32 | - | -40...85 | 1,7...3,6 | 16x10x2,2 | Cortex M4F | PCB | 64kB RAM 512kB FLASH |
| MDBT42Q-PAT2 | SMD | Bluetooth Low Energy | 2400 | 2 | nRF52810 | 60 | 5.0, 5.1, 5.2, 5.4 | - | AT-komentojen ohjaaminen | -96 | 8 | AES128 | GPIO; UART | 8 | - | -40...85 | 1,7...3,6 | 16x10x2,2 | Cortex M4 | PCB | 24kB RAM 192kB FLASH |
| MDBT42Q-PAT2-TR | SMD | Bluetooth Low Energy | 2400 | 2 | nRF52810 | 60 | 5.0, 5.1, 5.2, 5.4 | - | AT-komentojen ohjaaminen | -96 | 8 | AES128 | GPIO; UART | 8 | - | -40...85 | 1,7...3,6 | 16x10x2,2 | Cortex M4 | PCB | 24kB RAM 192kB FLASH |
| MDBT42Q-U512KV2 | SMD | Bluetooth Low Energy | 2400 | 2 | nRF52832 | 80 | 4.2, 5.0, 5.1, 5.2, 5.4 | ANT+ | NFC | -96 | 6 | AES128 | GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB | 32 | - | -40...85 | 1,7...3,6 | 16x10x2,2 | Cortex M4F | u.FL | 64kB RAM 512kB FLASH |
| MDBT42Q-U512KV2-TR | SMD | Bluetooth Low Energy | 2400 | 2 | nRF52832 | 80 | 4.2, 5.0, 5.1, 5.2, 5.4 | ANT+ | NFC | -96 | 6 | AES128 | GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB | 32 | - | -40...85 | 1,7...3,6 | 16x10x2,2 | Cortex M4F | u.FL | 64kB RAM 512kB FLASH |
| MDBT42T-192K | SMD | Bluetooth Low Energy | 2400 | 2 | nRF52805 | 80 | 5.0, 5.1, 5.2, 5.4 | - | - | -97 | 4 | AES128 | ADC; GPIO; I2C; SPI; UART | 10 | 2 | -40...85 | 1,7...3,6 | - | Cortex M4 | Chip | 24kB RAM 192kB FLASH |
| MDBT42T-192K-TR | SMD | Bluetooth Low Energy | 2400 | 2 | nRF52805 | 80 | 5.0, 5.1, 5.2, 5.4 | - | - | -97 | 4 | AES128 | ADC; GPIO; I2C; SPI; UART | 10 | 2 | -40...85 | 1,7...3,6 | - | Cortex M4 | Chip | 24kB RAM 192kB FLASH |
| MDBT42T-AT | SMD | Bluetooth Low Energy | 2400 | 2 | nRF52805 | 80 | 5.0, 5.1, 5.2, 5.4 | - | AT-komentojen ohjaaminen | -97 | 4 | - | GPIO; UART | - | - | -40...85 | 1,7...3,6 | 11,2x7,2x2,05 | Cortex M4 | Chip | 24kB RAM 192kB FLASH |
| MDBT42T-AT-TR | SMD | Bluetooth Low Energy | 2400 | 2 | nRF52805 | 80 | 5.0, 5.1, 5.2, 5.4 | - | AT-komentojen ohjaaminen | -97 | 4 | - | GPIO; UART | - | - | -40...85 | 1,7...3,6 | 11,2x7,2x2,05 | Cortex M4 | Chip | 24kB RAM 192kB FLASH |
| MDBT42T-P192K | SMD | Bluetooth Low Energy | 2400 | 2 | nRF52805 | 60 | 5.0, 5.1, 5.2, 5.4 | - | - | -97 | 4 | AES128 | ADC; GPIO; I2C; SPI; UART | 10 | 2 | -40...85 | 1,7...3,6 | 19,2x7,2x1,8 | Cortex M4 | PCB | 24kB RAM 192kB FLASH |
| MDBT42T-P192K-TR | SMD | Bluetooth Low Energy | 2400 | 2 | nRF52805 | 60 | 5.0, 5.1, 5.2, 5.4 | - | - | -97 | 4 | AES128 | ADC; GPIO; I2C; SPI; UART | 10 | 2 | -40...85 | 1,7...3,6 | 19,2x7,2x1,8 | Cortex M4 | PCB | 24kB RAM 192kB FLASH |
| MDBT42T-PAT | SMD | Bluetooth Low Energy | 2400 | 2 | nRF52805 | 60 | 5.0, 5.1, 5.2, 5.4 | - | AT-komentojen ohjaaminen | -97 | 4 | - | GPIO; UART | - | - | -40...85 | 1,7...3,6 | 11,2x7,2x1,8 | Cortex M4 | PCB | 24kB RAM 192kB FLASH |
| MDBT42T-PAT-TR | SMD | Bluetooth Low Energy | 2400 | 2 | nRF52805 | 60 | 5.0, 5.1, 5.2, 5.4 | - | AT-komentojen ohjaaminen | -97 | 4 | - | GPIO; UART | - | - | -40...85 | 1,7...3,6 | 11,2x7,2x1,8 | Cortex M4 | PCB | 24kB RAM 192kB FLASH |
| MDBT50-512K | SMD | Bluetooth Low Energy | 2400 | 2 | nRF52833 | 500 | 5.0, 5.1, 5.2, 5.4 | IEEE 802.15.4, Thread, ZigBee | NFC | -103 | 8 | AES128 | GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB | 18 | 8 | -40...105 | 1,7...5,5 | 13,2x8,4x2,1 | Cortex M4 | Chip | 128kB RAM 512kB FLASH |
| MDBT50-512K-TR | SMD | Bluetooth Low Energy | 2400 | 2 | nRF52833 | 500 | 5.0, 5.1, 5.2, 5.4 | IEEE 802.15.4, Thread, ZigBee | NFC | -103 | 8 | AES128 | GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB | 18 | 8 | -40...105 | 1,7...5,5 | 13,2x8,4x2,1 | Cortex M4 | Chip | 128kB RAM 512kB FLASH |
| MDBT50-P512K | SMD | Bluetooth Low Energy | 2400 | 2 | nRF52833 | 500 | 5.0, 5.1, 5.2, 5.4 | IEEE 802.15.4, Thread, ZigBee | NFC | -103 | 8 | AES128 | GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB | 18 | 8 | -40...105 | 1,7...5,5 | 13,2x8,4x2,1 | Cortex M4 | PCB | 128kB RAM 512kB FLASH |
| MDBT50-P512K-TR | SMD | Bluetooth Low Energy | 2400 | 2 | nRF52833 | 500 | 5.0, 5.1, 5.2, 5.4 | IEEE 802.15.4, Thread, ZigBee | NFC | -103 | 8 | AES128 | GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB | 18 | 8 | -40...105 | 1,7...5,5 | 13,2x8,4x2,1 | Cortex M4 | PCB | 128kB RAM 512kB FLASH |
| MDBT50Q-1MV2 | SMD | Bluetooth Low Energy | 2400 | 2 | nRF52840 | 550 | 5.0, 5.1, 5.2, 5.4 | ANT+, IEEE 802.15.4, Thread, ZigBee | NFC | -103 | 8 | AES128 | GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB | 48 | 8 | -40...85 | 1,7...5,5 | 15,5x10,5x2,05 | Cortex M4 | Chip | 256kB RAM 1MB FLASH |
| MDBT50Q-1MV2-TR | SMD | Bluetooth Low Energy | 2400 | 2 | nRF52840 | 550 | 5.0, 5.1, 5.2, 5.4 | ANT+, IEEE 802.15.4, Thread, ZigBee | NFC | -103 | 8 | AES128 | GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB | 48 | 8 | -40...85 | 1,7...5,5 | 15,5x10,5x2,05 | Cortex M4 | Chip | 256kB RAM 1MB FLASH |
| MDBT50Q-512K | SMD | Bluetooth Low Energy | 2400 | 2 | nRF52833 | 550 | 5.0, 5.1, 5.2, 5.4 | ANT+, IEEE 802.15.4, Thread, ZigBee | NFC | -103 | 8 | AES128 | GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB | 42 | 8 | -40...105 | 1,7...5,5 | 15,5x10,5x2,05 | Cortex M4 | Chip | 128kB RAM 512kB FLASH |
| MDBT50Q-512K-TR | SMD | Bluetooth Low Energy | 2400 | 2 | nRF52833 | 550 | 5.0, 5.1, 5.2, 5.4 | ANT+, IEEE 802.15.4, Thread, ZigBee | NFC | -103 | 8 | AES128 | GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB | 42 | 8 | -40...105 | 1,7...5,5 | 15,5x10,5x2,05 | Cortex M4 | Chip | 128kB RAM 512kB FLASH |
| MDBT50Q-P1MV2 | SMD | Bluetooth Low Energy | 2400 | 2 | nRF52840 | 450 | 5.0, 5.1, 5.2, 5.4 | ANT+, IEEE 802.15.4, Thread, ZigBee | NFC | -103 | 8 | AES128 | GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB | 48 | 8 | -40...85 | 1,7...5,5 | 15,5x10,5x2 | Cortex M4 | PCB | 256kB RAM 1MB FLASH |
| MDBT50Q-P1MV2-TR | SMD | Bluetooth Low Energy | 2400 | 2 | nRF52840 | 450 | 5.0, 5.1, 5.2, 5.4 | ANT+, IEEE 802.15.4, Thread, ZigBee | NFC | -103 | 8 | AES128 | GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB | 48 | 8 | -40...85 | 1,7...5,5 | 15,5x10,5x2 | Cortex M4 | PCB | 256kB RAM 1MB FLASH |
| MDBT50Q-P512K | SMD | Bluetooth Low Energy | 2400 | 2 | nRF52833 | 450 | 5.0, 5.1, 5.2, 5.4 | ANT+, IEEE 802.15.4, Thread, ZigBee | NFC | -103 | 8 | AES128 | GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB | 42 | 8 | -40...105 | 1,7...5,5 | 15,5x10,5x2 | Cortex M4 | PCB | 128kB RAM 512kB FLASH |
| MDBT50Q-P512K-TR | SMD | Bluetooth Low Energy | 2400 | 2 | nRF52833 | 450 | 5.0, 5.1, 5.2, 5.4 | ANT+, IEEE 802.15.4, Thread, ZigBee | NFC | -103 | 8 | AES128 | GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB | 42 | 8 | -40...105 | 1,7...5,5 | 15,5x10,5x2 | Cortex M4 | PCB | 128kB RAM 512kB FLASH |
| MDBT50Q-U1MV2 | SMD | Bluetooth Low Energy | 2400 | 2 | nRF52840 | 750 | 5.0, 5.1, 5.2, 5.4 | ANT+, IEEE 802.15.4, Thread, ZigBee | NFC | -103 | 8 | AES128 | GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB | 48 | 8 | -40...85 | 1,7...5,5 | 15,5x10,5x2,05 | Cortex M4 | u.FL | 256kB RAM 1MB FLASH |
| MDBT50Q-U1MV2-TR | SMD | Bluetooth Low Energy | 2400 | 2 | nRF52840 | 750 | 5.0, 5.1, 5.2, 5.4 | ANT+, IEEE 802.15.4, Thread, ZigBee | NFC | -103 | 8 | AES128 | GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB | 48 | 8 | -40...85 | 1,7...5,5 | 15,5x10,5x2,05 | Cortex M4 | u.FL | 256kB RAM 1MB FLASH |
| MDBT50Q-U512K | SMD | Bluetooth Low Energy | 2400 | 2 | nRF52833 | 750 | 5.0, 5.1, 5.2, 5.4 | ANT+, IEEE 802.15.4, Thread, ZigBee | NFC | -103 | 8 | AES128 | GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB | 42 | 8 | -40...105 | 1,7...5,5 | 15,5x10,5x2,05 | Cortex M4 | u.FL | 128kB RAM 512kB FLASH |
| MDBT50Q-U512K-TR | SMD | Bluetooth Low Energy | 2400 | 2 | nRF52833 | 750 | 5.0, 5.1, 5.2, 5.4 | ANT+, IEEE 802.15.4, Thread, ZigBee | NFC | -103 | 8 | AES128 | GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB | 42 | 8 | -40...105 | 1,7...5,5 | 15,5x10,5x2,05 | Cortex M4 | u.FL | 128kB RAM 512kB FLASH |