| Fabricant | PHILIPS |
| Type de module opto | barrette LED |
| Référence | Indication du fabricant | Circuit de diodes LED | Température de couleur | Luminosité | Rendement | CRImin | Coord. chromatiques | Nombre de diodes | Tension de travail | Puissance | Courant de service | Largeur | Longueur | Ver. |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [K] | [lm] | [lm/W] | [V DC] | [W] | [mA] | [mm] | [mm] | |||||||
| 929003993106 | FORTIMO LED SQUARE-S SMF 840 HV/LV4 | - | 4000 | 1220...1266(typ)-1380 | 200 | 80 | x: 0,379; y: 0,375 | 64 | 42,9 | 6,3 | 148 | 247,7 | 260 | - |
| 929003993706 | FORTIMO LED SQUARE-DS SMF 840 HV/LV4 | - | 3000 | 2450...2532(typ)-2760 | 200 | 80 | x: 0,379; y: 0,375 | 128 | 42,9 | 12,6 | 296 | 260 | 520,5 | - |
| 929003993606 | FORTIMO LED SQUARE-DS SMF 830 HV/LV4 | - | 3000 | 2320...2394(typ)-2540 | 189 | 80 | x: 0,433; y: 0,4 | 128 | 42,9 | 12,7 | 296 | 260 | 520,5 | - |
| 929002820006 | FORTIMO LED SQUARE 1250LM 840 HV/LV3 | - | 4000 | 1160...1250(typ)-1340 | 186 | 80 | x: 0,381; y: 0,379 | 64 | 44,4 | 6,7 | 151 | 247,7 | 260 | - |
| 929002802606 | FORTIMO LED STRIP 2FT 6000LM FC 840 HV6 | 1x84 | 4000 | 5273...5700(typ)-6128 | 169 | 80 | x: 0,379; y: 0,375 | 84 | 79 | 33,8 | 428 | 20 | 559,5 | - |
| 929002801806 | FORTIMO LED STRIP 2FT 4000LM FC 840 HV6 | 1x56 | 4000 | 3515...3800(typ)-4085 | 169 | 80 | x: 0,379; y: 0,375 | 56 | 78,9 | 22,5 | 285 | 20 | 559,5 | - |
| 929002802206 | FORTIMO LED STRIP 1FT 3000LM FC 840 HV6 | 1x42 | 4000 | 2636...2850(typ)-3064 | 168 | 80 | x: 0,379; y: 0,375 | 42 | 39,7 | 17 | 428 | 20 | 279,2 | - |
| 929003968506 | FORTIMO FASTFLEX LED 2X8/740 DA UHE | 2x8 | 4000 | 3654...4060(typ)-4466 | 203 | 70 | x: 0,379; y: 0,391 | 16 | 44,4 | 20 | 450 | 49,5 | 223 | - |
| 929002868506 | FORTIMO FASTFLEX LED 2X6/840 DP G5 | 2x6 | 4000 | 2412...2680(typ)-2948 | 150 | 80 | x: 0,385; y: 0,383 | 12 | 33,6 | 17,8 | 530 | 45 | 146 | - |
| 929002867306 | FORTIMO FASTFLEX LED 2X6/840 DA G5 | 2x6 | 4000 | 2412...2680(typ)-2948 | 150 | 80 | x: 0,385; y: 0,383 | 12 | 33,6 | 17,8 | 530 | 49,5 | 172,2 | - |
| 929002867206 | FORTIMO FASTFLEX LED 2X6/830 DA G5 | 2x6 | 3000 | 2282...2535(typ)-2788 | 142 | 80 | x: 0,436; y: 0,404 | 12 | 33,6 | 17,8 | 530 | 49,5 | 172,2 | - |
| 929002867106 | FORTIMO FASTFLEX LED 2X6/827 DA G5 | 2x6 | 2700 | 2164...2405(typ)-2646 | 135 | 80 | x: 0,46; y: 0,408 | 12 | 33,6 | 17,8 | 530 | 49,5 | 172,2 | - |
| 929002868406 | FORTIMO FASTFLEX LED 2X6/740 DP G5 | 2x6 | 4000 | 2758...3065(typ)-3372 | 172 | 70 | x: 0,385; y: 0,383 | 12 | 33,6 | 17,8 | 530 | 45 | 146 | - |
| 929003968106 | FORTIMO FASTFLEX LED 2X6/740 DA UHE | 2x6 | 4000 | 2741...3045(typ)-3350 | 203 | 70 | x: 0,379; y: 0,391 | 12 | 33,3 | 15 | 450 | 49,5 | 172,2 | - |
| 929002867006 | FORTIMO FASTFLEX LED 2X6/740 DA G5 | 2x6 | 4000 | 2758...3065(typ)-3372 | 172 | 70 | x: 0,385; y: 0,383 | 12 | 33,6 | 17,8 | 530 | 49,5 | 172,2 | - |
| 929003402006 | FORTIMO FASTFLEX LED 2X6/730 DP HE | 2x6 | 3000 | 2601...2890(typ)-3182 | 181 | 70 | x: 0,433; y: 0,404 | 12 | 33,2 | 15,9 | 480 | 45 | 146 | - |
| 929002868306 | FORTIMO FASTFLEX LED 2X6/730 DP G5 | 2x6 | 3000 | 2547...2830(typ)-3113 | 159 | 70 | x: 0,436; y: 0,404 | 12 | 33,6 | 17,8 | 530 | 45 | 146 | - |
| 929002866706 | FORTIMO FASTFLEX LED 2X6/722 DA G5 | 2x6 | 2200 | 2079...2310(typ)-2541 | 130 | 70 | x: 0,505; y: 0,417 | 12 | 33,6 | 17,8 | 530 | 49,5 | 172,2 | - |
| 929003967806 | FORTIMO FASTFLEX LED 2X4/740 DA UHE | 2x4 | 4000 | 1827...2030(typ)-2233 | 203 | 70 | x: 0,379; y: 0,391 | 8 | 22,2 | 10 | 450 | 49,5 | 121,4 | - |
| 929003967706 | FORTIMO FASTFLEX LED 2X4/730 DA UHE | 2x4 | 3000 | 1800...2000(typ)-2200 | 200 | 70 | x: 0,435; y: 0,419 | 8 | 22,2 | 10 | 450 | 49,5 | 121,4 | - |
| 929001692306 | FORTIMO FASTFLEX 4X8UP/740 PR G5 | 2x4 | 4000 | 3780...4200(typ)-4620 | 181 | 70 | x: 0,379; y: 0,377 | 32 | 43,9 | 23,3 | 530 | 49,5 | 223 | - |
| 929003967906 | FORTIMO FASTFLEX LED 2X6/722 DA HE | 2x6 | 2200 | 2336...2595(typ)-284 | 162 | 70 | x: 0,505; y: 0,417 | 12 | 33,3 | 16 | 480 | 49,5 | 172,2 | - |
| 929003401606 | FORTIMO FASTFLEX LED 2X6/740 DA HE | 2x6 | 4000 | 2700...3000(typ)-3348 | 189 | 70 | x: 0,379; y: 0,379 | 12 | 33,2 | 15,9 | 480 | 49,5 | 172,2 | - |
| 929003401506 | FORTIMO FASTFLEX LED 2X6/730 DA HE | 2x6 | 3000 | 2628...2920(typ)-3215 | 184 | 70 | x: 0,433; y: 0,404 | 12 | 33,2 | 15,9 | 480 | 49,5 | 172,2 | - |
| 929002941406 | FORTIMO LED STRIP 1FT MF 840 FC HV6 | 1x24 | 4000 | 1070...1100(typ)-1210 | 186 | 80 | x: 0,381; y: 0,377 | 24 | 22,1 | 5,9 | 267 | 20 | 279,2 | - |
| 929002924006 | FORTIMO LED STRIP CED 1FT MF FC HV5 | 1x48 | 2700-5000 | 947...1183 | 145 | 80 | - | 48 | 35,3 | 7,55 | 215 | 20 | 279,2 | Tunable White |
| 929002866906 | FORTIMO FASTFLEX LED 2X6/730 DA G5 | 1x12 | 3000 | 2560...2845(typ)-3264 | 160 | 70 | x: 0,436; y: 0,404 | 12 | 33,6 | 17,8 | 530 | 49,5 | 172,2 | - |
| 929002800806 | FO STRIP PR FT 1FT 1100LM 927-965 FC HV5 | 1x48 | 2700-6500 | 940...1180 | 145 | 90 | - | 48 | 35,1 | 7 | 200 | 20 | 279,2 | Tunable White |
| 929002198806 | FORTIMO LED STRIP CES 1FT 1100LM HV5 F | 1x50 | 4200 | 999...1080(typ)-1161 | 158 | 80 | x: 0,368; y: 0,36 | 50 | 27,3 | 6,83 | 250 | 20 | 279,2 | - |