Capteurs de fumée, MICROCHIP TECHNOLOGY

Capteurs de fumée, MICROCHIP TECHNOLOGY, RE46C140E16F, RE46C140S16F, RE46C140S16TF |FR|
ICcapteur de fumée
Fabricant
Référence Caractéristiques
RE46C140E16F alarm interconnect; chamber test; low battery detect; PoR
RE46C140S16F alarm interconnect; chamber test; low battery detect; PoR
RE46C140S16TF alarm interconnect; chamber test; low battery detect; PoR
RE46C140SW16TF alarm interconnect; chamber test; low battery detect; PoR
RE46C141E16F alarm interconnect; chamber test; low battery detect; PoR
RE46C141S16F alarm interconnect; chamber test; low battery detect; PoR
RE46C141S16TF alarm interconnect; chamber test; low battery detect; PoR
RE46C141SW16F alarm interconnect; chamber test; low battery detect; PoR
RE46C141SW16TF alarm interconnect; chamber test; low battery detect; PoR
RE46C143E16F alarm interconnect; chamber test; low battery detect; PoR
RE46C143S16F alarm interconnect; chamber test; low battery detect; PoR
RE46C143S16TF alarm interconnect; chamber test; low battery detect; PoR
RE46C143SW16F alarm interconnect; chamber test; low battery detect; PoR
RE46C143SW16TF alarm interconnect; chamber test; low battery detect; PoR
RE46C144E16F alarm interconnect; chamber test; low battery detect; PoR
RE46C144S16F alarm interconnect; chamber test; low battery detect; PoR
RE46C144S16TF alarm interconnect; chamber test; low battery detect; PoR
RE46C144SW16TF alarm interconnect; chamber test; low battery detect; PoR
RE46C145E16F alarm interconnect; chamber test; low battery detect; PoR
RE46C145S16TF alarm interconnect; chamber test; low battery detect; PoR
RE46C145SW16TF alarm interconnect; chamber test; low battery detect; PoR
Référence signalisation Boîtier Montage Genre de la emballage Emballage standard du fabricant
[pc]
RE46C140E16F NFPA Temporal DIP16 THT tube 30
RE46C140S16F NFPA Temporal SO16 SMD tube 50
RE46C140S16TF NFPA Temporal SO16 SMD rouleau, bande 2600
RE46C140SW16TF NFPA Temporal SO16-W SMD rouleau, bande 1000
RE46C141E16F NFPA Temporal DIP16 THT tube 30
RE46C141S16F NFPA Temporal SO16 SMD tube 50
RE46C141S16TF NFPA Temporal SO16 SMD rouleau, bande 2600
RE46C141SW16F NFPA Temporal SO16 SMD tube 47
RE46C141SW16TF NFPA Temporal SO16 SMD rouleau, bande 1000
RE46C143E16F Continuous Tone DIP16 THT tube 30
RE46C143S16F Continuous Tone SO16 SMD tube 50
RE46C143S16TF Continuous Tone SO16 SMD rouleau, bande 2600
RE46C143SW16F Continuous Tone SO16 SMD tube 47
RE46C143SW16TF Continuous Tone SO16 SMD rouleau, bande 1000
RE46C144E16F Continuous Tone DIP16 THT tube 30
RE46C144S16F Continuous Tone SO16 SMD tube 50
RE46C144S16TF Continuous Tone SO16 SMD rouleau, bande 2600
RE46C144SW16TF Continuous Tone SO16-W SMD rouleau, bande 1000
RE46C145E16F NFPA Temporal DIP16 THT tube 30
RE46C145S16TF NFPA Temporal SO16 SMD rouleau, bande 2600
RE46C145SW16TF NFPA Temporal SO16-W SMD rouleau, bande 1000