| Fabricant | NXP |
| Type de circuit intégré | microcontrôleur ARM |
| Architecture | Cortex M4 |
| Fréq. max. | 100MHz |
| Montage | SMD |
| Température de travail | -40...105°C |
| Tension d'alimentation | 1,71...3,6V DC |
| Résolution du convertisseur | 16bit |
| Référence | Nombre d‘entrées/sorties | Interface | Boîtier | Caractéristiques | Mémoire | Type de noyau |
|---|---|---|---|---|---|---|
| [kB] | ||||||
| MK10DN512ZVLL10 | 70 | CAN; I2C; I2S; IrDA; SDHC; SPI; UART | LQFP100 | LPC | 128 RAM 512 FLASH | - |
| MK10DN512ZVLQ10 | 104 | CAN; I2C; I2S; IrDA; SDHC; SPI; UART | LQFP144 | LPC | 128 RAM 512 FLASH | - |
| MK10DX256ZVLQ10 | 104 | CAN; I2C; I2S; IrDA; SDHC; SPI; UART | LQFP144 | LPC | 64 RAM 256 FLASH | - |
| MK20DN512ZVLL10 | 66 | CAN; I2C; I2S; IrDA; SDHC; SPI; UART; USB OTG | LQFP100 | LPC | 128 RAM 512 FLASH | - |
| MK20DN512ZVLQ10 | 100 | CAN; I2C; I2S; IrDA; SDHC; SPI; UART; USB OTG | LQFP144 | LPC | 128 RAM 512 FLASH | - |
| MK20DX128ZVLQ10 | 100 | CAN; I2C; I2S; IrDA; SDHC; SPI; UART; USB OTG | LQFP144 | LPC | 32 RAM 128 FLASH | - |
| MK20DX256ZVLK10 | 52 | CAN; I2C; I2S; IrDA; SDHC; SPI; UART; USB OTG | LQFP80 | LPC | 64 RAM 256 FLASH | - |
| MK20DX256ZVLL10 | 66 | CAN; I2C; I2S; IrDA; SDHC; SPI; UART; USB OTG | LQFP100 | LPC | 64 RAM 256 FLASH | - |
| MK20DX256ZVLQ10 | 100 | CAN; I2C; I2S; IrDA; SDHC; SPI; UART; USB OTG | LQFP144 | LPC | 64 RAM 256 FLASH | - |
| MK30DN512ZVLQ10 | 102 | CAN; I2C; IrDA; SDHC; SPI; UART | LQFP144 | LCD controller; LPC | 128 RAM 512 FLASH | - |
| MK30DX256ZVLQ10 | 102 | CAN; I2C; IrDA; SDHC; SPI; UART | LQFP144 | LCD controller; LPC | 64 RAM 256 FLASH | - |
| MK40DN512ZVLL10 | 62 | CAN; I2C; IrDA; SDHC; SPI; UART; USB OTG | LQFP100 | LCD controller; LPC | 128 RAM 512 FLASH | - |
| MK40DN512ZVLQ10 | 98 | CAN; I2C; IrDA; SDHC; SPI; UART; USB OTG | LQFP144 | LCD controller; LPC | 128 RAM 512 FLASH | - |
| MK60DN512ZVLQ10 | 100 | CAN; Ethernet; I2C; IrDA; SDHC; SPI; UART; USB OTG | LQFP144 | DDR; hardware encryption; LPC | 128 RAM 512 FLASH | - |
| MK60DX256ZVLL10 | 66 | CAN; Ethernet; I2C; IrDA; SDHC; SPI; UART; USB OTG | LQFP100 | DDR; hardware encryption; LPC | 64 RAM 256 FLASH | - |
| MK60DX256ZVLQ10 | 100 | CAN; Ethernet; I2C; IrDA; SDHC; SPI; UART; USB OTG | LQFP144 | DDR; hardware encryption; LPC | 64 RAM 256 FLASH | - |
| PK10X256VLQ100 | 104 | CAN; I2C; IrDA; SDHC; SPI; UART | LQFP144 | LPC | 64 RAM 256 FLASH | 32-bit |
| PK20N512VLL100 | 66 | CAN; I2C; IrDA; SDHC; SPI; UART; USB OTG | LQFP100 | LPC | 128 RAM 512 FLASH | 32-bit |
| PK30N512VLL100 | 66 | CAN; I2C; IrDA; SDHC; SPI; UART | LQFP100 | LCD controller; LPC | 128 RAM 512 FLASH | 32-bit |
| PK40N512VLQ100 | 98 | CAN; I2C; IrDA; SDHC; SPI; UART; USB OTG | LQFP144 | LCD controller; LPC | 128 RAM 512 FLASH | 32-bit |