Ciselet; YATO; bois

Ciselet; YATO; bois, YT-6241, YT-6242, YT-6243, YT-6244, YT-6245, YT-6246, YT-6247, YT-6248 |FR|
Fabricant
Type d'outilciselet
Domaines d'utilisationbois
MatériauAcier chrome-vanadium
dureté des tranchants58-60 HRC
Matériel de la manchebois
Référence Description de l'article Indication du fabricant Largeur de la pointe
[mm]
YT-6241 Ciselet;bois;Acier chrome-vanadium;8mm;Mat.de la manche:bois YT-6241 8
YT-6242 Ciselet;bois;Acier chrome-vanadium;10mm;Lame:58-60 HRC YT-6242 10
YT-6243 Ciselet;bois;Acier chrome-vanadium;12mm;Lame:58-60 HRC YT-6243 12
YT-6244 Ciselet;bois;Acier chrome-vanadium;14mm;Lame:58-60 HRC YT-6244 14
YT-6245 Ciselet;bois;Acier chrome-vanadium;15mm;Lame:58-60 HRC YT-6245 15
YT-6246 Ciselet;bois;Acier chrome-vanadium;16mm;Lame:58-60 HRC YT-6246 16
YT-6247 Ciselet;bois;Acier chrome-vanadium;18mm;Lame:58-60 HRC YT-6247 18
YT-6248 Ciselet;bois;Acier chrome-vanadium;20mm;Lame:58-60 HRC YT-6248 20
YT-6249 Ciselet;bois;Acier chrome-vanadium;22mm;Lame:58-60 HRC YT-6249 22
YT-6251 Ciselet;bois;Acier chrome-vanadium;25mm;Lame:58-60 HRC YT-6251 25
YT-6253 Ciselet;bois;Acier chrome-vanadium;28mm;Lame:58-60 HRC YT-6253 28
YT-6256 Ciselet;bois;Acier chrome-vanadium;35mm;Lame:58-60 HRC YT-6256 35
YT-6258 Ciselet;bois;Acier chrome-vanadium;38mm;Lame:58-60 HRC YT-6258 38