Diodes Schottky SiC, PANJIT SEMICONDUCTOR

Référence Indication du fabricant Fabricant Type de diode La technologie Structure Urmax If Ifmax Ifsm Puissance de dissipation Ufmax courant de fuite Boîtier Montage Emballage
[V] [A] [A] [W] [V] [µA]
PCDD0465G1-L2 PCDD0465G1_L2_00001 PanJit Semiconductor redressement Schottky SiC diode simple 650 4A 20 280 46 1,8 40 TO252AA SMD rouleau, bande
PCDD0465GB-L2 PCDD0465GB_L2_00601 PanJit Semiconductor redressement Schottky SiC diode simple 650 4A 17 320 51 1,4 100 TO252AA SMD rouleau, bande
PCDD0665G1-L2 PCDD0665G1_L2_00001 PanJit Semiconductor redressement Schottky SiC diode simple 650 6A 28 320 64,9 1,8 50 TO252AA SMD rouleau, bande
PCDD0665GB-L2 PCDD0665GB_L2_00601 PanJit Semiconductor redressement Schottky SiC diode simple 650 6A 24 400 73 1,4 100 TO252AA SMD rouleau, bande
PCDD0865G1-L2 PCDD0865G1_L2_00001 PanJit Semiconductor redressement Schottky SiC diode simple 650 8A 36 480 83,3 1,8 60 TO252AA SMD rouleau, bande
PCDD0865GB-L2 PCDD0865GB_L2_00601 PanJit Semiconductor redressement Schottky SiC diode simple 650 8A 30 600 89 1,4 100 TO252AA SMD rouleau, bande
PCDD1065G1-L2 PCDD1065G1_L2_00001 PanJit Semiconductor redressement Schottky SiC diode simple 650 10A 44 550 99,3 1,8 70 TO252AA SMD rouleau, bande
PCDD1065GB-L2 PCDD1065GB_L2_00601 PanJit Semiconductor redressement Schottky SiC diode simple 650 10A 36 664 90 1,4 100 TO252AA SMD rouleau, bande
PCDD05120G1-L2 PCDD05120G1_L2_00001 PanJit Semiconductor redressement Schottky SiC diode simple 1,2k 5A 40 520 120 2 50 TO252AA SMD rouleau, bande
PCDD08120G1-L2 PCDD08120G1_L2_00001 PanJit Semiconductor redressement Schottky SiC diode simple 1,2k 8A 64 560 156,3 2 60 TO252AA SMD rouleau, bande
PCDD10120G1-L2 PCDD10120G1_L2_00001 PanJit Semiconductor redressement Schottky SiC diode simple 1,2k 10A 72 640 200 2 100 TO252AA SMD rouleau, bande
PCDE0465G1-R2 PCDE0465G1_R2_00001 PanJit Semiconductor redressement Schottky SiC diode simple 650 4A 20 280 46 1,8 40 TO263 SMD rouleau, bande
PCDB0665G1-R2 PCDB0665G1_R2_00001 PanJit Semiconductor redressement Schottky SiC diode simple 650 6A 28 320 62,5 1,8 50 TO263 SMD rouleau, bande
PCDE0665G1-R2 PCDE0665G1_R2_00001 PanJit Semiconductor redressement Schottky SiC diode simple 650 6A 28 320 62,5 1,8 50 TO263 SMD rouleau, bande
PCDB0865G1-R2 PCDB0865G1_R2_00001 PanJit Semiconductor redressement Schottky SiC diode simple 650 8A 36 480 78,5 1,8 60 TO263 SMD rouleau, bande
PCDE0865G1-R2 PCDE0865G1_R2_00001 PanJit Semiconductor redressement Schottky SiC diode simple 650 8A 36 480 78,5 1,8 60 TO263 SMD rouleau, bande
PCDE1065G1-R2 PCDE1065G1_R2_00001 PanJit Semiconductor redressement Schottky SiC diode simple 650 10A 44 550 102,7 1,8 70 TO263 SMD rouleau, bande
PCDB10120G1-R2 PCDB10120G1_R2_00001 PanJit Semiconductor redressement Schottky SiC diode simple 1,2k 10A 76 640 164,8 2 100 TO263 SMD rouleau, bande
PCDE10120G1-R2 PCDE10120G1_R2_00001 PanJit Semiconductor redressement Schottky SiC diode simple 1,2k 10A 76 640 164,8 2 100 TO263 SMD rouleau, bande
PCDB20120G1-R2 PCDB20120G1_R2_00001 PanJit Semiconductor redressement Schottky SiC diode simple 1,2k 20A 152 960 267,9 2 180 TO263 SMD rouleau, bande
PCDE20120G1-R2 PCDE20120G1_R2_00001 PanJit Semiconductor redressement Schottky SiC diode simple 1,2k 20A 152 960 267,9 2 180 TO263 SMD rouleau, bande
PCDF0465G1-T0 PCDF0465G1_T0_00601 PanJit Semiconductor redressement Schottky SiC diode simple 650 4A 20 360 53,6 1,8 40 ITO220AC THT tube
PCDF0665G1-T0 PCDF0665G1_T0_00601 PanJit Semiconductor redressement Schottky SiC diode simple 650 6A 24 320 70,8 1,8 50 ITO220AC THT tube
PCDF0865G1-T0 PCDF0865G1_T0_00601 PanJit Semiconductor redressement Schottky SiC diode simple 650 8A 28 480 78,1 1,8 60 ITO220AC THT tube
PCDF1065G1-T0 PCDF1065G1_T0_00601 PanJit Semiconductor redressement Schottky SiC diode simple 650 10A 36 560 104,2 1,8 70 ITO220AC THT tube
PCDP0465G1-T0 PCDP0465G1_T0_00001 PanJit Semiconductor redressement Schottky SiC diode simple 650 4A 20 280 56 1,8 40 TO220AC THT tube
PCDP0665G1-T0 PCDP0665G1_T0_00001 PanJit Semiconductor redressement Schottky SiC diode simple 650 6A 28 320 57,7 1,8 50 TO220AC THT tube
PCDP0865G1-T0 PCDP0865G1_T0_00001 PanJit Semiconductor redressement Schottky SiC diode simple 650 8A 36 480 71,1 1,8 60 TO220AC THT tube
PCDP1065G1-T0 PCDP1065G1_T0_00001 PanJit Semiconductor redressement Schottky SiC diode simple 650 10A 44 550 83,3 1,8 70 TO220AC THT tube
PCDP1265G1-T0 PCDP1265G1_T0_00001 PanJit Semiconductor redressement Schottky SiC diode simple 650 12A 52 640 102,7 1,8 80 TO220AC THT tube
PCDP1665G1-T0 PCDP1665G1_T0_00001 PanJit Semiconductor redressement Schottky SiC diode simple 650 16A 72 720 136,4 1,8 100 TO220AC THT tube
PCDP2065G1-T0 PCDP2065G1_T0_00001 PanJit Semiconductor redressement Schottky SiC diode simple 650 20A 88 800 153,1 1,8 120 TO220AC THT tube
PCDP05120G1-T0 PCDP05120G1_T0_00001 PanJit Semiconductor redressement Schottky SiC diode simple 1,2k 5A 40 520 129,3 2 50 TO220AC THT tube
PCDP08120G1-T0 PCDP08120G1_T0_00001 PanJit Semiconductor redressement Schottky SiC diode simple 1,2k 8A 64 560 135,1 2 60 TO220AC THT tube
PCDP10120G1-T0 PCDP10120G1_T0_00001 PanJit Semiconductor redressement Schottky SiC diode simple 1,2k 10A 76 640 151,5 2 100 TO220AC THT tube
PCDP15120G1-T0 PCDP15120G1_T0_00001 PanJit Semiconductor redressement Schottky SiC diode simple 1,2k 15A 120 880 223,9 2 140 TO220AC THT tube
PCDP20120G1-T0 PCDP20120G1_T0_00001 PanJit Semiconductor redressement Schottky SiC diode simple 1,2k 20A 152 960 267,9 2 180 TO220AC THT tube
PCDH2065CCG1-T0 PCDH2065CCG1_T0_00601 PanJit Semiconductor redressement Schottky SiC double, catode commune 650 10A x2 40 640 98 1,8 70 TO247-3 THT tube
PCDH2065CCGB-T0 PCDH2065CCGB_T0_00601 PanJit Semiconductor redressement Schottky SiC double, catode commune 650 10A x2 48 704 138 1,4 100 TO247-3 THT tube
PCDH2065CCGC-T0 PCDH2065CCGC_T0_00601 PanJit Semiconductor redressement Schottky SiC double, catode commune 650 10A x2 28 384 90 1,8 100 TO247-3 THT tube
PCDH3065CCG1-T0 PCDH3065CCG1_T0_00601 PanJit Semiconductor redressement Schottky SiC double, catode commune 650 15A x2 64 800 135,1 1,8 100 TO247-3 THT tube
PCDH3065CCGB-T0 PCDH3065CCGB_T0_00601 PanJit Semiconductor redressement Schottky SiC double, catode commune 650 15A x2 76 960 217 1,4 100 TO247-3 THT tube
PCDH3065CCGC-T0 PCDH3065CCGC_T0_00601 PanJit Semiconductor redressement Schottky SiC double, catode commune 650 15A x2 48 704 138 1,8 100 TO247-3 THT tube
PCDH4065CCG1-T0 PCDH4065CCG1_T0_00601 PanJit Semiconductor redressement Schottky SiC double, catode commune 650 20A x2 72 880 176,5 1,8 120 TO247-3 THT tube
PCDH4065CCGB-T0 PCDH4065CCGB_T0_00601 PanJit Semiconductor redressement Schottky SiC double, catode commune 650 20A x2 84 1,04k 253 1,4 100 TO247-3 THT tube
PCDH4065CCGC-T0 PCDH4065CCGC_T0_00601 PanJit Semiconductor redressement Schottky SiC double, catode commune 650 20A x2 60 729 166 1,8 100 TO247-3 THT tube
PCDH20120CCG1-T0 PCDH20120CCG1_T0_00601 PanJit Semiconductor redressement Schottky SiC double, catode commune 1,2k 10A x2 52 720 167,8 2 100 TO247-3 THT tube
PCDH20120CCGB-T0 PCDH20120CCGB_T0_00601 PanJit Semiconductor redressement Schottky SiC double, catode commune 1,2k 10A x2 72 920 209 1,9 100 TO247-3 THT tube
PCDH30120CCG1-T0 PCDH30120CCG1_T0_00601 PanJit Semiconductor redressement Schottky SiC double, catode commune 1,2k 15A x2 72 720 230,8 2 140 TO247-3 THT tube
PCDH30120CCGB-T0 PCDH30120CCGB_T0_00601 PanJit Semiconductor redressement Schottky SiC double, catode commune 1,2k 15A x2 92 1,2k 332 1,9 100 TO247-3 THT tube
PCDH40120CCG1-T0 PCDH40120CCG1_T0_00601 PanJit Semiconductor redressement Schottky SiC double, catode commune 1,2k 20A x2 108 960 294,1 2 180 TO247-3 THT tube
PCDH40120CCGB-T0 PCDH40120CCGB_T0_00601 PanJit Semiconductor redressement Schottky SiC double, catode commune 1,2k 20A x2 100 1,36k 443 1,9 100 TO247-3 THT tube