Emetteurs/récepteurs Bluetooth, NORDIC SEMICONDUCTOR

Emetteurs/récepteurs Bluetooth, NORDIC SEMICONDUCTOR, NRF52840-QIAA-R, NRF52832-QFAB-R |FR|
Fabricant
Circuit intégréSoC
MontageSMD
Référence Architecture Sensibilité de récept. Puiss. d'émis. Consommation de courant TX/RX Interface Boîtier
[dBm] [dBm] [mA]
NRF52840-QIAA-R Cortex M4 -103 8 13,6/6,4 GPIO; I2C; I2S; QSPI; SPI x4; UART x2; USB 2.0 QFN73
NRF52832-QFAB-R Cortex M4 -96 4 5,3/5,4 GPIO; I2C x2; I2S; SPI x3; SWD; UART QFN48
NRF52832-QFAA-R7 Cortex M4 -96 4 5,3/5,4 GPIO; I2C x2; I2S; SPI x3; SWD; UART QFN48
NRF52811-QFAA-T Cortex M4 -97 4 4,6/4,6 I2C; PDM; PWM; QDEC; SPI; UART QFN48
NRF52811-QCAA-T Cortex M4 -97 4 4,6/4,6 I2C; PDM; PWM; QDEC; SPI; UART QFN32
NRF52811-CAAA-R7 Cortex M4 -97 4 4,6/4,6 I2C; PDM; PWM; QDEC; SPI; UART WLCSP32
NRF52810-QFAA-R7 Cortex M4 -96 4 4,6/4,6 GPIO; I2C; SPI Master; SPI Slave; UART QFN48
NRF52810-QCAA-T Cortex M4 -96 4 4,6/4,6 GPIO; I2C; SPI Master; SPI Slave; UART QFN32
NRF52810-QCAA-R7 Cortex M4 -96 4 4,6/4,6 GPIO; I2C; SPI Master; SPI Slave; UART QFN32
NRF51822-QFAA-R7 Cortex M0 -96 4 11,8/13 GPIO; I2C; SPI Master; SPI Slave; UART QFN48
NRF51422-QFAC-R7 Cortex M0 -93 4 11,8/13 GPIO; I2C; SPI Master; SPI Slave; UART QFN48
NRF51422-QFAB-R7 Cortex M0 -93 4 11,8/13 GPIO; I2C; SPI Master; SPI Slave; UART QFN48
NRF51422-QFAA-T Cortex M0 -93 4 11,8/13 GPIO; I2C; SPI Master; SPI Slave; UART QFN48
NRF51822-QFAA-T Cortex M0 -96 4 11,8/13 GPIO; I2C; SPI Master; SPI Slave; UART QFN48
NRF52832-CIAA-R7 Cortex M4 -96 4 5,3/5,4 GPIO; I2C x2; I2S; SPI x3; SWD; UART WLCSP50
NRF51422-QFAB-R Cortex M0 -93 4 11,8/13 GPIO; I2C; SPI Master; SPI Slave; UART QFN48
NRF51422-QFAA-R Cortex M0 -93 4 11,8/13 GPIO; I2C; SPI Master; SPI Slave; UART QFN48
NRF51422-QFAC-R Cortex M0 -93 4 11,8/13 GPIO; I2C; SPI Master; SPI Slave; UART QFN48
NRF51822-QFAB-R Cortex M0 -96 4 11,8/13 GPIO; I2C; SPI Master; SPI Slave; UART QFN48
NRF51822-QFAA-R Cortex M0 -96 4 11,8/13 GPIO; I2C; SPI Master; SPI Slave; UART QFN48
NRF51822-QFAC-R Cortex M0 -96 4 11,8/13 GPIO; I2C; SPI Master; SPI Slave; UART QFN48
NRF52832-QFAA-R Cortex M4 -96 4 5,3/5,4 GPIO; I2C x2; I2S; SPI x3; SWD; UART QFN48
NRF52811-QCAA-R Cortex M4 -97 4 4,6/4,6 I2C; PDM; PWM; QDEC; SPI; UART QFN32
NRF52811-QFAA-R7 Cortex M4 -97 4 4,6/4,6 I2C; PDM; PWM; QDEC; SPI; UART QFN48
NRF52832-QFAA-T Cortex M4 -96 4 7,5/5,4 I2C; PDM; PWM; QDEC; SPI; UART QFN48
NRF52840-QFAA-F-R7 Cortex M4 -103 8 5,3/5,4 GPIO; I2C; I2S; NFC-A; PDM; QDEC; QSPI; SPI; USB QFN48
NRF5340-CLAA-R7 Cortex M33 -98 3 3,2/2,6 GPIO; I2S; PDM; PWM; QDEC; QSPI; SPI; UART; USB WLCSP48
NRF5340-QKAA-R7 Cortex M33 -98 3 3,2/2,6 GPIO; I2S; PDM; PWM; QDEC; QSPI; SPI; UART; USB QFN48
NRF54L10-QFAA-R7 Cortex M33 -96 8 - - QFN48
NRF54L15-QGAA-R7 Cortex M33 - - - - -
NRF54LM20A-PAAA-R7 Cortex M33 - - - - -
NRF54LM20A-QGAA-R7 Cortex M33 - - - - -
NRF54LM20B-PAAA-R7 Cortex M33 - - - - -
NRF54LM20B-QGAA-R7 Cortex M33 - - - - -
NRF9151-LACA-R7 Cortex M33 - - - - -
NPM2100-QEAA-R7 Cortex M33 -96 8 - - QFN48
Référence Vittesse de transmission de données Type de noyau Chiffrage Nombre de timers 16bit Caractéristiques Ualim. Version Bluetooth Mémoire
[Mbps] [V DC] [B]
NRF52840-QIAA-R 2 32-bit AES128 5 DMA; PPI; PWM; RNG; RSSI; RTC 1,8...3,6 5.0, Mesh 256k RAM 1M FLASH
NRF52832-QFAB-R 2 32-bit AES128 3 DMA; NFC-A Tag; PPI; PWM; RSSI; RTC; capteur intérieur de température 1,7...3,6 5.0, BLE, Mesh 32k RAM 256k FLASH
NRF52832-QFAA-R7 2 32-bit AES128 3 DMA; NFC-A Tag; PPI; PWM; RSSI; RTC; capteur intérieur de température 1,7...3,6 5.0, BLE, Mesh 64k RAM 512k FLASH
NRF52811-QFAA-T 2 32-bit AES128 - RNG; capteur intérieur de température 1,7...3,6 5.1, BLE 24k RAM 192k FLASH
NRF52811-QCAA-T 2 32-bit AES128 - RNG; capteur intérieur de température 1,7...3,6 5.1, BLE 24k RAM 192k FLASH
NRF52811-CAAA-R7 2 32-bit AES128 - RNG; capteur intérieur de température 1,7...3,6 5.1, BLE 24k RAM 192k FLASH
NRF52810-QFAA-R7 2 32-bit AES128 - DMA; PPI; PWM; RNG; RSSI; RTC 1,7...3,6 5.0, BLE 24k RAM 192k FLASH
NRF52810-QCAA-T 2 32-bit AES128 - DMA; PPI; PWM; RNG; RSSI; RTC 1,7...3,6 5.0, BLE 24k RAM 192k FLASH
NRF52810-QCAA-R7 2 32-bit AES128 - DMA; PPI; PWM; RNG; RSSI; RTC 1,7...3,6 5.0, BLE 24k RAM 192k FLASH
NRF51822-QFAA-R7 2 32-bit AES128 3 PPI; PWM; RNG; RTC; capteur intérieur de température 1,8...3,6 BLE 16k RAM 256k FLASH
NRF51422-QFAC-R7 2 32-bit AES128 3 PPI; PWM; RNG; RTC; capteur intérieur de température 1,8...3,6 BLE 32k RAM 256k FLASH
NRF51422-QFAB-R7 2 32-bit AES128 3 PPI; PWM; RNG; RTC; capteur intérieur de température 1,8...3,6 BLE 16k RAM 128k FLASH
NRF51422-QFAA-T 2 32-bit AES128 3 PPI; PWM; RNG; RTC; capteur intérieur de température 1,8...3,6 BLE 16k RAM 256k FLASH
NRF51822-QFAA-T 2 32-bit AES128 3 PPI; PWM; RNG; RTC; capteur intérieur de température 1,8...3,6 BLE 16k RAM 256k FLASH
NRF52832-CIAA-R7 2 32-bit AES128 3 DMA; NFC-A Tag; PPI; PWM; RSSI; RTC; capteur intérieur de température 1,7...3,6 5.0, BLE, Mesh 64k RAM 512k FLASH
NRF51422-QFAB-R 2 32-bit AES128 3 PPI; PWM; RNG; RTC; capteur intérieur de température 1,8...3,6 BLE 16k RAM 128k FLASH
NRF51422-QFAA-R 2 32-bit AES128 3 PPI; PWM; RNG; RTC; capteur intérieur de température 1,8...3,6 BLE 16k RAM 256k FLASH
NRF51422-QFAC-R 2 32-bit AES128 3 PPI; PWM; RNG; RTC; capteur intérieur de température 1,8...3,6 BLE 32k RAM 256k FLASH
NRF51822-QFAB-R 2 32-bit AES128 3 PPI; PWM; RNG; RTC; capteur intérieur de température 1,8...3,6 BLE 16k RAM 128k FLASH
NRF51822-QFAA-R 2 32-bit AES128 3 PPI; PWM; RNG; RTC; capteur intérieur de température 1,8...3,6 BLE 16k RAM 256k FLASH
NRF51822-QFAC-R 2 32-bit AES128 3 PPI; PWM; RNG; RTC; capteur intérieur de température 1,8...3,6 BLE 32k RAM 256k FLASH
NRF52832-QFAA-R 2 32-bit AES128 3 DMA; NFC-A Tag; PPI; PWM; RSSI; RTC; capteur intérieur de température 1,7...3,6 5.0, BLE, Mesh 64k RAM 512k FLASH
NRF52811-QCAA-R 2 32-bit AES128 3 RNG; capteur intérieur de température 1,7...3,6 5.1, BLE 24k RAM 192k FLASH
NRF52811-QFAA-R7 2 32-bit AES128 3 - 1,7...3,6 5.1, BLE 24k RAM 192k FLASH
NRF52832-QFAA-T 2 32-bit - - - 1,7...3,6 5.0, BLE 64k RAM 512k FLASH
NRF52840-QFAA-F-R7 2 32-bit AES128 - DMA; PPI; PWM; RNG; RSSI; RTC 1,7...5,5 5.0, BLE 256k RAM 1M FLASH
NRF5340-CLAA-R7 2 32-bit AES128 - DMA; DPPI; PWM; RNG; RTC 1,7...5,5 BLE, Mesh 256k RAM 1M FLASH
NRF5340-QKAA-R7 2 32-bit AES128 - DMA; DPPI; PWM; RNG; RTC 1,7...5,5 BLE, Mesh 256k RAM 1M FLASH
NRF54L10-QFAA-R7 - 32-bit - - - 1,7...3,6 - 192k RAM 1M FLASH
NPM2100-QEAA-R7 - - - - - 1,7...3,6 - 192k RAM 1M FLASH