Emetteurs/récepteurs Wireless, ESPRESSIF SYSTEMS

Emetteurs/récepteurs Wireless, ESPRESSIF SYSTEMS, ESP32, ESP32-PICO-D4, ESP8266, ESP8285 |FR|
Fabricant
RéseauWiFi
Référence IC Version Bluetooth Protocole Sensibilité de récept. Chiffrage Consommation de courant TX/RX
[mA]
ESP32-PICO-D4 SiP BLE FTP, HTTP, IBM MQTT, IPv4, IPv6, SSL, TCP, UDP - AES, WPA, WPA2-PSK -
ESP8266 SoC - FTP, HTTP, IPv4, TCP, UDP b: -91 dBm, g: -75 dBm, n: -72 dBm AES, WPA, WPA2, WPS 170/56
ESP32-D0WD SoC BLE FTP, HTTP, IBM MQTT, IPv4, IPv6, SSL, TCP, UDP -98dBm AES, WPA, WPA2-PSK -
ESP32-S0WD SoC BLE FTP, HTTP, IBM MQTT, IPv4, IPv6, SSL, TCP, UDP -98dBm AES, WPA, WPA2-PSK -
ESP8285H16 SoC - FTP, HTTP, IPv4, TCP, UDP b: -97 dBm, g: -74 dBm, n: -70 dBm AES, WPA, WPA2, WPS 170/56
ESP8285N08 SoC - FTP, HTTP, IPv4, TCP, UDP b: -97 dBm, g: -74 dBm, n: -70 dBm AES, WPA, WPA2, WPS -
ESP32-D0WD-V3 SoC BLE - - - -
ESP32-D0WDQ6-V3 SoC BLE - - - -
ESP32-PICO-V3 SiP BLE - - AES, RNG, RSA, SHA 370/120
ESP32S2 SoC - FTP, HTTP, IPv4, TCP, UDP - AES, WPA, WPA2, WPS -
ESP32S2FH4 SoC - FTP, HTTP, IPv4, TCP, UDP - AES, WPA, WPA2, WPS -
ESP32-PICO-V3-02 SiP BLE - - AES, RNG, RSA, SHA 370/120
ESP32C3 SoC BLE FTP, HTTP, IPv4, TCP, UDP - AES, WPA, WPA2, WPS -
ESP32C3FH4 SoC BLE FTP, HTTP, IPv4, TCP, UDP - AES, WPA, WPA2, WPS -
ESP32-S2FH2 SoC - - - AES, HMAC, RNG, RSA, SHS -
ESP32-S2R2 SoC - - - AES, HMAC, RNG, RSA, SHS -
ESP32-S3 SoC BLE   - AES, HMAC, RNG, RSA, SHS -
ESP32-S3FH4R2 SoC BLE - - AES, HMAC, RNG, RSA, SHS -
ESP32-S3FN8 SoC BLE - - AES, HMAC, RNG, RSA, SHS -
ESP32-S3R2 SoC BLE - - AES, HMAC, RNG, RSA, SHS -
ESP32-S3R8 SoC BLE - - AES, HMAC, RNG, RSA, SHS -
ESP32-C6 SoC 5.3, BLE IEEE 802.11b/g/n - - -
ESP32-C6FH4 SoC 5.3, BLE IEEE 802.11b/g/n - - -
Référence Montage Puiss. d'émis. Interface Ualim. Boîtier Dimensions Caractéristiques Noyaux Température de travail Mémoire Série du fabricant
[dBm] [V DC] [mm] [°C] [B]
ESP32-PICO-D4 SMD - Ethernet; GPIO; I2C x2; I2S x2; SPI x4; UART x3 3...3,6 QFN48 7x7 capteur de température 2 - 4M FLASH -
ESP8266 SMD 20 GPIO; I2C; I2S; PWM; SDIO; SPI; UART 3...3,6 QFN32 - - - - - -
ESP32-D0WD SMD 19,5 Ethernet; GPIO; I2C x2; I2S x2; SPI x4; UART x3 2,3...3,6 QFN48 5x5 capteur de température 2 - - -
ESP32-S0WD SMD 19,5 Ethernet; GPIO; I2C x2; I2S x2; SPI x4; UART x3 2,3...3,6 QFN48 5x5 capteur de température 1 - - -
ESP8285H16 SMD 19 I2C; SDIO; SPI; UART 3...3,6 QFN32 - - - -40...85 2M FLASH -
ESP8285N08 SMD 19 I2C; SDIO; SPI; UART 3...3,6 QFN32 - - - -40...105 1M FLASH -
ESP32-PICO-V3 SMD 19,5 ADC; DAC; Ethernet; GPIO; I2C; I2S; PWM; SDIO; SPI; UART 3...3,6 LGA48 7x7 - 2 -40...85 4M FLASH -
ESP32S2 SMD - GPIO; I2C; I2S; PWM; SDIO; SPI; UART 3...3,6 QFN56 7x7 - - -40...105 - -
ESP32S2FH4 SMD - GPIO; I2C; I2S; PWM; SDIO; SPI; UART 3...3,6 QFN56 7x7 - - -40...105 4M FLASH -
ESP32-PICO-V3-02 SMD 19,5 ADC; DAC; Ethernet; GPIO; I2C; I2S; PWM; SDIO; SPI; UART 3...3,6 LGA48 7x7 - 2 -40...85 2M PSRAM 8M FLASH -
ESP32C3 SMD - GPIO; I2C; I2S; PWM; SDIO; SPI; UART 3...3,6 QFN32 5x5 - 1 -40...105 - -
ESP32C3FH4 SMD - GPIO; I2C; I2S; PWM; SDIO; SPI; UART 3...3,6 QFN32 5x5 - 1 -40...105 4M FLASH -
ESP32-S2FH2 SMD - 2-wire; ADC x2; DAC; GPIO; I2C; I2S; PWM; SPI; UART; USB OTG 3...3,6 QFN56 7x7 - 1 -40...105 320k SRAM 2M FLASH -
ESP32-S2R2 SMD - 2-wire; ADC x2; DAC; GPIO; I2C; I2S; PWM; SPI; UART; USB OTG 3...3,6 QFN56 7x7 - 1 -40...85 320k SRAM 2M PSRAM -
ESP32-S3 SMD - GPIO; I2C; I2S; JTAG; pulse; PWM; SDIO; SPI; UART; USB OTG 3...3,6 QFN56 7x7 - 2 -40...105 512k SRAM -
ESP32-S3FH4R2 SMD - GPIO; I2C; I2S; JTAG; pulse; PWM; SDIO; SPI; UART; USB OTG 3...3,6 QFN56 7x7 - 2 -40...105 512k SRAM 2M PSRAM 4M FLASH -
ESP32-S3FN8 SMD - GPIO; I2C; I2S; JTAG; pulse; PWM; SDIO; SPI; UART; USB OTG 3...3,6 QFN56 7x7 - 2 -40...85 512k SRAM 8M FLASH -
ESP32-S3R2 SMD - GPIO; I2C; I2S; JTAG; pulse; PWM; SDIO; SPI; UART; USB OTG 3...3,6 QFN56 7x7 - 2 -40...85 512k SRAM 2M PSRAM -
ESP32-S3R8 SMD - GPIO; I2C; I2S; JTAG; pulse; PWM; SDIO; SPI; UART; USB OTG 3...3,6 QFN56 7x7 - 2 -40...65 512k SRAM 8M PSRAM -
ESP32-C6 SMD - GPIO; I2C; I2S; JTAG; MCPWM; SDIO; SPI; UART; USB 3...3,6 QFN40 13,2x16,6x2,4 - 1 -40...105 320k ROM 512k SRAM 4M FLASH ESP32-C6
ESP32-C6FH4 SMD - GPIO; I2C; I2S; JTAG; MCPWM; SDIO; SPI; UART; USB 3...3,6 QFN32 13,2x16,6x2,4 - 1 -40...105 320k ROM 512k SRAM 4M FLASH ESP32-C6