EVERLIGHT

Fabricant
Référence Type de diode Type de produit Température de travail Montage Dimensions Boîtier Boîtier - pouce Forme Angle de vis. Diamètre de la diode LED Courant diode LED Lentille de la diode Luminosité Couleur de la diode LED Longueur d'onde λd Puissance Nombre de diodes Tension de travail
[°C] [mm] [°] [mm] [mA] [mcd] [nm] [mW] [V]
1121R8CAP1Q2B3T-0 LED - - SMD - - - - 60 - 20 transparent - - 650 - - 2,35
1121SURCS530A33T-0 LED - - - - - - - - - - - - - - - - -
1121UYCS530A23T-0 LED - - SMD - - - rectangulaire 60 - 20 transparent 73 - 591 - 1 2,4
12215S2CAQ1R1L3C-0 LED - - - - - - - - - - - - - - - - -
1221CGHCYR2T12C-0 LED - - - - - - - - - - - - - - - - -
1221USRCS530A3TR-0 LED - - SMD - - - rond 120 - 20 transparent 52 - 639 - 1 2,4
1221UYCS530A2TR8-0 LED - - - - - - - - - - - - - - - - -
1221UYCS530A3TR8-0 LED - -40...85 SMD 3x2 - 1204 rectangulaire 120 - 20 transparent, jaune 35 jaune 591 60 1 -
1521BHCAP1Q23T-0 LED - - - - - - - - - - - - - - - - -
1521G6CFP1Q1L3T-0 LED - - SMD - - - rectangulaire 130 - 20 transparent 90 - 575 - 1 -
1521R7CAN2Q1B3T-0 LED - -40...85 SMD - - - rectangulaire 130 - 20 transparent 90 - 639 - 1 2,35
1521SYGDS530E23T-0 LED - - - - - - - - - - - - - - - - -
1521Y2CCP1Q2B3T-0 LED - - - - - - rectangulaire 130 - - - 112 - 591 - - -
16213BHCAN1P23T-0 LED - - - - - - - - - - - - - - - - -
16213SURCS530A2T-0 LED - - - - - - - - - - - - - - - - -
17215R6CAQ1R2B4T-0 LED - - SMD - - - rectangulaire 130 - - - 180 - 633 - - -
1721G6CBM1N2B4T-0 LED - - SMD - - - rectangulaire 140 - 20 transparent 45 - 575 - 1 2,35
1721SDRCS530A24T-0 LED - - SMD - - - rectangulaire 130 - 20 transparent 23 - 650 - 1 -
1721SURCS530A24T-0 LED - - SMD - - 0805 rectangulaire 140 - 20 transparent 38 rouge 632 - 1 -
1721UYOCS530A24T-0 LED - - - - - - - - - - - - - - - - -
18225AR6GHWB013T-0 LED - - - - - - - - - - - - - - - - -
18225SURSYGCS530-0 LED - - - - - - - - - - - - - - - - -
19213BHCAP1Q25T-0 LED - - - - - - - - - - - - - - - - -
19213G6CBM1N2DT-0 LED - - - - - - - - - - - - - - - - -
19213SYGCS259TR8-0 LED - -40...85 SMD 1,6x0,8 - 0603 rectangulaire 120 - 10 transparent, verte 45 - 575 60 1 2,25
19217GHCYR1S26T-0 LED - - SMD - - - rectangulaire 120 - 20 transparent 285 - 518 - 1 3,7
19217R6CP1Q26T-0 LED - - SMD - - - rectangulaire 120 - 20 transparent 112 rouge 632 - 1 2,4
19217Y5CAP1Q26T-0 LED - - SMD - - - rectangulaire 120 - - - 112 - 595 - - -
19217Y5CAQ2R26T-0 LED - - SMD - - - rectangulaire 120 - 20 transparent 180 - 591 - 1 2,4
1921BHCAN1P24T-0 LED - - SMD - - - rectangulaire 100 - 20 transparent 72 - 468 - 1 -
1921SDRCS530A24T-0 LED - - - - - - - - - - - - - - - - -
1921SURCS530A64T-0 LED - - - - - - - - - - - - - - - - -
19237BR6GHBHCC01-0 LED - - - - - - - - - - - - - - - - -
19237R6GHBHCA012-0 LED - - - - - - - - - - - - - - - - -
19237R6GHBHCC012-0 LED - - - - - - - - - - - - - - - - -
19337CRSBHGHCA01-0 LED - - SMD 1,6x1,6 - 0606 rectangulaire 120 - 25 transparent - - - - 3 -
2721SURCS530A6TR-0 LED - - - - - - - - - - - - - - - - -
4221SURCS530A3TR-0 LED - - - - - - - - - - - - - - - - -
4221UYCS530A2TR8-0 LED - - - - - - - - - - - - - - - - -
6703RSGHBHCB061T-0 LED - - - - - - - - - - - - - - - - -
6721G6CFN2P2B2T-0 LED - - - - - - - - - - - - - - - - -
6721SURCS530A3TR-0 LED - - SMD - - - - 120 - 20 transparent - - 632 - - -
6721UYCS530A3TR8-0 LED - - - - - - - - - - - - - - - - -
6722UYSYGCS530A5-0 LED - - SMD - PLCC4 - rond 120 - - transparent - - - - - -
9121SURCS530A2TR-0 LED - -40...85 SMD 2,5x2 - - rond 25 1,9 20 rouge, transparent 482 rouge 632 - 1 -
9121SYGCS530E1TR-0 LED - - SMD 2,5x2 Z-Bend - rond 25 1,9 20 transparent 198 vert/jaune 575 - 1 2,4
9121SYGCS530E2TR-0 LED - -40...85 SMD - Z-Bend - rond 25 - 20 transparent 330 - 573 60 - -
9121SYGCS530E4TR-0 LED - - - - - - - - - - - - - - - - -
9121UYCS530A6TR1-0 LED - - SMD - - - rond 25 - 20 transparent 1454 - 591 - 1 2,4
9521SYGCS530E2TR-0 LED - -40...85 SMD 2,1x2 Gull wing - rond 25 - 20 transparent 330 vert 575 60 1 2,4
ELSHQ61F10LPNMJF-0 - MP2 - - - - - - - - - - - - - - - -