| Type de ferrite | torique |
| Fréquence max. | 200kHz |
| Fabricant | MICROMETALS |
| Référence | Matériau du noyau | AI | Diam. ext. | Diam. int. | Long. |
|---|---|---|---|---|---|
| [nH] | [mm] | [mm] | [mm] | ||
| HF-065125 | alliage fer-nickel | 72 | 16,5 | 10,1 | 6,3 |
| MP-050125 | Molybdenum Permalloy | 56 | 12,7 | 7,6 | 4,7 |
| MP-065125 | Molybdenum Permalloy | 72 | 16,6 | 10,1 | 6,3 |
| MP-065205 | Molybdenum Permalloy | 123 | 16,6 | 10,1 | 6,3 |
| MP-068173 | Molybdenum Permalloy | 123 | 18 | 9 | 7 |
| MP-080125 | Molybdenum Permalloy | 68 | 21,1 | 12,1 | 7,1 |
| MP-080205 | Molybdenum Permalloy | 113 | 21,1 | 12,1 | 7,1 |
| MP-090026 | Molybdenum Permalloy | 19 | 23,6 | 13,4 | 8,4 |
| MP-092160 | Molybdenum Permalloy | 135 | 24,2 | 13,7 | 9,7 |