Inductances SMD boîtier1206

Inductances SMD boîtier1206, DL1206-0.1, DL1206-0.47, DL1206-1, DL1206-4.7, DL1206-10 |FR|
Type d'inductanceferrite
Boîtier1206
MontageSMD
Dimension A3,2mm
Dimension B1,6mm
Dimension C1,1mm
Dimension D0,5mm
Référence Dimension L Q ftest fréson R Iservice
[µH] [Hz] [MHz] [Ω] [mA]
DL1206-0.1 Graph.1. 0,1 25 25M 235 250m 250
DL1206-0.47 Graph.1. 0,47 25 25M 125 600m 200
DL1206-1 Graph.1. 1 45 10M 75 400m 100
DL1206-4.7 Graph.1. 4,7 45 10M 35 900m 50
DL1206-10 Graph.1. 10 45 2M 24 1 25
DL1206-22 Graph.1. 22 35 1M 16 900m 5
DL1206-33 Graph.1. 33 35 400k 13 1,05 5
DL1206-0.22 Graph.1. 0,22 20 25M 170 400m 250
DL1206-0.33 Graph.1. 0,33 20 25M 145 600m 250
DL1206-1.5 Graph.1. 1,5 45 10M 60 500m 50
DL1206-1.8 Graph.1. 1,8 45 10M 55 500m 50
DL1206-12 Graph.1. 12 50 2M 22 1,05 15
DL1206-18 Graph.1. 18 35 1M 18 700m 5
DL1206-2.2 Graph.1. 2,2 45 10M 50 600m 50
DL1206-5.6 Graph.1. 5,6 50 4M 32 700m 25
DL1206-8.2 Graph.1. 8,2 50 4M 26 900m 25