Ordinateurs mono PCB Pi Zero, Raspberry Pi

Ordinateurs mono PCB Pi Zero, Raspberry Pi, SC0019, SC0020, SC0065, SC0510, SC0721, SC1176 |FR|
Fabricant
Fréquence d'horloge1GHz
Mémoire512MB RAM
InterfaceGPIO;
HDMI;
MIPI-CSI;
SD;
USB
Type de miniordinateurordinateur monocarte
Dimensions65x30mm
Référence Architecture Processeur Produits associés nom commercial Protocole de communication WiFi Ver. Version Bluetooth Codage vidéo Ualim. Température de travail Terminal
[V DC] [°C]
SC0019 ARM11 BCM2835 SC0023, SC0038, SC0054, SC0167, SC0197, SC0202, SC0251LM, SC0329, SC0366, SC0368, SC0369, SC0370, SC0442, SC0715, SC0818, SC0870, SC0872, SC0874, SC1129 Raspberry Pi ZERO (V1.3) - - - - - - - 40pin, Micro USB x2, microSD, mini HDMI, MIPI-CSI
SC0020 ARM11 BCM2835 SC0023, SC0038, SC0054, SC0167, SC0197, SC0202, SC0251LM, SC0329, SC0366, SC0368, SC0369, SC0370, SC0442, SC0715, SC0818, SC0870, SC0872, SC0874, SC1129 Raspberry Pi ZERO W IEEE 802.11b/g/n, WIFI 2,4GHz sans fil 4.1, BLE - - - 40pin, Micro USB x2, microSD, mini HDMI, MIPI-CSI
SC0065 ARM11 BCM2835 SC0023, SC0038, SC0054, SC0167, SC0197, SC0202, SC0251LM, SC0329, SC0366, SC0368, SC0369, SC0370, SC0442, SC0715, SC0818, SC0870, SC0872, SC0874 Raspberry Pi ZERO WH IEEE 802.11b/g/n, WIFI 2,4GHz sans fil 4.1, BLE - - - de broches, Micro USB x2, microSD, mini HDMI, MIPI-CSI
SC0721 Cortex A53 BCM2710A1 SC0023, SC0038, SC0054, SC0167, SC0197, SC0202, SC0251LM, SC0329, SC0366, SC0368, SC0369, SC0370, SC0442, SC0715, SC0818, SC0870, SC0872, SC0874 Raspberry Pi ZERO 2 W WITH HEADER IEEE 802.11b/g/n, WIFI 2,4GHz sans fil 4.2, BLE H.264, H.265, OpenGL ES 1.1/2.0 5 -20...70 40pin, socle à broches, Micro USB x2, microSD, mini HDMI, MIPI-CSI
SC1176 Cortex A53 BCM2710A1 SC0023, SC0038, SC0054, SC0167, SC0197, SC0202, SC0251LM, SC0329, SC0366, SC0368, SC0369, SC0370, SC0442, SC0715, SC0818, SC0870, SC0872, SC0874 Raspberry Pi ZERO 2 W 512MB RAM IEEE 802.11b/g/n, WIFI 2,4GHz sans fil 4.2, BLE H.264, H.265, OpenGL ES 1.1/2.0 5 -20...70 40pin, Micro USB x2, microSD, mini HDMI, MIPI-CSI