| SFH300FA-3/4 |
Phototransistor;THT;200mW;5mm;λp max:880nm;35V;25°;0,11mm2 |
| SFH309FA-5 |
Phototransistor;T1;THT;165mW;3mm;λp max:900nm;35V;12° |
| ELPT15-21C |
Phototransistor;1206;SMD;940nm;30V;Lentille:transparent |
| KP-2012P3C |
Phototransistor;0805;SMD;940nm;30V;120°;Lentille:transparent |
| KP-3216P3C |
Phototransistor;1206;SMD;940nm;30V;120°;Lentille:transparent |
| KPS-3227SP1C |
Phototransistor;SMD;580nm;60V;120° |
| L-53P3BT |
Phototransistor;THT;5mm;λp max:940nm;30V;30° |
| L-53P3C |
Phototransistor;THT;5mm;λp max:940nm;30V;30° |
| L-93DP3BT |
Phototransistor;THT;3mm;30V;Lentille:bleu,transparent |
| L-93DP3C |
Phototransistor;T1;THT;3mm;λp max:940nm;30V;30° |
| LTR-301 |
Phototransistor;THT;Dim:4,4x1,5x5,72mm;λp max:940nm;30V |
| LTR-3208 |
Phototransistor;T1;THT;5mm;λp max:940nm;30V;20° |
| LTR-4206 |
Phototransistor;T1;THT;3mm;λp max:900nm;30V;40° |
| LTR-4206E |
Phototransistor;T1;THT;3mm;λp max:940nm;30V;20° |
| LL-304PTC4B-1AD |
Phototransistor;THT;3mm;λp max:940nm;30V;30° |
| LL-304PTD4B-1A |
Phototransistor;THT;75mW;3mm;λp max:940nm;30V;30° |
| LL-503PTC2E-1AD |
Phototransistor;THT;5mm;λp max:940nm;30V;30° |
| LL-S150PTC-1A |
Phototransistor;1206;SMD;75mW;Dim:3,2x1,6x1,1mm;λp max:940nm |
| LL-S150PTD-1A |
Phototransistor;1206;SMD;75mW;Dim:3,2x1,6x1,1mm;λp max:940nm |
| BPV11F |
Phototransistor;THT;5mm;λp max:950nm;70V;30° |
| BPW85B |
Phototransistor;T1;THT;3mm;λp max:850nm;70V;50° |
| TEMT1020 |
Phototransistor;Gull wing;SMD;λp max:880nm;5V;15° |
| TEPT4400 |
Phototransistor;T1;THT;3mm;λp max:570nm;6V;30°;λd:440÷800nm |