Triacs IXYS

Triacs IXYS, CLA30MT1200NPB, CLA30MT1200NPZ-TUB, CLA40MT1200NHR, CLA40MT1200NPB |FR|
Fabricant
Référence Urmax Ifmax Igt Ifsm Boîtier Montage Emballage
[kV] [A] [A] [A]
CLA30MT1200NPB 1,2 15 40m/60m 145 TO220AB THT tube
CLA30MT1200NPZ-TUB 1,2 15 40m/60m 145 TO263ABHV SMD tube
CLA40MT1200NHR 1,2 20 60/100 155 ISO247 THT tube
CLA40MT1200NPB 1,2 20 40m/60m 170 TO220AB THT tube
CLA40MT1200NPZ-TUB 1,2 20 40m/60m 170 TO263ABHV SMD tube
CLA60MT1200NHB 1,2 30 60m/80m 325 TO247-3 THT tube
CLA60MT1200NHR 1,2 30 60m/80m 325 ISO247 THT tube
CLA60MT1200NTZ 1,2 30 60m/80m 325 D3PAK SMD tube
CLA80MT1200NHB 1,2 40 70m/90m 440 TO247-3 THT tube
CLA80MT1200NHR 1,2 40 70m/90m 440 ISO247 THT tube
CMA60MT1600NHB 1,6 30 60m/80m 220 TO247-3 THT tube
CMA60MT1600NHR 1,6 30 60m/80m 220 ISO247 THT tube
CMA80MT1600NHB 1,6 40 70m/90m 325 TO247-3 THT tube
CMA80MT1600NHR 1,6 40 70m/90m 325 ISO247 THT tube