| Producent | ITALTRONIC |
| Behuizingstype | op DIN-rail |
| Kleur beh. | grijs |
| Materiaal behuizing | PPO |
| Werktemperatuur | max. 90°C |
| Z | 53mm |
| Symbool | X | Y | Raster mont.op. | Aantal modules | Producentenserie |
|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | |||
| 1MH53/5 | 17,5 | 90 | 5,08 | 1 | 1M Modulbox One |
| 1MH53/7.5 | 17,5 | 90 | 7,5 | 1 | 1M Modulbox One |
| 2MH53/5 | 36 | 90 | 5,08 | 2 | 2M Modulbox One |
| 3MH53/5 | 53 | 90 | 5,08 | 3 | 3M Modulbox One |
| 4MH53/5 | 71 | 90 | 5,08 | 4 | 4M Modulbox One |
| 4MH53/7.5 | 71 | 90 | 7,5 | 4 | 4M Modulbox One |
| 5MH53/5 | 89 | 90 | 5,08 | 5 | 5M Modulbox One |
| 6MDH53/5 | 106 | 90 | 5,08 | 6 | 6M Modulbox One |
| 6MDH53/7.5 | 106 | 90 | 7,5 | 6 | 6M Modulbox One |
| 9MDH53 | 159,5 | 90 | 5,08 | 9 | 9M Modulbox One |
| 9MDH53/5 | 160 | 90 | 5,08 | 9 | 9M Modulbox One |
| 9MDH53/7.5 | 160 | 90 | 7,5 | 9 | 9M Modulbox One |