| Type condensator | elektrolytisch |
| Tolerantie | ±20% |
| Symbool | Producentenserie | Cap. | Bedr. voltage | Afm. corp. | Aansl.raster | Werktemp. | Levensduur | Diameter | Hoogte |
|---|---|---|---|---|---|---|---|---|---|
| [µF] | [V DC] | [mm] | [mm] | [°C] | [h] | [mm] | [mm] | ||
| KM1/450 | KM | 1 | 450 | Ø6,3x11 | 2,5 | -25...105 | 1000 | 6,3 | 11 |
| KM4.7/450 | KM | 4,7 | 450 | Ø10x16 | 5 | -25...105 | 2000 | 10 | 16 |
| KM10/400 | KM | 10 | 400 | Ø10x13,5 | 5 | -25...105 | 2000 | 10 | 13,5 |
| KM10/50 | KM | 10 | 50 | Ø5x11 | 2 | -40...105 | 1000 | 5 | 11 |
| KM10/63 | KM | 10 | 63 | Ø5x11 | 2 | -40...105 | 1000 | 5 | 11 |
| KM10/63-20% | KM | 10 | 63 | - | - | - | - | - | - |
| KM22/400 | KM | 22 | 400 | Ø12,5x20 | 5 | -25...105 | 2000 | 12,5 | 20 |
| KM22/450 | KM | 22 | 450 | Ø12,5x20 | 5 | -25...105 | 2000 | 12,5 | 20 |
| KM47/160 | KM | 47 | 160 | Ø10x20 | 5 | -25...105 | 2000 | 10 | 20 |
| KM47/400 | KM | 47 | 400 | Ø12,5x30 | 5 | -25...105 | 2000 | 12,5 | 30 |
| KM47/63 | KM | 47 | 63 | Ø6,3x11 | 2,5 | -40...105 | 1000 | 6,3 | 11 |
| RD47/250 | RD | 47 | 250 | Ø12,5x20 | 5 | -40...105 | 8000 | 12,5 | 20 |
| KM100/16 | KM | 100 | 16 | Ø5x11 | 2 | -40...105 | 1000 | 5 | 11 |
| KM100/450 | KM | 100 | 450 | Ø18x35 | 7,5 | -25...105 | 2000 | 18 | 35 |
| KM100/50 | KM | 100 | 50 | Ø8x12 | 3,5 | -40...105 | 1000 | 8 | 12 |
| RD100U/250 | RD | 100 | 250 | Ø16x20 | 7,5 | -40...105 | - | 16 | 20 |
| KM220/16 | KM | 220 | 16 | Ø6,3x11 | 2,5 | -40...105 | 1000 | 6,3 | 11 |
| KM220/25 | KM | 220 | 25 | Ø6,3x11 | 2,5 | -40...105 | 1000 | 6,3 | 11 |
| KM220/35 | KM | 220 | 35 | Ø8x12 | 3,5 | -40...105 | 1000 | 8 | 12 |
| KM220/50 | KM | 220 | 50 | Ø10x12,5 | 5 | -40...105 | 2000 | 10 | 12,5 |
| KM220/63 | KM | 220 | 63 | Ø10x20 | 5 | -40...105 | 2000 | 10 | 20 |
| GY470/25 | GY | 470 | 25 | Ø10x16 | 5 | -40...105 | - | 10 | 16 |
| KM470/16 | KM | 470 | 16 | Ø8x12 | 3,5 | -40...105 | 1000 | 8 | 12 |
| KM470/200-18 | KM | 470 | 200 | Ø18x40 | 7,5 | -25...105 | 2000 | 18 | 40 |
| KM470/25 | KM | 470 | 25 | Ø10x12,5 | 5 | -40...105 | 2000 | 10 | 12,5 |
| KM470/35 | KM | 470 | 35 | Ø10x16 | 5 | -40...105 | 2000 | 10 | 16 |
| KM470/50 | KM | 470 | 50 | Ø10x20 | 5 | -40...105 | 2000 | 10 | 20 |
| KM470/63 | KM | 470 | 63 | Ø12,5x20 | 5 | -40...105 | 2000 | 12,5 | 20 |
| KM1000/16 | KM | 1000 | 16 | Ø10x16 | 5 | -40...105 | 2000 | 10 | 16 |
| KM1000/25 | KM | 1000 | 25 | Ø10x16 | 5 | -40...105 | 2000 | 10 | 16 |
| KM1000/50 | KM | 1000 | 50 | Ø12,5x25 | 5 | -40...105 | 2000 | 12,5 | 25 |
| KM1000/50-16 | KM | 1000 | 50 | Ø16x25 | 7,5 | -40...105 | 2000 | 16 | 25 |
| GK2200/16 | GK | 2200 | 16 | Ø10x20 | 5 | -40...105 | 4000 | 10 | 20 |
| KM2200/10 | KM | 2200 | 10 | Ø10x20 | 5 | -40...105 | 2000 | 10 | 20 |
| KM2200/25 | KM | 2200 | 25 | Ø12,5x20 | 5 | -40...105 | 2000 | 12,5 | 20 |
| KM2200/35 | KM | 2200 | 35 | Ø16x25 | 7,5 | -40...105 | 2000 | 16 | 25 |
| KM2200/50 | KM | 2200 | 50 | Ø16x30 | 7,5 | -40...105 | 2000 | 16 | 30 |
| KM3300/10 | KM | 3300 | 10 | Ø10x25 | 5 | -40...105 | 2000 | 10 | 25 |
| KM4700/35 | KM | 4700 | 35 | Ø18x35 | 7,5 | -40...105 | 2000 | 18 | 35 |