Condensator: polyester; THT; KEMET

Condensator: polyester; THT; KEMET, C4CAYUC2220AA0J, C4CAYUC2330AA0J, C4CAYUC2680AA1J |NL|
Type condensatorpolyester
Tolerantie±5%
MontageTHT
Uitgangaxiaal
Producent
Werktemperatuur-40...85°C
Symbool Cap. dU/dt Inom max ESR Afm. corp. Bedrijfsvoltage Diameter Hoogte Nominale spanning
[µF] [V/μs] [A] [mΩ] [mm] [kV DC] [mm] [mm] [V AC]
C4CAYUC2220AA0J 0,022 2100 5 41,6 Ø17x33 3 17 33 750
C4CAYUC2330AA0J 0,033 2100 6 25,7 Ø19x44 3 19 44 750
C4CAYUC2680AA1J 0,068 1250 9 18,3 Ø22,5x44 3 22,5 44 750
C4CAYUD3100AA1J 0,1 1250 12 12,8 Ø27x44 3 27 44 750
C4CAWUD3470AA1J 0,47 700 12 4,8 Ø33,5x44 2 33,5 44 630